Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 Position | 4 Position | 15 m (49.213 ft) | |||||||||
Mfr: 1201088148 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, TPE Cable, 1m (3.28') Lg. | 0In Stock | M12 | 4 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 30 V | |||||
Mfr: 1200900062 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Recept., 3 Poles, M8 x 0.5 Mtg Threads, Male (Straight) to Leads, 0.60m (1.97') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 600 mm (23.622 in) | 60 VAC, 75 VDC | ||||||
Mfr: 1200281309 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables M8 Sig, B-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 0.25mm (24 AWG), Black PUR/PVC Cable, 1.0m (3.28') Lg. | Not Available Online | M8 | 5 Position | M8 | 5 Position | 1 m (3.281 ft) | 30 V | |||||
Mfr: 1200868493 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (90C), 0.25mm (24 AWG), Black PUR LS0H Cable, 1.0m (3.28') Lg. | 0In Stock | M8 | 4 Position | Pigtail | 1 m (3.281 ft) | 30 V | ||||||
Mfr: 1200860594 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, B-Coded, Single-Ended Cordset, 5 Poles, Female (Straight), 0.25mm (24 AWG), Black PUR/PVC Cable, 10.0m (32.81') Lg. | 0In Stock | M8 | 5 Position | Pigtail | 10 m (32.808 ft) | 60 VAC, 75 VDC | 405000P02M100 | |||||
Mfr: 1200652275 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset w/ Knurled Hexnut w/ Knurled Hexnut, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | 804006B30M010 | |||||
Mfr: 1300061168 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 2.74m (9.0') Lg. | 0In Stock | Mini-Change | 5 Position | No Connector | 2.74 m (8.99 ft) | 600 V | ||||||
Mfr: 1200651638 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail, 22 AWG, Yellow TPE Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | 804001K05M010 | |||||
Mfr: 1200651668 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (90C) to Pigtail, 22 AWG, Yellow PVC Cable, 6.0m (19.68') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 6 m (19.685 ft) | 250 V | 804007A09M060 | |||||
Mfr: 1201088094 TTI: Not Assigned Molex Availability: 0In StockEthernet Cables / Networking Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (90C), 26 AWG, Shielded TPE Cable, 10.0m (32.81' ) Lg., 6mm (.236") Diameter, Teal | 0In Stock | 10 m (32.808 ft) | Shielded | |||||||||
Mfr: 1200800382 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Double-Ended Cordset, 5 Poles, Female (90C) to Male (Straight), 22 AWG, Yellow PVC Cable, 1.0m (3.28') Lg. | 0In Stock | WW5031A09M010 | ||||||||||
Mfr: 1200880026 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, M8 Snap Single-Ended Cordset, 3 Poles, Female (Straight), 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 5 m (16.404 ft) | 60 VAC, 75 VDC | ||||||
Mfr: 1300130550 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 5 Poles, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. w/ Mtg Flange | 0In Stock | Mini-Change | 5 Position | Pigtail | 304.8 mm (12 in) | 600 V | ||||||
Mfr: 1200860048 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (Straight), 0.25mm (24 AWG), Black PUR LS0H Cable, 2.0m (6.56') Lg. | 0In Stock | M8 | Pigtail | 404006B09M020 | ||||||||
Mfr: 1300390179 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change to Micro-Change (M12) Double-Ended Cordset, 5 Poles, Male (90C) to Female (Straight), 22 AWG, DeviceNet Standard Cable Plus Drain, 1.0m (3.28') Lg. | 0In Stock | Mini-Change | 5 Position | M12 | 5 Position | 1 m (3.281 ft) | 250 V | 1300280168 01300280168 DNDF23NB-M020 | ||||
Mfr: 1200870353 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 24 AWG, Yellow PVC Cable, 1.0m (3.28') Lg. | 0In Stock | M8 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 60 VAC, 75 VDC | 484030A10M010 | ||||
Mfr: 1200870493 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Double-Ended Cordset, 3 Poles, Female (Straight) to Male (Straight), 0.34mm (22 AWG), Yellow TPE Cable, 2.0m (6.56') Lg. | 0In Stock | M8 | 3 Position | M12 | 3 Position | 2 m (6.562 ft) | 60 VAC, 75 VDC | |||||
Mfr: 1200860342 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Female (Straight) to Pigtail, 22 AWG, Yellow TPE Cable, 10.0m (32.81') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 1 m (3.281 ft) | 30 V | 403000K05M100 | |||||
Mfr: 1300240151 TTI: Not Assigned Molex Availability: Not Available OnlineSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 20-16 AWG, DeviceNet Mid Cable, 5.0m (16.40') Lg. | Not Available Online | Mini-Change | 5 Position | Pigtail | 5 m (16.404 ft) | 300 V | 1300238018 01300238018 L04201B78M150 | |||||
Mfr: 1300061518 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Male (90C) to Pigtail, 16 AWG, PVC Cable, 1.83m (6.0') Lg. | 0In Stock | Mini-Change | 5 Position | No Connector | 1.829 m (6 ft) | 600 V | ||||||
Mfr: 1300250513 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (90C) to Female (90C), 22 AWG, Gray DeviceNet Thin Flex-Rated Cable, 1.0m (3.28') Lg. | 0In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 1 m (3.281 ft) | 300 V | 1300270117 01300270117 DNDF03A-M030 | ||||
Mfr: 1200860185 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (Straight), 24 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 4 Position | Pigtail | 5 m (16.404 ft) | 60 VAC, 75 VDC | 404006A10M050 | |||||
Mfr: 1200730378 TTI: Not Assigned Molex Availability: 0In StockSensor Cables / Actuator Cables MIC 6P M/MFE 6' ST/90 22/6 PVC | 0In Stock | 776031D02F0601 120073-0378 01200730378 | ||||||||||
0In Stock |