Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2300312010 TTI: 230031-2010 Molex Availability: 50In StockSpecialized Cables MiniCirc Female-to-MiniCirc Female Wiring Harness, 1000mm Lg., 2 Pos., Red | 50In Stock | MiniCirc | 2 Position | MiniCirc | 2 Position | 1 m | 60 VDC | |||||
Mfr: 2319532015 TTI: 231953-2015 Molex Availability: 50In StockSpecialized Cables SideWize Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Gold (Au) Pltg, 500mm Lg., 8 AWG, 1 Circuit, Black | 50In Stock | Side Wize | 1 Position | Pigtail | 500 mm | 1 kVAC/DC | 2319532015 02319532015 | |||||
Mfr: 1203411180 TTI: 1203411180 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Standard RJ-45 CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (90C) to Male RJ-45 (Straight), 26 AWG, Green Shielded TPE Cable, 1m (3.28') Lg. | 4In Stock | 120341-1180 0120341-1180 | ||||||||||
Mfr: 1203411163 TTI: 1203411163 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90C) to Male (90C), 26 AWG, Green Shielded PUR Cable, 1m (3.28') Lg. | 4In Stock | M12 | 8 Position | M12 | 8 Position | 1 m (3.281 ft) | 48 V | Shielded | 120341-1163 01203411163 | |||
Mfr: 0151340503 TTI: 15134-0503 Molex Availability: 2.000In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 5 Pos., Natural | 2.000In Stock | Socket | 5 Position | Socket | 5 Position | 300 mm | 1.25 mm | 125 V | 0151340503 151340503 | |||
Mfr: 151340801 TTI: 15134-0801 Molex Availability: 1.500In Stock1.500 On Order Expected 09-Sep-27 Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 8 Pos., Natural | 1.500In Stock1.500 On Order Expected 09-Sep-27 | Socket | 8 Position | Socket | 8 Position | 100 mm | 1.25 mm | 125 V | 0151340801 151340801 | |||
Mfr: 2289621111 TTI: 228962-1111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Black | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | 2289621111 02289621111 | ||||
Mfr: 2289702131 TTI: 228970-2131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Blue | 10In Stock | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | 1 kV | 2289702131 02289702131 | ||||
Mfr: 2289783121 TTI: 228978-3121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Natural | 10In Stock | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | 1 kV | 2289783121 02289783121 | ||||
Mfr: 0732302223 TTI: 73230-2223 Molex Availability: 40In StockRF Cable Assemblies MMCX PoC R/A Plug to Pigtail on RG-174LL Cable, 450mm Lg., 50 Ohms | 40In Stock | 732302223 0732302223 | ||||||||||
Mfr: 0732302233 TTI: 73230-2233 Molex Availability: 40In StockRF Cable Assemblies MMCX PoC Straight Plug to Pigtail on RG-174LL Cable, 450mm Lg., 50 Ohms | 40In Stock | 732302233 0732302233 | ||||||||||
Mfr: 2317513022 TTI: 231751-3022 Molex Availability: 170In StockRectangular Cable Assemblies CP-3.3 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 170In Stock | |||||||||||
Mfr: 2158600011 TTI: 215860-0011 Molex Availability: 100In StockRectangular Cable Assemblies PwrPlane OCP ORV3 Pwr Shelf Cable Assy. w/ 3 Mtg Screws, 450mm Cable Lg. | 100In Stock | PowerPlane | 2 Position | Pigtail | 450 mm | 52 V | 2158600011 02158600011 | |||||
Mfr: 2255571001 TTI: 225557-1001 Molex Availability: 1In StockSpecialized Cables NextStream Straight-to-NextStream Straight Cable Assy., Pull Tab, 16x, 124 Pos., 20 HS Channels Max, PCIe Gen 6, 500mm Lg. | 1In Stock | Plug | 124 Position | Plug | 124 Position | 500 mm | 30 VAC, 30 VDC | 2255571001 02255571001 | ||||
Mfr: 1203411196 TTI: 1203411196 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90C) to Male (Straight), 26 AWG, Green Shielded TPE Cable, 1m (3.28') Lg. | 4In Stock | 120341-1196 0120341-1196 | ||||||||||
Mfr: 1203411146 TTI: 1203411146 Molex Availability: 4In StockEthernet Cables / Networking Cables Micro-Change (M12) to Micro-Change (M12) Double-Ended Cordset, 8 Poles, X-Coded, Male (90C) to Male (90C), 26 AWG, Green Shielded TPE Cable, 1m (3.28') Lg. | 4In Stock | M12 | 8 Position | M12 | 8 Position | 1 m (3.281 ft) | 48 V | Shielded | 120341-1146 01203411146 | |||
Mfr: 0732302133 TTI: 73230-2133 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC R/A Plug to Pigtail on RG-178 Cable, 450mm Lg., 50 Ohms | 50In Stock | 732302133 0732302133 | ||||||||||
Mfr: 2283641023 TTI: 228364-1023 Molex Availability: 34In StockRectangular Cable Assemblies Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 20 AWG, 2 Pos., Black | 34In Stock | 2283641023 02283641023 | ||||||||||
Mfr: 2283641043 TTI: 228364-1043 Molex Availability: 34In StockRectangular Cable Assemblies Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 20 AWG, 4 Pos., Black | 34In Stock | 2283641043 02283641043 | ||||||||||
Mfr: 0732301992 TTI: 73230-1992 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC R/A Plug to MMCX PoC R/A Plug (Reverse 90 ) on RG-178 Cable, 150mm Lg., 50 Ohms | 50In Stock | 732301992 0732301992 | ||||||||||
Mfr: 2284111023 TTI: 228411-1023 Molex Availability: 34In StockRectangular Cable Assemblies Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 18 AWG, 2 Pos., Black | 34In Stock | 2284111023 02284111023 | ||||||||||
Mfr: 2216330250 TTI: 221633-0250 Molex Availability: 20In StockRectangular Cable Assemblies MicroBeam R/A-to-MicroBeam R/A Cable Assy., Flip Latch, 16 Differential Pair, 31 AWG, 250mm Lg. | 20In Stock | Plug | 32 Position | Plug | 32 Position | 250 mm | 29.9 VAC | 2216330250 02216330250 | ||||
Mfr: 2263921044 TTI: 226392-1044 Molex Availability: 85In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 4 Pos., 600mm Lg., Black | 85In Stock | Receptacle | 4 Position | Pigtail | 300 mm | 30 VAC, 30 VDC | 2263921044 02263921044 | |||||
Mfr: 0732302002 TTI: 73230-2002 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC R/A Plug to MMCX PoC Straight Plug on RG-178 Cable, 150mm Lg., 50 Ohms | 50In Stock | 732302002 0732302002 | ||||||||||
Mfr: 0732302140 TTI: 73230-2140 Molex Availability: 50In StockRF Cable Assemblies MMCX PoC R/A Plug to SMA Straight Bulkhead Jack on RG-316 Cable, 150mm Lg., 50 Ohms | 50In Stock | 732302140 0732302140 |