Molex - Antennas
419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2140610100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz Wi-Fi On-Metal Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | 2.4 GHz | 5.85 GHz | 3.6 dBi, 6.2 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | Patch | 2 Band | Adhesive Mount | Connector | MHF / U.FL | 20.2 mm | 20.2 mm | 3.5 mm | 1.13 mm Coax | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 47950-4011 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wifi 2.4/5GStndalone 16*300mm assy | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.27 dBi, 4.9 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.25 GHz | 35.9 mm | 15.9 mm | 0.1 mm | 100 mm Coax | 47950 | 479504011 0479504011 | |||||||||||||||
Not Available Online | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 3 GHz | 6 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WLAN | ISM, U-NII | PCB Trace | I-Bar Flex | 3.5 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF | 4.5 GHz | 47 mm | 17.6 mm | 0.31 mm | 300 mm Coax | 146184 | 1461840300 01461840300 | ||||||||||||
Mfr: 2065130001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz Ceramic SMT Antenna, 3mm by 3mm | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 206513 | ||||||||||||||||||||||||||||||||||||
Not Available Online | Unspecified Antennas | 203007 | |||||||||||||||||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 2069950150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz Wi-Fi PCB Antenna for Metal Surfaces, 20.5mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 206995 | ||||||||||||||||||||||||||||||||||||
Mfr: 2079010100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.6 dBi, 4.9 dBi, 5.4 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 100 mm Coax | 207901 | |||||||||||||||
Mfr: 201932-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi Triple Band SMT Antenna | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 900 MHz | 5.85 GHz | Cellular (NBIoT, LTE), GSM, UMTS | 802.11, WiFi, WLAN | IoT, ISM | Chip | Ceramic | 0.7 dBi, 4.2 dBi, 4.5 dBi | 50 Ohms | 3 Band | PCB Mount | SMD/SMT | 915 MHz, 2.45 GHz, 5.5 GHz | 20 mm | 5 mm | 4 mm | 201932 | Reel | 20193200010 2019000000 | ||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 214389-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz/ 5GHz Dual Band Wi-Fi High Gain External Antenna, w/ N-J Conn. | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | N-J | 274.7 mm | IP67 | 214389 | Tray | 2143890001 02143890001 | |||||||||||||||||||
Mfr: 2135231001 TTI: Not Assigned Molex Antennas 698MHz-2.7GHz LTE Hinged External Antenna, w/ SMA Male Conn., White | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 698 MHz | 2.69 GHz | Cellular (NBIoT, LTE) | Whip | Blade Tilt / Swivel | 2.3 dBi, 4.8 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 829 MHz, 2.2 GHz | 171.5 mm | 19.4 mm | ||||||||||||||||||||||
Mfr: 2144281001 TTI: Not Assigned Molex Antennas 2.4GHz Wi-Fi/Bluetooth External Antenna, Compatible w/ U.FL / I-PEX MHF Conn.s, White | Not Available Online | 214428 | 02144281001 214414-0001 | ||||||||||||||||||||||||||||||||||||
Mfr: 2144291011 TTI: Not Assigned Molex Antennas 5GHz Compatible Hinged External Antenna, w/ Reverse Polar SMA Male Conn., White | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 698 MHz | 5 GHz | Bluetooth, BLE | 5G, Cellular (NBIoT, LTE) | WiFi | UWB | Whip | Blade Tilt / Swivel | 1.6 dBi, 3.5 dBi, 3.6 dBi, 5.5 dBi | 4 Band | Panel Mount | Connector | RP-SMA Male | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 171.5 mm | 19.4 mm | |||||||||||||||||||
Mfr: 2143860001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4GHz / 5GHz Wi-Fi/Bluetooth External Antenna, Compatible w/ U.FL / I-PEX MHF Conn.s, Black | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 3.3 dBi, 5.2 dBi | 2 Band | Snap In | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 104 mm | 9.35 mm | 104 mm Coax | 214386 | 02143860001 214386-0001 | ||||||||||||||||||
Not Available Online | |||||||||||||||||||||||||||||||||||||||
Mfr: 146153-0357 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 2.4/5GHZ FLEX ANTENNA 357MM | Not Available Online | ||||||||||||||||||||||||||||||||||||||
Mfr: 2123300100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 4x4 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |||||||||||||||||||||||||||||||||||||
Mfr: 2084829150 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 150mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.2 dBi, 5.7 dBi, 4.77 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | |||||||||||||||||
Mfr: 2084829200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Automotive Antenna, 200mm Cable Lg., Compatible w/ MHF-1 Plug | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Monopole, Dipole | 2.5 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3 dBi, 5.4 dBi, 4.45 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 55.2 mm | 19.2 mm | 1.13 mm | |||||||||||||||||
Mfr: 2122030001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS L1/L5 25mm Stacked Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.58 GHz | GLONASS, GPS | Patch | Stacked | 3.1 dBi, 4.9 dBI | 2 Band | Adhesive Mount | Pin | 1.176 GHz, 1.575 GHz | 25 mm | 25 mm | 8 mm | ||||||||||||||||||||||
Mfr: 1461850200 TTI: Not Assigned Molex Antennas Cellular Quad-band Flex Antenna, 15mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.3 dBi, 2.9 dBi, 3.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 200 mm Coax | 146185 | ||||||||||||||
Mfr: 1461870100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 146187 | |||||||||||||||||||||||||||||||||||||
Not Available Online | 206760 |