• Wireless & RF Modules
  • Antennas

212498 - Molex - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 212498-0150
TTI: Not Assigned
Molex
Availability:

0In Stock

Antennas 2.4GHz on full metal cabled ANT 150mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Patch
2.4 GHz
5.85 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
PCB Trace
I-Bar Flex
3.6 dBi
50 Ohms
2 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF
2.45 GHz, 5.5 GHz
20.2 mm
20.2 mm
3.5 mm
150 mm Coax
212498
Tray
2124980150
02124980150
Datasheet
Mfr: 212498-0100
TTI: Not Assigned
Molex
Availability:

0In Stock

Antennas 2.4GHz on full metal cabled ANT 100mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
212498
2124980100
02124980100
Datasheet
Mfr: 212498-0200
TTI: Not Assigned
Molex
Availability:

Not Available Online

Obsolete
Antennas 2.4GHz on full metal cabled ANT 200mm

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
212498
2124980200
02124980200