219611 - Molex - Antennas
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2196110200 TTI: 219611-0200 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 200mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110200 02196110200 | ||||||||||||||||||||||
Mfr: 2196110300 TTI: 219611-0300 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 300mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 2.5 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110300 02196110300 | ||||||||||||||||||||||
Mfr: 2196110150 TTI: 219611-0150 Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 150mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110150 02196110150 | ||||||||||||||||||||||
Mfr: 2196110050 TTI: 219611-0050 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 50mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110050 02196110050 | ||||||||||||||||||||||
Mfr: 2196110250 TTI: 219611-0250 Molex Antennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 250mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 4.1 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110250 02196110250 | ||||||||||||||||||||||
Mfr: 2196110100 TTI: 219611-0100 Molex Availability: 0In StockAntennas Wi-Fi 6E Low Gain Flex Antenna, 15.4mm Width, 100mm Cable Lg., Compatible w/ U.FL/ MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Flexible Antenna | 2.4 GHz | 7.125 GHz | 3.8 dBi | 3 Band | Adhesive Mount | Connector | MHF-1 | 35.4 mm | 15.6 mm | 0.23 mm | 219611 | Bulk | 2196110100 02196110100 |