Molex - Terminal Blocks & Connectors
16.042 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 130047-8011 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Brad RJ-45 Field Attachable Conn., 8 Poles, X-Coded, R/A, Male, Shielded, IDC Term., AWG 26-24 | 0In Stock | Connectors | 500 mA | 48 V | IDC | Cable Mount | IP20 | 130047 | Bulk | 1300478011 01300478011 E6AS07-6 | ||||||
Mfr: 120071-0087 TTI: Not Assigned Molex Circular Metric Connectors Micro-Change (M12) Field Attachable Conn., 4 Poles, Straight, Female, Unshielded, IDC Term., Cable Diameter 3.50-6mm | 0In Stock | Connectors | 4 A | 125 V | Screw | Field Attachable-Installable | IP67 | 120071 | Bulk | 8A4000-51 1200710087 01200710087 | ||||||
Mfr: 120071-0034 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Shielded Field-Attachable, 5 Poles, Male, 90 , PG9 Gland, 6.00-8mm | 0In Stock | Connectors | 4 A | 60 V | Screw | Field Attachable-Installable | IP67 | 120071 | Bulk | 1200710034 01200710034 8A5S06-32 | ||||||
Mfr: 84586-0017 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female | Not Available Online | Adapters | 4 A | Pluggable Screw | In-Line | IP67 | 84586 | 0845860017 | ||||||||
Mfr: 106397-3000 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors LC2+ Conn. Duplex, Singlemode, 125 m Ceramic PC Ferrule, 2mm Simplex Cable, Blue Housing, Straight Boot | Not Available Online | Connectors | 2 Position | Blue | 106397 | Bulk | 1063973000 01063973000 | |||||||||
Mfr: 120070-5200 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg. | 0In Stock | 4 A | 250 VAC, 250 VDC | IP67 | 120070 | 8R3000A18A120 1200705200 01200705200 | ||||||||||
Mfr: 120011-0349 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Connectors | 2 A | 30 V | Wire | Panel, Rear | IP67 | 120011 | 1200110349 01200110349 8R8J40E02C3003 | |||||||
Mfr: 106115-1130 TTI: Not Assigned Molex Fiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Zirconia (Zr) Alignment Sleeve, Screw Mount Style, Green Plastic Shutter One Side, Conductive Silicone Gasket | 0In Stock | Adapters | 106115 | |||||||||||||
Mfr: 120109-5004 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Front Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Connectors | 1.5 A | 125 V | Through Hole | Panel Mount | IP67 | 120109 | 1201095004 01201095004 ERWD2U30 | |||||||
Mfr: 106045-3000 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors BLC Backplane Conn., Multimode, 128 m Ceramic PC Ferrule, 900mm Buffered Fiber, Black Body, Screw Mount Style, 2 Pos.s | 0In Stock | Connectors | 2 Position | Black | 106045 | Bulk | 1060453000 01060453000 860453000 | |||||||||
Mfr: 120091-0010 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 4 Poles | 0In Stock | Connectors | 4 A | 60 VAC, 75 VDC | Solder | Front Mount / Rear Mount | IP67 | 120091 | N04MA03124 1200910010 01200910010 | |||||||
Mfr: 106397-2402 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC2+ Conn., Multimode, 127 m Ceramic PC Ferrule, White Housing, Straight Boot for Bare Fiber | 0In Stock | Connectors | 1 Position | White | 106397 | 1063972402 1063972402 | ||||||||||
Mfr: 44262-4332 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors 9.14mm Pit. Crimp Terminal, Pwr Contact, Tin (Sn), All Over Nickel (Ni) w/ Select Gold, 12-10 AWG | Not Available Online | Contacts | 50 A | 600 VAC | 12 AWG | 10 AWG | Crimp | 44262 | Reel | 0442624332 | ||||||
Mfr: 106115-4150 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors EMI LC Adapter, Angled, Duplex, Metal Body, Ceramic Alignment Sleeve, Snap Mount Style, No Shutter | 0In Stock | Adapters | Blue | 106115 | ||||||||||||
Mfr: 106059-7500 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors Optical Industrial Plug Assy., Metal Body, Outdoor Cable, LC, Singlemode Male w/ Logo | Not Available Online | Connectors | 2 Position | 106059 | 1060597500 01060597500 | |||||||||||
Mfr: 120091-0004 TTI: Not Assigned Molex Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 3 Poles | 0In Stock | Connectors | 4 A | 60 VAC, 75 VDC | Solder | Front Mount / Rear Mount | IP67 | 120091 | N03MA03124 1200910004 01200910004 | |||||||
Mfr: 120070-0114 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/4" - 18 NPT Threads, Female (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 0In Stock | Connectors | 4 A | 250 V | Wire | Front Mount | IP67 | 120070 | 8R4A00A18A120 1200700114 01200700114 | |||||||
Mfr: 120091-0001 TTI: Not Assigned Molex Circular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Female, 3 Poles | 0In Stock | Connectors | 4 A | 60 VAC, 75 VDC | Solder | Front Mount / Rear Mount | IP67 | 120091 | N03FA03124 1200910001 01200910001 | |||||||
Mfr: 106160-3000 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors SC ADAPTER PH BR SLE R PH BR SLEEVE GREEN | 0In Stock | 106160 | ||||||||||||||
Mfr: 106073-0020 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors SnapMate Optical Interconnect System, Complete Kit (Housing, Plugs, Spring and Alignment Sleeve) | 0In Stock | Kits | Black | 106073 | 1060730020 860730020 | |||||||||||
Mfr: 106126-1400 TTI: Not Assigned Molex Fiber Optic Connectors LC/UPC Adapter, Duplex, Singlemode, Blue Body, Ceramic Alignment Sleeve, Small Flange, Snap Mount, Metal Mtg Plate, SC Footprint | 0In Stock | Adapters | 2 Position | Blue | 106126 | 1061261400 861261400 | ||||||||||
Mfr: 106127-0690 TTI: Not Assigned Molex Availability: Not Available OnlineFiber Optic Connectors LC Adapter, Duplex, Metal Body, Metal Alignment Sleeve, Small Flange, Snap Mount Style, SC Footprint, Single Side Metal Shutters | Not Available Online | Adapters | 2 Position | 106127 | 1061270690 861270690 | |||||||||||
Mfr: 19403-1300 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Self-Contained Pwr Conn. for Solid or Stranded Nonmetallic Sheathed Cable, 10 AWG | 0In Stock | Connectors | 2 Position + PE | 30 A | 300 V | 10 AWG | IDC | 19403 | Bulk | 0194031300 | ||||||
Mfr: 106127-1590 TTI: Not Assigned Molex Fiber Optic Connectors LC Adapter, Duplex, Metal Body, Ceramic Alignment Sleeve, Screw Mount Style, SC Footprint, Single Side Metal Shutters | 0In Stock | Adapters | 2 Position | 106127 | 1061271590 861271590 | |||||||||||
Mfr: 1300600066 TTI: Not Assigned Molex Availability: 0In StockSensor Junction Blocks Mini-Change 4 Pole, 8 Ports Drop DeviceNet Aux Pwr | 0In Stock | 10 A | 600 V | IP67 | 130060 |