Molex - Terminal Blocks & Connectors
16.042 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7803.6226.0 TTI: 93601-0676 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , M20 Thread, Grey | 0In Stock | Connectors | 500 V | Bulkhead | IP66, IP67 | 93601 | Bulk | |||||||||
Mfr: 7108.4058.0 TTI: 93601-0082 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 108-Pole, 10A, Numbered 1-108, for Turned Crimp Contacts, Size 24B 104x27 | 0In Stock | Connectors | 108 Position | 10 A | 250 V | Crimp | 93601 | Bulk | ||||||||
Mfr: 7300.6248.0 TTI: 93601-0187 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 16 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7810.6556.0 TTI: 93601-1738 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10B 57x27 , Extended M20 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 7816.6405.0 TTI: 93601-2571 Molex Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 7810.6451.5 TTI: 93601-1637 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10B 57x27 , M32 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 3011-03 TTI: 121129-0080 Molex Availability: 0In StockCircular Metric Connectors mPm DIN Nitrile Profiled Gasket, Form A-18mm, 1 Bag of 100 | 0In Stock | Accessories | 121129 | Bulk | 1211290080 01211290080 3011-03 | |||||||||||
Mfr: N03FA03144 TTI: 120091-0028 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Field Attachable Conn., 3 Poles, Straight, Female, Unshielded, IDC Term., Cable Diameter 2.50-5.2mm | 0In Stock | Connectors | 3 A | 60 V | IDC | Field Attachable-Installable | IP67 | 120091 | Bulk | 1200910028 01200910028 N03FA03144 | ||||||
Mfr: 2207191003 TTI: 220719-1003 Molex Heavy Duty Power Connectors HyperQube 6mm Copper Alloy Male Crimp Contact, 6 AWG, Bag | 0In Stock | Contacts | Crimp | Cable Mount / Free Hanging | 220719 | Bulk | 2207191003 02207191003 | |||||||||
Mfr: 7808.6648.1 TTI: 93601-1022 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, w/out Cable Gland, Size 32x13 , Pg21 Thread, Black | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 7000.7334.0 TTI: 93600-0210 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 8-12mm Cable, M20x1.5 Thread | 0In Stock | IP68 | 93600 | Bulk | ||||||||||||
Mfr: 7806.6361.0 TTI: 93601-0834 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 6B 44x27 , M20 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | 93601 | Bulk | ||||||||||
Mfr: 7300.6250.0 TTI: 93601-0191 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 4mm (12 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 12 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7803.6801.0 TTI: 93601-0696 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Female Inserts, Polyamide, w/ 2 Pegs, w/ Gasket, Size 3A 21x21 , Grey | 0In Stock | Accessories | 230 V, 400 V | IP66, IP67 | 93601 | Bulk | ||||||||||
Mfr: 7803.6201.0 TTI: 93601-0614 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Vert., w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Connectors | 230 V, 400 V | Bulkhead | IP66 | 93601 | Bulk | |||||||||
Mfr: 7803.6203.0 TTI: 93601-0620 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Connectors | 230 V, 400 V | Bulkhead | IP66 | 93601 | Bulk | |||||||||
Mfr: 7000.6828.0 TTI: 93600-0018 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland - 5 Bar, for 11-18mm Cable, Pg21 Thread | 0In Stock | Accessories | IP68 | 93600 | Bulk | |||||||||||
Mfr: 7300.6249.0 TTI: 93601-0189 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Contacts | 16 A | 14 AWG | Crimp | 93601 | Bulk | |||||||||
Mfr: 7816.4535.0 TTI: 93601-2149 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16A 66x16 , Pg16 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 7816.6557.0 TTI: 93601-2813 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16B 77x27 , Extended M25 Thread, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | Bulk | ||||||||||
Mfr: 8R5J400013 TTI: 120011-0238 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Connectors | 4 A | 250 V | Wire | Panel, Rear | IP67 | 120011 | Bulk | 8R5J400013 01200110238 1200110238 | ||||||
Mfr: 8R8J20E02C3003 TTI: 120070-5208 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Connectors | 2 A | 30 V | Wire | Front Mount | IP67 | 120070 | Bulk | 8R8J20E02C3003 1200705208 01200705208 | ||||||
Mfr: 1061521000 TTI: 106152-1000 Molex Availability: 0In StockFiber Optic Connectors FC Adapter, Metal Body, Ceramic Alignment Sleeve, D-Hole Mount Style, Standard Key | 0In Stock | Adapters | 1 Position | 106152 | Bulk | 1061521000 861521000 | ||||||||||
Mfr: 2125153101 TTI: 212515-3101 Molex Availability: 0In StockHeavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel | 0In Stock | Contacts | 600 V | 14 AWG | Crimp | 212515 | Reel | 2125153101 02125153101 | ||||||||
Mfr: 2207183001 TTI: 220718-3001 Molex Availability: 0In StockHeavy Duty Power Connectors HyperQube 6mm, Plug Housing, Blue, Bag | 0In Stock | Connectors | 1 Position | 120 A | 1 kV | Crimp | Cable | 220718 | Bulk | 2207183001 02207183001 |