Molex - Terminal Blocks & Connectors
16.042 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Termination Style | Mounting Style | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1202470006 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M8 Sig, MPIS Passive Distribution Box, Top-Mount, 3 Poles, 10 Ports, PNP LED Indicators, WSOR Home Run Cable, 5.0m (16.4') Lg. | 0In Stock | 120247 | BEBA01P-FBW-05 01202470006 | |||||||||||||
Mfr: 84854-9101 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change Solder Cup Conn., Male Contacts, Internal Threads, 5 Poles, meets NMEA 2000 | 0In Stock | Connectors | 8 A | 600 VAC | Solder Cup | IP67 | 84854 | 0848549101 | ||||||||
Mfr: 86800-6541 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors BSCII Backplane Adapter Mtg Plate, Screw Mount Style, 2 Pos.s, Vert. | 0In Stock | Adapters | 2 Position | Black | 86800 | 0868006541 | ||||||||||
Mfr: 106127-1350 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC/APC Adapter, Duplex, Green Body, Ceramic Alignment Sleeve, w/ Flange, Snap and Screw Mount, Metal Mtg Plate, One Side Plastic Shutter, SC Footprint | 0In Stock | Adapters | 2 Position | Green | 106127 | 1061271350 861271350 | ||||||||||
Mfr: 19426-0002 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Weather Tight Female Boot for Self-Contained Pwr Conn.s, Round Stranded Cable, 14-12 AWG, | 0In Stock | Accessories | 14 AWG | 12 AWG | Cable | 19426 | Bulk | 0194260002 | ||||||||
Mfr: 1200770002 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors AC MIC CLOS CAP ASSY MALE THD | 0In Stock | Accessories | 120077 | 70015 01200770002 120077-0002 | ||||||||||||
Mfr: 1201000001 TTI: Not Assigned Molex Circular Metric Connectors Micro-Change (M12) Field Attachable Conn., PROFIBUS Shielded, Straight Female | 0In Stock | 120100 | BA5S00-32 01201000001 120100-0001 | |||||||||||||
Mfr: 1300350090 TTI: Not Assigned Molex Circular Metric Connectors DeviceNet Trunk Micro-Change (M12) Tee, 5 Poles, Male/Female w/ Female Drop, Nickel Plated Brass | 0In Stock | 130035 | MICT555 01300350090 130035-0090 | |||||||||||||
Mfr: 1201095005 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Back Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Connectors | 4 A | 250 V | Through Hole | Panel, Front | IP69K | 120109 | Bulk | ERWD2U70 01201095005 120109-5005 | ||||||
Mfr: 106114-1160 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors MTP (MPO) to MT Optical EMI Simplex Adapter, Staggered Screw Mount w/ One Side Shutter | 0In Stock | Adapters | 106114 | |||||||||||||
Mfr: 106397-5301 TTI: Not Assigned Molex Availability: 0In StockFiber Optic Connectors LC2+ Conn. High Temperature, Singlemode, 126 m Ceramic PC Ferrule, 1.6mm Simplex Cable, Blue Housing, Straight Boot | 0In Stock | Connectors | 1 Position | Blue | 106397 | 01063975301 | ||||||||||
Mfr: 120070-0507 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 2.0m (6.56') Lg. | 0In Stock | 4 A | 30 V | Through Hole | Panel Mount | IP67 | 120070 | 8R5000A18M020 1200700507 01200700507 | ||||||||
Mfr: 93600-0421 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg29 Thread, Grey RAL 7001 | 0In Stock | IP68 | 93600 | 7000.7831.5 93600-0400 936000421 0936000421 | ||||||||||||
Mfr: 93600-0416 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg21 Thread, Black RAL 9005 | 0In Stock | IP68 | 93600 | 7000.7832.2 93600-0405 936000416 0936000416 | ||||||||||||
Mfr: 93601-2153 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16A 66x16 , Pg21 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-2552 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 16B 77x27 , M25x2 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-2606 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16B 77x27 , Pg21 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-3628 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , M32 Thread, High Construction, Grey | 0In Stock | Hoods | 500 V | IP66 | 93601 | |||||||||||
Mfr: 93601-3972 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 24B 104x27 , M40x2 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-3011 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16B 77x27 , Pg21x2 Thread, High Construction, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 93601-3494 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 24B 104x27 , Pg21 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-1156 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10A 49x16 , Pg16x2 Thread, Grey | 0In Stock | Connectors | 500 V | Panel | IP66 | 93601 | Bulk | |||||||||
Mfr: 93601-1158 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10A 49x16 , Pg21 Thread, Grey | 0In Stock | 500 V | 93601 | Bulk | ||||||||||||
Mfr: 93601-0998 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 6B 44x27 , M40 Thread, High Construction, Grey | 0In Stock | 500 V | 93601 | |||||||||||||
Mfr: 93601-1051 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Side Entry, Size 32x13 , Black | 0In Stock | Connectors | 500 V | Bulkhead | IP67 | 93601 |