202935 - Molex - Heavy Duty Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 202935-2000 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Mid-Pwr Crimp Terminal, Male, 0.20 m Gold Pltg, 28-26 AWG | 0In Stock | 202935 | Contacts | 4 A | Crimp | 500 V | Pin (Male) | Gold | Brass | 28 AWG | 20 AWG | MultiCat | ||||||||||||
Mfr: 202935-1000 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Mid-Pwr Crimp Terminal, Male, 0.20 m Gold Pltg, 24-20 AWG | 0In Stock | 202935 | Contacts | 6.5 A | Crimp | 500 V | Pin (Male) | Gold | Brass | 24 AWG | 20 AWG | Bulk | MultiCat | 2029351000 02029351000 2029351000-FCT | ||||||||||
Mfr: 202935-3000 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors MultiCat Mid-Pwr Crimp Terminal, Male, 1.30 m Gold Pltg, 24-20 AWG | Not Available Online | 202935 | Contacts | 6.5 A | Crimp | 500 V | Pin (Male) | Gold | Brass | 24 AWG | 20 AWG | MultiCat | ||||||||||||
Mfr: 202935-4000 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat Mid-Pwr Crimp Terminal, Male, 1.30 m Gold Pltg, 28-26 AWG | 0In Stock | 202935 | Contacts | 4 A | Crimp | 500 V | Pin (Male) | Gold | Brass | 28 AWG | 26 AWG | MultiCat | ||||||||||||
Mfr: 2029351000 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors MultiCat Mid-Pwr Crimp Terminal, Male, 0.20?m Gold Pltg, 24-20 AWG | Not Available Online | 202935 | Contacts | 6.5 A | Crimp | 500 V | Pin (Male) | Gold | Brass | 24 AWG | 20 AWG | MultiCat |