Molex - Antennas
419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1052630001 TTI: 1052630001 Molex Availability: 5.520In StockAntennas Cellular 6 Band Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 5.520In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 2042810100 TTI: 2042810100 Molex Availability: 2.625In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 2.625In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 204281 | Tray | |||||||||||||||||||||||||||||||||||
Mfr: 1462360121 TTI: 1462360121 Molex Availability: 5.400In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 34.39mm by 46.1mm by 0.27mm | 5.400In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 30 C | + 85 C | 1 Band | Adhesive Mount | SMD/SMT | 13.56 MHz | 34.39 mm | 46.1 mm | 0.27 mm | 146236 | Bulk | ||||||||||||||||||||
Mfr: 2203550001 TTI: 2203550001 Molex Availability: 430In StockAntennas 5G and LTE Antenna Lite, Hinged w/ SMA Plug Male Conn., Black | 430In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Bulk | 02203550001 217853-1000 | |||||||||||||||||||||||||||
Mfr: 2158720001 TTI: 2158720001 Molex Availability: 768In Stock448 On Order Expected 15-Jan-27 Antennas Mini-Link Wi-Fi Tri-Band Antenna, 35mm Lg., w/ SMA Male Conn. | 768In Stock448 On Order Expected 15-Jan-27 | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth | 5G, Cellular (NBIoT, LTE), DSRC | WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Whip | Stubby | 3.4 dBi, 4.5 dBi, 6 dBi | - 40 C | + 85 C | 3 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz, 6.5 GHz | 35 mm | 215872 | Tray | 02158720001 215872-0001 | ||||||||||||||
Mfr: 2067640100 TTI: 2067640100 Molex Availability: 960In StockAntennas ISM 868/915MHz Dipole Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 960In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Dipole | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.2 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 100 mm Coax | 206764 | Bulk | |||||||||||||||
Mfr: 0479480001 TTI: 0479480001 Molex Availability: 5.400In Stock18.000 On Order Expected Antennas 2.4GHZ WIFI ANTENNA SMT | 5.400In Stock18.000 On Order Expected | Unspecified Antennas | PCB Antennas | Reel | |||||||||||||||||||||||||||||||||||
Mfr: 2133530100 TTI: 2133530100 Molex Availability: 2.000In StockAntennas LTE/GPS Combo Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 2.000In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 100 mm Coax | Bulk | |||||||||||||||||
Mfr: 02042811100 TTI: 02042811100 Molex Availability: 4.000In Stock4.000 On Order Expected 18-Mar-27 Antennas Wi-Fi 6E Flex Cabled Side-Fed Balanced Antenna, 100mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s | 4.000In Stock4.000 On Order Expected 18-Mar-27 | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 2091420180 TTI: 2091420180 Molex Availability: 3.468In StockAntennas 698MHz-4000MHz Flexible Antenna, 180mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 3.468In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.8 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.2 dBi, 2.7 dBi, 5.2 dBi | 3 Band | Adhesive Mount | Connector | IPEX MHF | 85 mm | 14.5 mm | 0.1 mm | 180 mm Coax | 209142 | Tray | |||||||||||||||||||
Mfr: 0479500011 TTI: 47950-0011 Molex Availability: 6.350In Stock9.120 On Order Expected Antennas 2.4GHz / 5GHz Wi-Fi Stand Alone Antenna, 16mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 6.350In Stock9.120 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.25 GHz | 35.9 mm | 15.9 mm | 0.1 mm | 100 mm Coax | 47950 | Tray | 0479500011 479500011 | ||||||||||||||
Mfr: 1461530100 TTI: 1461530100 Molex Availability: 3.200In Stock12.800 On Order Expected Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 3.200In Stock12.800 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | |||||||||||||||||||||||||||||||||||
Mfr: 1461530050 TTI: 1461530050 Molex Availability: 3.072In StockAntennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 3.072In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | |||||||||||||||||||||||||||||||||||
Mfr: 2069940100 TTI: 2069940100 Molex Availability: 768In StockAntennas Wi-Fi 6E Flex Cabled Side-Fed Antenna, 6.4mm Width, 15.4mm Cable Lg., 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 768In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, LoRaWAN, SigFox, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 Band | Adhesive Mount | SMD/SMT | IPEX MHF | 2.45 GHz, 5.5 GHz | 15.4 mm | 6.4 mm | 0.15 mm | 100 mm Coax | Tray | |||||||||||||||
Mfr: 0479500011 TTI: 0479500011 Molex Availability: 6.350In Stock9.120 On Order Expected Antennas 2.4GHZ/5GHZ WIFI ANTENNA 16MM | 6.350In Stock9.120 On Order Expected | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.9 GHz | PCB Trace | T-Bar Flex | 3.5 dBi | 50 Ohms | 1 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.25 GHz | 35.9 mm | 15.9 mm | 0.1 mm | 100 mm Coax | 47950 | Tray | ||||||||||||||||||
Mfr: 2125700100 TTI: 2125700100 Molex Availability: 9.600In StockAntennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 9.600In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | Bulk | |||||||||||||||
Mfr: 2128600011 TTI: 2128600011 Molex Availability: 1.900In StockAntennas 2.4GHz / 5GHz Wi-Fi/Bluetooth Hinged External Antenna, w/ Reverse Polar SMA Male Conn., Black | 1.900In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 0011 | Bulk | |||||||||||||||||||
Mfr: 2072350100 TTI: 2072350100 Molex Availability: 1.920In StockAntennas 824MHz-2170MHz Cellular Flexible Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 1.920In Stock | Multiprotocol Antennas | 207235 | Tray | |||||||||||||||||||||||||||||||||||
Mfr: 1052620001 TTI: 105262-0001 Molex Availability: 0In Stock3.520 On Order Expected 25-Mar-27 Antennas ISM 868/915MHz Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock3.520 On Order Expected 25-Mar-27 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.4 dBi, 1.4 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 100 mm Coax | 105262 | Tray | |||||||||||||||
Mfr: 1052630003 TTI: 105263-0003 Molex Availability: 0In StockAntennas Cellular 6 Band Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.2 dBi, 3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz | 106.7 mm | 13 mm | 200 mm Coax | 105263 | Tray | |||||||||||||||
0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.57542 GHz | 1.576 GHz | GPS | Patch | Ceramic | 2.6 dBi | 1 Band | PCB Mount | Pin | 1.57542 GHz | 18 mm | 18 mm | 2 mm | 208890 | Tray | 2088900001 02088900001 | ||||||||||||||||||||
Mfr: 2066400001 TTI: 206640-0001 Molex Antennas GNSS Active Patch Antenna w/ Low-Noise Amplifier (LNA), 60mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Active Antenna | 1.558 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Ceramic | 50 Ohms | 3 Band | Adhesive Mount | SMD/SMT | 1.561 GHz, 1.575 GHz, 1.602 GHz | 25 mm | 25 mm | 6.5 mm | 206640 | Tray | ||||||||||||||||||||
Mfr: 2065140001 TTI: 206514-0001 Molex Availability: 0In StockAntennas 2.4GHz / 5GHz SMT Ceramic Antenna, 4mm by 3mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | Chip | Ceramic | 3.5 dBi, 6.2 dBi | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 4 mm | 3 mm | 4 mm | 206514 | Reel | 2065140001 02065140001 | ||||||||||||||||
Mfr: 2116240001 TTI: 211624-0001 Molex Availability: 0In StockAntennas GPS L1/L5 and Glonass 36mm Stacked Patch Single Feed Antenna | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.607 GHz | GLONASS, GNSS, GPS | Patch | Stacked | 2.1 dBi, 4.2 dBi, 4.5 dBi | 3 Band | PCB Mount | SMD/SMT | 1.176 GHz, 1.575 GHz, 1.602 GHz | 36 mm | 36 mm | 7 mm | 211624 | Tray | 2116240001 02116240001 | |||||||||||||||||||
Mfr: 2084820100 TTI: 208482-0100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 2x2 MIMO Antenna, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | MIMO | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.9 dBi, 5 dBi, 3.4 dBi, 5.9 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 55.2 mm | 19.2 mm | 0.16 mm | 100 mm Coax | 208482 | Bulk | 2084820100 02084820100 |