Molex - Antennas
419 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 146187-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4.75 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 50 mm Coax | 146187 | 1461870050 01461870050 | ||||||||||||
Mfr: 146187-0300 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 300mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 3.5 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 300 mm Coax | 146187 | 1461870300 01461870300 | ||||||||||||
Mfr: 146185-0050 TTI: Not Assigned Molex Availability: 0In StockAntennas Cellular Quad-band Flex Antenna, 15mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.6 dBi, 3.4 dBi, 4.2 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 50 mm Coax | 146185 | 1461850050 01461850050 | |||||||||||||
Mfr: 206560-0050 TTI: Not Assigned Molex Antennas 1558MHz-1610MHz GNSS Flex Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.558 GHz | 1.605 GHz | GLONASS, GNSS, GPS | PCB Trace | T-Bar Flex | 1.1 dBi, 1.2 dBi, 1.5 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 1.561 GHz, 1.575 GHz, 1.602 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 50 mm Coax | 206560 | ||||||||||||||||||
Mfr: 214394-1000 TTI: Not Assigned Molex Antennas 2.4GHz/ 5GHz Dual Band Wi-Fi MIMO External Antenna, 77mm Diameter, 1.0m Cables w/ SMA Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 2.4 GHz | 6 GHz | Bluetooth, BLE | WiFi | Module | Puck | 2.5 dBi, 2.6 dBi, 3.1 dBi, 3.4 dBi | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 77 mm | 1 M Coax x 2 | 214394 | Bulk | 2143941000 02143941000 | ||||||||||||||||
Mfr: 207901-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 6 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | T-Bar Flex | 2.4 dBi, 4.6 dBi, 5 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | IPEX MHF | 780 MHz, 2.25 GHz, 4.5 GHz | 147 mm | 25 mm | 0.16 mm | 200 mm Coax | 207901 | 2079010200 02079010200 | ||||||||||||||
Mfr: 212203-0001 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas GPS L1/L5 25mm Stacked Patch Antenna | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | Passive Antenna | 1.171 GHz | 1.58 GHz | GLONASS, GPS | Patch | Stacked | 3.1 dBi, 4.9 dBI | 2 Band | Adhesive Mount | Pin | 1.176 GHz, 1.575 GHz | 25 mm | 25 mm | 8 mm | 212203 | 2122030001 02122030001 | ||||||||||||||||||||
Mfr: 212498-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 2.4GHz Wi-Fi On-Metal Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Patch | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | I-Bar Flex | 3.6 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 20.2 mm | 20.2 mm | 3.5 mm | 150 mm Coax | 212498 | Tray | 2124980150 02124980150 | |||||||||||
Mfr: 212570-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas 824MHz-2170MHz Side-Fed Cellular Flexible Antenna, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | - 0.45 dBi, 1.76 dBi | 50 Ohms | 2 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 892 MHz, 1.94 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 150 mm Coax | 212570 | 2125700150 02125700150 | ||||||||||||||
Mfr: 146185-0100 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Cellular Quad-band Flex Antenna, 15mm Width, 100mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 824 MHz | 6 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | GLONASS, GPS | WLAN | ISM, U-NII | PCB Trace | T-Bar Flex | 1.5 dBi, 3.2 dBi, 4 dBi | 50 Ohms | 3 Band | Adhesive Mount | Connector | IPEX MHF | 898 MHz, 2.205 GHz, 4.5 GHz | 84 mm | 15 mm | 0.1 mm | 100 mm Coax | 146185 | 1461850100 01461850100 | |||||||||||||
Mfr: 146187-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas Wi-Fi 6E PCB Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar | 4 dBi | 50 Ohms | 2 W | 2 Band | Screw | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 40.95 mm | 9 mm | 0.7 mm | 200 mm Coax | 146187 | 1461870200 01461870200 | ||||||||||||
Mfr: 146186-0150 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS Flex Cabled Balanced Antenna, 18mm Width, 150mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, U-NII | PCB Trace | T-Bar Flex | 4.5 dBi | 50 Ohms | 5 Band | Adhesive Mount | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53 mm | 18 mm | 0.1 mm | 150 mm Coax | 146186 | 1461860150 01461860150 | |||||||||||||
Mfr: 207235-0200 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 824MHz-2170MHz Cellular Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | T-Bar Flex | 0 dBi, 3.6 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1.71 GHz, 1.85 GHz, 1.99 GHz | 40.4 mm | 15.4 mm | 0.1 mm | 200 mm Coax | 207235 | 02072350200 2072350200 | ||||||||||||||
Mfr: 213353-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas LTE/GPS Combo Flexible Antenna, 200mm Cable Lg., Compatible w/ U.FL/I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | MIMO | 698 MHz | 5 GHz | Cellular (NBIoT, LTE), GSM, UMTS | BEIDOU, GLONASS, GPS | UWB | PCB Trace | T-Bar Flex | 2.3 dBi, 2.5 dBi, 4.5 dBi, 5.4 dBi, 7 dBi | 10 Band | Adhesive Mount | Connector | IPEX MHF | 698 MHz, 1.4 GHz, 1.5 GHz, 1.7 GHz, 3.3 GHz, 4.4 GHz, 5.9 GHz | 119.4 mm | 19.4 mm | 0.1 mm | 200 mm Coax | 213353 | Bulk | 2133530200 02133530200 | |||||||||||||||
Mfr: 208485-0001 TTI: 208485-0001 Molex Availability: 0In StockAntennas 600MHz-4000MHz Ceramic Antenna, Low-profile, SMT | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 617 MHz | 3.8 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | Chip | Ceramic | 1.6 dBi, 3.6 dBi, 4.7 dBi | 3 Band | PCB Mount | SMD/SMT | 38 mm | 8 mm | 3 mm | 208485 | Reel | 2084850001 02084850001 | ||||||||||||||||||||
Mfr: 2123309100 TTI: 212330-9100 Molex Availability: 0In StockAntennas Wi-Fi 6E Flex Cabled 4x4 MIMO Automotive Antenna, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Dipole | 2.4 GHz | 7.125 GHz | Bluetooth | WiFi | PCB Trace | T-Bar Flex | 3.5 dBi, 3.9 dBi, 6.3 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 3 Band | Adhesive Mount | Connector | MHF-1 | 70 mm | 20 mm | 1.13 mm | 212330 | Bulk | 2123309100 02123309100 | ||||||||||||||
Mfr: 1462362131 TTI: 146236-2131 Molex Availability: 0In StockAntennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm, 102mm Cable Lg., w/ Micro-Lock Plus Conn. | 0In Stock | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | Flexible Pad | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | Micro-Lock Plus | 13.56 MHz | 45 mm | 55 mm | 0.27 mm | 102 mm Coax | 146236 | Tray | 1462362131 01462362131 | |||||||||||||||||
Mfr: 2178531000 TTI: 217853-1000 Molex Antennas Multi-Hub 7-in-1 (5G/Wi-Fi/GPS) Antenna, 115mm x 161mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 960 MHz | 1.561 GHz | 8 Band | Adhesive Mount | Connector | SMA Male | 161 mm | 115 mm | 217853 | Bulk | 2178531000 02178531000 | |||||||||||||||||||||||||
Mfr: 2165891000 TTI: 216589-1000 Molex Antennas 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65mm Width, 1000mm Cables w/ SMA Male Conn.s | 0In Stock | Multiprotocol Antennas | Outdoor Antennas | MIMO | 698 MHz | 6 GHz | Bluetooth, BLE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DSRC | GPS | LoRAN, SigFox, LPWAN, WLAN | IoT, ISM, UWB | Module | Rectangular | 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi,3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB | 50 Ohms | 2 | 2 W | - 40 C | + 85 C | 7 Band | Adhesive Mount | Connector | SMA Male | 829 MHz, 1.5815 GHz, 1.6 GHz, 2.2 GHz, 2.45 GHz | 155 mm | 65 mm | 20 mm | IP66 | 1 M LMR200 x 4, 1 M RG174 | 216589 | Bulk | 2165891000 02165891000 | |||||||
Mfr: 2119969100 TTI: 211996-9100 Molex Availability: 0In StockAntennas 5.8-8.5 GHz Flexible Automotive Antenna, 7.6mm Width, 100mm Cable Lg., Compatible w/ MHF-1 Plug | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Vehicle Antennas | Flexible Antenna | 5.8 GHz | 8.5 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 5.5 dBi, 6.4 dBi | 50 Ohms | 2 W | - 40 C | + 105 C | 2 Band | Adhesive Mount | Connector | MHF-1 | 16.4 mm | 7.6 mm | 1.13 mm | 211996 | Bulk | 2119969100 02119969100 | ||||||||||||||
Mfr: 2192640001 TTI: 219264-0001 Molex Availability: 0In StockAntennas Sunshade 5-in-1 (5G/Wi-Fi/GPS) Antenna Lite, 95mm x 95mm, 1000mm Cables w/ SMA Plug Male Conn.s, Adhesive Mtg | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | External | 698 MHz | 7.125 GHz | Cellular, GPS, Wi-Fi | 698 MHz to 5925 MHz | 8 Band | Adhesive Mount | Connector | SMA Plug | 95 mm | 95 mm | 38 mm | 219264 | Bulk | 2192640001 02192640001 | |||||||||||||||||||||
Mfr: 146234-0250 TTI: Not Assigned Molex Availability: Not Available OnlineAntennas 698MHz-6GHz Wide Band Antenna 250mm | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 698 MHz | 6 GHz | 140 mm | 146234 | 01462340250 | ||||||||||||||||||||||||||||||||
Mfr: 146220-0200 TTI: Not Assigned Molex Availability: 0In StockAntennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Multiprotocol Antennas | PCB Antennas | Passive Antenna | 1.57542 GHz | 6 GHz | Bluetooth, BLE | GLONASS, GPS | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM, U-NII | PCB Trace | T-Bar | 2.1 dBi, 2.6 dBi, 3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 4 Band | Screw | Connector | IPEX MHF | 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz | 53.5 mm | 16.6 mm | 0.81 mm | 200 mm Coax | 146220 | 1462200200 01462200200 | ||||||||||
Mfr: 1052630003 TTI: 1052630003 Molex Availability: 0In StockAntennas Cellular 6 Band Antenna, 200mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Tray | ||||||||||||||||||||||||||||||||||||
Mfr: 206649-0001 TTI: Not Assigned Molex Antennas 698MHz-960MHz Cellular Ceramic Antenna, Low-profile, SMT | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 960 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox | Chip | Ceramic | 0.5 dBi, 0.8 dBi, 0.9 dBi, 1.1 dBi | 1 Band | PCB Mount | SMD/SMT | 748 MHz, 815 MHz, 824 MHz, 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz | 20 mm | 10 mm | 1.2 mm | 206649 | Reel | 2066490001 02066490001 |