208142 - Molex - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2081420001 TTI: 208142-0001 Molex Availability: 0In StockAntennas ISM 868/915MHz Ceramic Antenna SMT | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | Chip | Ceramic | 1.5 dBi, 1.8 dBi | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | 9 mm | 3 mm | 0.63 mm | 208142 | Reel | 2081420001 02081420001 | |||||||||||||||||
0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 868 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LPWAN | IoT, ISM, Neul | Chip | Ceramic | 1.5 dBi, 1.8 dBi | 2 Band | PCB Mount | SMD/SMT | 868 MHz, 915 MHz | 9 mm | 3 mm | 0.63 mm | 208142 | Reel |