213500 - Molex - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 2135000500
TTI: 213500-0500
Molex
Availability:

0In Stock

Antennas LTE/GNSS 75mm 2in1 Antenna Screw Mnt

0In Stock

Please adjust quantity to Min / Mult value
Multiprotocol Antennas
Outdoor Antennas
MIMO
824 MHz
2.69 GHz
4G, Cellular (NBIoT, LTE)
GPS
Module
Puck
0.77 dBi, 0.77 dBi, 3.73 dBi
50 Ohms
2 W
- 40 C
+ 85 C
3 Band
Direct / Permanent Mount
Connector
SMA Male
824 MHz, 1.575 GHz, 1.71 GHz
75 mm
500 mm Coax x 2
213500
Bulk
2135000500
02135000500