Molex - Specialized Cables
2.743 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2262631064 TTI: 226263-1064 Molex Specialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | 2262631064 02262631064 | ||||
Mfr: 2243555116 TTI: 224355-5116 Molex Specialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Black | 0In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Receptacle | Receptacle | 1 m | Female / Female | 2 AWG | 1 kV | Black | 120 A | 224355 | Bulk | 2243555116 02243555116 | ||||||
Mfr: 2240861082 TTI: 224086-1082 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 0In Stock | Power Cables | OTS Cable Assembly | Mini-Fit | 8 Position | Pigtail | 8 Position | Female | 14 AWG | 600 VAC | Black | 224086 | Bulk | 02240861082 2240861082 | ||||||
Mfr: 1204010005 TTI: 1204010005 Molex Availability: 0In StockSpecialized Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | Circular Cordsets | Double Ended | M12 | 4 Position | M12 | 4 Position | 1 m | Female / Male | A Coded | 22 AWG | 250 VAC, 250 VDC | Black | 4 A | IP67 | 120401 | Bulk | YY4030B30M010 1204010005 01204010005 | ||
Mfr: 2162831033 TTI: 216283-1033 Molex Availability: 0In StockSpecialized Cables MX150 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 3 Pos., Black | 0In Stock | Automotive Cables | Single Ended | MX150 | 3 Position | Pigtail | 600 mm | Male | 14 V | Black | 22 A | 216283 | Bulk | 2162831033 02162831033 | ||||||
Mfr: 2262082214 TTI: 226208-2214 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Gold (Au) Pltg, 300mm Lg., 20 AWG, Black | 0In Stock | Power and Signal Cable Assemblies | Pre-Crimped Lead | Female | 1 Position | Pigtail | 300 mm | Female | 20 AWG | 14 VDC | Black | 7.5 A | 226208 | Bulk | 2262082214 02262082214 | |||||
Mfr: 2240891033 TTI: 224089-1033 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-KK Plus 250 Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 3 Pos., Black | 0In Stock | 224089 | Bulk | 2240891033 02240891033 | ||||||||||||||||
Mfr: 2240901083 TTI: 224090-1083 Molex Availability: 0In StockSpecialized Cables KK Plus 250-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Single Row, 300mm Lg., 8 Pos., Black | 0In Stock | 224090 | Bulk | 2240901083 02240901083 | ||||||||||||||||
Mfr: 2263921064 TTI: 226392-1064 Molex Availability: 0In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 6 Pos., 600mm Lg., Black | 0In Stock | Power and Signal Cable Assemblies | Receptacle | 6 Position | Pigtail | 150 mm | Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226392 | Bulk | 2263921064 02263921064 | ||||||
Mfr: 2262632082 TTI: 226263-2082 Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Natural (White) | 0In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 150 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | 2262632082 02262632082 | ||||
Mfr: 2240851062 TTI: 224085-1062 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 6 Pos., 150mm Lg., Black | 0In Stock | Power Cables | OTS Cable Assembly | Mini-Fit | 6 Position | Mini-Fit | 6 Position | Female / Female | 14 AWG | 600 VAC | Black | 20 A | 224085 | Bulk | 02240851062 2240851062 | |||||
Mfr: 2263921023 TTI: 226392-1023 Molex Availability: 0In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 300mm Lg., Black | 0In Stock | Power and Signal Cable Assemblies | Receptacle | 2 Position | Pigtail | 300 mm | Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226392 | Bulk | 2263921023 02263921023 | ||||||
Mfr: 2263921063 TTI: 226392-1063 Molex Availability: 0In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 6 Pos., 300mm Lg., Black | 0In Stock | Power and Signal Cable Assemblies | Receptacle | 6 Position | Pigtail | 300 mm | Female | 28 AWG | 30 VAC, 30 VDC | Black | 1 A | 226392 | Bulk | 2263921063 02263921063 | ||||||
Mfr: 2072495006 TTI: 207249-5006 Molex Specialized Cables NearStack 100-Ohm Angle-Exit-to-NearStack 100-Ohm Angle-Exit Cable Assy., With Pull Bale, Without Positive Lock, 64 Pos., 16 Differential Pair, 150mm Lg. | 0In Stock | I/O Cables | Stackable Ribbon | 64 Position | Stackable Ribbon | 64 Position | 150 mm | Female / Female | 29.9 VAC/29.9 VDC | 207249 | Bulk | 2072495006 02072495006 | ||||||||
Mfr: 2257726314 TTI: 225772-6314 Molex Specialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 4-Pair Cable, 2.0m Lg., Polarization A, 12 Pos. | 0In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 2 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | 2257726314 02257726314 | |||
Mfr: 1301540064 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Super-Safeway Standard Molded Y Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA L5-20, 125V | 0In Stock | Cordsets | Molded W Cordset | 2 Position | 2 Position | 0.91 m | Male / Female | 125 V | Yellow | 20 A | IP67 | 130154 | ||||||||
0In Stock | 130066 | |||||||||||||||||||
0In Stock | 130066 | |||||||||||||||||||
Mfr: 1200680058 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MIC 3P FP 10M #22 SPLITTER DC | 0In Stock | 120068 | 120068-0058 01200680058 80350-005 | |||||||||||||||||
Mfr: 1301540048 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Watertite Extreme Standard Molded Y Cordset, 2 Pole/3 Wire, Cordset Lg. 0.91m (3.0'), NEMA 5-15, 125V | 0In Stock | 125 V | 15 A | IP67 | 130154 | 14W47-Y | ||||||||||||||
Mfr: 1301540044 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables Watertite Extreme Standard Molded Y Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA 5-20, 125V | 0In Stock | 130154 | 14W33-Y | |||||||||||||||||
Mfr: 1300660154 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables BradPwr D-Size (1 3/8 M35) Female, 1/2" NPT 2, 4 Poles, Recept., Female (Straight) to 10 AWG Leads, 1.0m (3.28') Lg. | 0In Stock | 130066 | CR4000A30M010 01300660154 130066-0154 | |||||||||||||||||
Mfr: 1302000898 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MESH ASY M9 USAGE .625-.750RANGEFORM | 0In Stock | 130200 | 42-2090 | |||||||||||||||||
0In Stock | 130035 | DN3022 01300350065 130035-0065 | ||||||||||||||||||
Mfr: 1300150077 TTI: Not Assigned Molex Availability: 0In StockSpecialized Cables MC 12P MR 12IN. 16/1 PVC SS | 0In Stock | 130015 | 3R2006A20A1201 01300150077 130015-0077 |