Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1R4006A39M010 TTI: 130013-0377 Molex Sensor Cables / Actuator Cables Mini-Change A-Size Recept. w/ Leads, 1/2" - 14 NPT Threads, Male (Straight) 4 Poles, 1.0m (3.28') Lg. | 0In Stock | 4 Position | No Connector | 1 m (3.281 ft) | 600 V | 1R4006A39M010 1300130377 01300130377 | |||||
Mfr: NMEA-DND20NB-M005 TTI: 84854-7021 Molex Availability: 0In StockSensor Cables / Actuator Cables DeviceNet Micro-Change Single-Ended Cordset, 5 Poles, A-Coded, Female (Straight) to Pigtail, 0.5m (1.64') Lg. | 0In Stock | M12 | Pigtail | 500 mm (19.685 in) | 250 V | NMEA-DND20NB-M005 | |||||
Mfr: 804000E03M020 TTI: 120006-0014 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 0.34mm (22 AWG), Black PVC Cable, 2.0m (6.56') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 2 m (6.562 ft) | 250 V | 804000E03M020 1200060014 01200060014 | ||||
Mfr: 1204000017 TTI: 1204000017 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | Y04000B30M010 1204000017 01204000017 | ||||
Mfr: 1062836339 TTI: 106283-6339 Molex Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 5.0m Lg., Aqua Cable | 0In Stock | MPO | LC Duplex | 5 m | 01062836339 1062836339 | ||||||
Mfr: 1204040068 TTI: 1204040068 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | YR8U26E02C300 01204040068 | |||||||||
Mfr: 2147552023 TTI: 214755-2023 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 2 Pos., Black | 0In Stock | 600 mm | 2147552023 02147552023 | ||||||||
Mfr: 2147572043 TTI: 214757-2043 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 600 m | 300 VAC/DC | 2147572043 02147572043 | |||
Mfr: 2147581062 TTI: 214758-1062 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Pigtail | 300 mm | 300 VAC/DC | 2147581062 02147581062 | ||||
Mfr: 2147561021 TTI: 214756-1021 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | 150 mm | 2147561021 02147561021 | ||||||||
Mfr: 2147561041 TTI: 214756-1041 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | 150 mm | 2147561041 02147561041 | ||||||||
Mfr: 2147561083 TTI: 214756-1083 Molex DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | 600 mm | 2147561083 02147561083 | ||||||||
Mfr: 2147571043 TTI: 214757-1043 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | 600 m | 2147571043 02147571043 | ||||||||
Mfr: 2147571081 TTI: 214757-1081 Molex DC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 0In Stock | 150 m | 2147571081 02147571081 | ||||||||
Mfr: 0923151625 TTI: 92315-1625 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.25m Lg., Tin (Sn) Pltg, 16 Pos. | 0In Stock | IDT | 16 Position | IDT | 16 Position | 250 mm | 1.27 mm | 250 V | 0923151625 923151625 | ||
Mfr: 0923150610 TTI: 92315-0610 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 6 Pos. | 0In Stock | IDT | 6 Position | IDT | 6 Position | 100 mm | 1.27 mm | 250 V | 0923150610 | ||
Mfr: 2262631024 TTI: 226263-1024 Molex Specialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 600 mm | 600 V | 2262631024 02262631024 | |||
Mfr: 2263921022 TTI: 226392-1022 Molex Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 150mm Lg., Black | 0In Stock | Receptacle | 2 Position | Pigtail | 300 mm | 30 VAC, 30 VDC | 2263921022 02263921022 | ||||
Mfr: 2263921024 TTI: 226392-1024 Molex Specialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 2 Pos., 600mm Lg., Black | 0In Stock | Receptacle | 2 Position | Pigtail | 600 mm | 30 VAC, 30 VDC | 2263921024 02263921024 | ||||
Mfr: 2263921083 TTI: 226392-1083 Molex Availability: 0In StockSpecialized Cables Zero-Hachi-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 300mm Lg., Black | 0In Stock | Receptacle | 8 Position | Pigtail | 300 mm | 30 VAC, 30 VDC | 2263921083 02263921083 | ||||
Mfr: 2264611022 TTI: 226461-1022 Molex Availability: 0In StockRectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | MX64 | 2 Position | Pigtail | 150 mm | 2.54 mm | 14 V | 2264611022 02264611022 | |||
Mfr: 2264611023 TTI: 226461-1023 Molex Availability: 0In StockRectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | MX64 | 2 Position | Pigtail | 300 mm | 2.54 mm | 14 V | 2264611023 02264611023 | |||
Mfr: 2240861022 TTI: 224086-1022 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 2 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 2 Position | Pigtail | 2 Position | 150 mm | 600 VAC | 02240861022 2240861022 | |||
Mfr: 0732390391 TTI: 73239-0391 Molex RF Cable Assemblies Cardinal Flex 2.4mm Straight Plug to 2.4mm Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 0In Stock | 609.6 mm (24 in) | 732390391 0732390391 | ||||||||
Mfr: 2262452042 TTI: 226245-2042 Molex Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 4 Pos., Blue | 0In Stock | Mini-Fit | 4 Position | Pigtail | 150 mm | 4.2 mm | 600 V | 2262452042 02262452042 |