Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2264611023 TTI: 226461-1023 Molex Availability: 0In StockRectangular Cable Assemblies MX64 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | MX64 | 2 Position | Pigtail | 300 mm | 2.54 mm | 14 V | 2264611023 02264611023 | |||
Mfr: 2240861022 TTI: 224086-1022 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 2 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 2 Position | Pigtail | 2 Position | 150 mm | 600 VAC | 02240861022 2240861022 | |||
Mfr: 0732390391 TTI: 73239-0391 Molex RF Cable Assemblies Cardinal Flex 2.4mm Straight Plug to 2.4mm Straight Plug on MX 204 Cable, 609.6mm Lg., 50 Ohms | 0In Stock | 609.6 mm (24 in) | 732390391 0732390391 | ||||||||
Mfr: 2262452042 TTI: 226245-2042 Molex Rectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 150mm Lg., 4 Pos., Blue | 0In Stock | Mini-Fit | 4 Position | Pigtail | 150 mm | 4.2 mm | 600 V | 2262452042 02262452042 | |||
Mfr: 2262631064 TTI: 226263-1064 Molex Specialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 600 mm | 600 V | 2262631064 02262631064 | |||
Mfr: 2264211043 TTI: 226421-1043 Molex Availability: 0In StockRectangular Cable Assemblies OneBlade-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 1mm Pit., Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | Socket | 4 Position | Pigtail | 300 mm | 1 mm | 100 VAC/100 VDC | 2264211043 02264211043 | |||
Mfr: 2244831102 TTI: 224483-1102 Molex Availability: 0In StockRectangular Cable Assemblies MicroTPA-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 150mm Lg., 10 Pos., Natural | 0In Stock | 2244831102 02244831102 | |||||||||
Mfr: 2243555116 TTI: 224355-5116 Molex Specialized Cables SW1-to-Battery Cable Lug Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Female, 1000mm Lg., 2 AWG, Black | 0In Stock | Receptacle | Receptacle | 1 m | 1 kV | 2243555116 02243555116 | |||||
Mfr: 0732306160 TTI: 73230-6160 Molex RF Cable Assemblies SMA Straight Jack Bulkhead to I-PEX MHF4L LK Plug on 1.37mm Cable, 305mm Lg., 50 Ohms | 0In Stock | 305 mm (12.008 in) | 732306160 0732306160 | ||||||||
Mfr: 2240911082 TTI: 224091-1082 Molex Availability: 0In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 150mm Lg., 8 Pos., White | 0In Stock | Clik-Mate | 8 Position | Clik-Mate | 8 Position | 150 mm | 1.25 mm | 50 VAC, 50 VDC | 2240911082 02240911082 | ||
Mfr: 2219591022 TTI: 221959-1022 Molex Rectangular Cable Assemblies CLIK-Mate-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2mm Pit., Single Row, 150mm Lg., 2 Pos., White | 0In Stock | Plug | 2 Position | Pigtail | 150 mm | 2 mm | 250 VAC, 250 VDC | 2219591022 02219591022 | |||
Mfr: 0732390471 TTI: 73239-0471 Molex RF Cable Assemblies Cardinal Flex 1.85mm Straight Plug to 1.85mm Straight Plug on MX 205 Cable, 609.6mm Lg., 50 Ohms | 0In Stock | 609.6 mm (24 in) | 732390471 0732390471 | ||||||||
Mfr: 2240861082 TTI: 224086-1082 Molex Availability: 0In StockSpecialized Cables Mini-Fit Max-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 8 Pos., 150mm Lg., Black | 0In Stock | Mini-Fit | 8 Position | Pigtail | 8 Position | 600 VAC | 02240861082 2240861082 | ||||
Mfr: 0451110501 TTI: 45111-0501 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 100mm Lg., 5 Pos., Black | 0In Stock | 5 Position | 5 Position | 100 mm | 1.25 mm | 50 V | 045111-0501 | ||||
Mfr: 2196581122 TTI: 219658-1122 Molex Availability: 0In StockRectangular Cable Assemblies C-Grid III Female-to-C-Grid III Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 12 Pos., Black | 0In Stock | 2196581122 02196581122 | |||||||||
Mfr: 1204010005 TTI: 1204010005 Molex Availability: 0In StockSpecialized Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m | 250 VAC, 250 VDC | YY4030B30M010 1204010005 01204010005 | |||
Mfr: 2162831033 TTI: 216283-1033 Molex Availability: 0In StockSpecialized Cables MX150 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 3 Pos., Black | 0In Stock | MX150 | 3 Position | Pigtail | 600 mm | 14 V | 2162831033 02162831033 | ||||
Mfr: 2209570116 TTI: 220957-0116 Molex Ethernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) M12 Plug Cable Assy., IP65/67, 1.0m Cable Lg. | 0In Stock | M12 | 2 Position | M12 | 2 Position | 1 m (3.281 ft) | 60 VAC | 2209570116 02209570116 | |||
Mfr: 1204061029 TTI: 1204061029 Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (90 ), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 01204061029 120406-1029 | |||
Mfr: 1204060015 TTI: 1204060015 Molex Availability: 0In StockEthernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Single Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Pigtail, 2x2x24 AWG, Teal TPE Cable, 0.6m (1.968') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 600 mm (23.622 in) | 60 V | EY0A00604M006 1204060015 01204060015 | ||||
Mfr: 1062836382 TTI: 106283-6382 Molex Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 9/125 m, 3mm, Singlemode, 16 Fiber, 3.0m Lg., Yellow Cable | 0In Stock | MPO | LC Duplex | 5 m | 01062836382 1062836382 | ||||||
Mfr: 0151340501 TTI: 15134-0501 Molex Availability: 0In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 5 Pos., Natural | 0In Stock | Socket | 5 Position | Socket | 5 Position | 100 mm | 1.25 mm | 125 V | 0151340501 151340501 | ||
Mfr: 151340406 TTI: 15134-0406 Molex Availability: 0In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 4 Pos., Natural | 0In Stock | 600 mm | 1.25 mm | 125 V | |||||||
Mfr: 2451320610 TTI: 245132-0610 Molex Rectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 1.0m Lg., 6 Pos., Black | 0In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 1 m | 300 VAC | 2451320610 02451320610 | |||
Mfr: 0451110306 TTI: 45111-0306 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Lock Plus-to-Micro-Lock Plus Off-the-Shelf (OTS) Cable Assy., 1.25mm Pit., Single Row, 600mm Lg., 3 Pos., Black | 0In Stock | 3 Position | 3 Position | 600 mm | 1.25 mm | 50 V | 045111-0306 |