Molex - Cable Assemblies
42.737 ResultsCategories of Cable Assemblies
- AC Power Cords (537)
- Audio Cables / Video Cables / RCA Cables (205)
- Computer Cables (808)
- D-Sub Cables (268)
- DC Power Cords (973)
- Ethernet Cables / Networking Cables (2.745)
- Fan Cords & Accessories (19)
- Fiber Optic Cable Assemblies (768)
- HDMI Cables (130)
- Lighting Cables (223)
- RF Cable Assemblies (2.403)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5.442)
- Ribbon Cables / IDC Cables (672)
- Sensor Cables / Actuator Cables (24.140)
- Sensor Junction Blocks (155)
- Specialized Cables (2.743)
- USB Cables / IEEE 1394 Cables (474)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2147551022 TTI: 214755-1022 Molex DC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 0In Stock | 300 mm | 2147551022 02147551022 | ||||||||
Mfr: 2147561063 TTI: 214756-1063 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | 600 mm | 2147561063 02147561063 | ||||||||
Mfr: 2147562041 TTI: 214756-2041 Molex DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 4 Pos., Black | 0In Stock | 150 mm | 2147562041 02147562041 | ||||||||
Mfr: 2147562081 TTI: 214756-2081 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 8 Pos., Black | 0In Stock | 150 mm | 2147562081 02147562081 | ||||||||
Mfr: 2147562103 TTI: 214756-2103 Molex DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 10 Pos., Black | 0In Stock | 600 mm | 2147562103 02147562103 | ||||||||
Mfr: 2147571062 TTI: 214757-1062 Molex Availability: 0In StockDC Power Cords Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 6 Pos., Black | 0In Stock | 300 m | 2147571062 02147571062 | ||||||||
Mfr: 2147582042 TTI: 214758-2042 Molex Availability: 0In StockRectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Pigtail | 300 mm | 300 VAC/DC | 2147582042 02147582042 | ||||
Mfr: 403000B41M050 TTI: 120086-8657 Molex Availability: 0In StockSensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset w/ Knurled Hexnut, 3 Poles, A-Coded, Female (Straight) to Pigtail, 24 AWG, Black TPU WSOR Cable, 5.0m (16.40') Lg. | 0In Stock | M8 | 3 Position | Pigtail | 5 m (16.404 ft) | 60 V | 403000B41M050 1200868657 01200868657 | ||||
Mfr: 1205000207 TTI: 1205000207 Molex Availability: 0In StockSensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 5 Poles, L-Coded, Female (90C) to Pigtail, 14 AWG, Gray TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 5 Position | Pigtail | 1 m (3.281 ft) | 63 V | |||||
Mfr: 1204061042 TTI: 1204061042 Molex Ethernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept. Cordset, 4 Poles, Female (Straight) to RJ45 Male (Straight), Back Panel Mount, M16x1.5 Mtg Threads, 2x2x22 AWG, Green Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | RJ45 | 4 Position | 1 m (3.281 ft) | 30 VAC, 42 VDC | 01204061042 120406-1042 | |||
Mfr: 1204040023 TTI: 1204040023 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock 2.0 (M12) Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | YR8U20E02C300 01204040023 | |||||||||
Mfr: 1062830245 TTI: 106283-0245 Molex Fiber Optic Cable Assemblies QSFP-DD MPO-to-MPO Patch Cord, 50/125 m, 3mm, MultiMode, 16 Fiber, OM4, 5.0m Lg., Aqua Cable | 0In Stock | MPO | MPO | 5 m | 01062830245 1062830245 | ||||||
Mfr: 1204061021 TTI: 1204061021 Molex Ethernet Cables / Networking Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Double Ended Cordset, 4 Poles, M12 Ultra-Lock 2.0 Male (Straight) to Male (Straight), 2x2x24 AWG, Teal Shielded TPU WSOR Cable, 1.0m (3.28') Lg. | 0In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | 01204061021 120406-1021 | |||
Mfr: 1204063011 TTI: 1204063011 Molex Availability: 0In StockSensor Cables / Actuator Cables M12 Data, D-Coded, M12 Push-Pull Ultra-Lock 2.0 Recept., 4 Poles, Male (Straight), Front Panel Mount, M16x1.5 Mtg Threads, 22 AWG, PVC Wires, 0.3m (0.984') Lg. | 0In Stock | M12 | 4 Position | Pigtail | 1 m (3.281 ft) | 250 V | ERYA2U26E03C300 1204063011 01204063011 | ||||
Mfr: 2209570104 TTI: 220957-0104 Molex Ethernet Cables / Networking Cables T1 Industrial Single-Pair Ethernet (SPE) Plug Cable Assy., IP20, 1.0m Cable Lg. | 0In Stock | M12 | 2 Position | M12 | 2 Position | 1 m (3.281 ft) | 60 VAC | 2209570104 02209570104 | |||
Mfr: 2262452023 TTI: 226245-2023 Molex Availability: 0In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 300mm Lg., 2 Pos., Blue | 0In Stock | Mini-Fit | 2 Position | Pigtail | 300 mm | 4.2 mm | 600 V | 2262452023 02262452023 | |||
Mfr: 2262452024 TTI: 226245-2024 Molex Availability: 0In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 600mm Lg., 2 Pos., Blue | 0In Stock | Mini-Fit | 2 Position | Pigtail | 600 mm | 4.2 mm | 600 V | 2262452024 02262452024 | |||
Mfr: 2262631044 TTI: 226263-1044 Molex Specialized Cables Micro-Fit+ Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 0In Stock | Micro-Fit | 4 Position | Micro-Fit | 4 Position | 600 mm | 600 V | 2262631044 02262631044 | |||
Mfr: 2262081214 TTI: 226208-1214 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-MOX Female, Gold (Au) Pltg, 300mm Lg., 20 AWG, Black | 0In Stock | Receptacle | 1 Position | Receptacle | 1 Position | 300 mm | 14 VDC | 2262081214 02262081214 | |||
Mfr: 2270221112 TTI: 227022-1112 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead DuraClik Female-to-DuraClik Female, Tin (Sn) Pltg, 150mm Lg., 22 AWG, Black | 0In Stock | DuraClik | 1 Position | DuraClik | 1 Position | 150 mm | 125 V | 2270221112 02270221112 | |||
Mfr: 2262632022 TTI: 226263-2022 Molex Specialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Natural (White) | 0In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 150 mm | 600 V | 2262632022 02262632022 | |||
Mfr: 2262082215 TTI: 226208-2215 Molex Availability: 0In StockSpecialized Cables Pre-Crimped Lead MOX Female-to-Pigtail, Gold (Au) Pltg, 450mm Lg., 20 AWG, Black | 0In Stock | Female | 1 Position | Pigtail | 450 mm | 14 VDC | 2262082215 02262082215 | ||||
Mfr: 0923150620 TTI: 92315-0620 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.2m Lg., Tin (Sn) Pltg, 6 Pos. | 0In Stock | IDT | 6 Position | IDT | 6 Position | 200 mm | 1.27 mm | 250 V | 0923150620 | ||
Mfr: 0834229014 TTI: 83422-9014 Molex D-Sub Cables 1.27mm Pit. Comm. Micro-D, Cable Recept. Kit, 15 Pos. | 0In Stock | DB15, Micro | 15 Position | 30 V | 0834229014 | ||||||
Mfr: 0923151015 TTI: 92315-1015 Molex Availability: 0In StockRibbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.15m Lg., Tin (Sn) Pltg, 10 Pos. | 0In Stock | IDT | 10 Position | IDT | 10 Position | 150 mm | 1.27 mm | 250 V | 0923151015 |