Murata Electronics - RF Inductors - SMD
17.954 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LQH32CN100K33L TTI: LQH32CN100K33L Murata Electronics Availability: 118.000In StockRF Inductors - SMD 10 UH 10% | 118.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQH32CN101K23L TTI: LQH32CN101K23L Murata Electronics Availability: 88.000In StockRF Inductors - SMD 100 UH 10% AEC-Q200 | 88.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 100 mA | 3.5 Ohms | - 40 C | + 85 C | 10 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG15HS10NJ02D TTI: LQG15HS10NJ02D Murata Electronics Availability: 190.000In Stock120.000 On Order Expected 09-Oct-26 RF Inductors - SMD 10 NH 5% | 190.000In Stock120.000 On Order Expected 09-Oct-26 | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN100K23L TTI: LQH32CN100K23L Murata Electronics Availability: 136.000In StockRF Inductors - SMD 10 UH 10% CHOKE | 136.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN18NG00D TTI: LQW15AN18NG00D Murata Electronics Availability: 50.000In Stock90.000 On Order Expected 14-Jan-27 RF Inductors - SMD 18 NH 2% | 50.000In Stock90.000 On Order Expected 14-Jan-27 | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 2 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQW15AN8N2G00D TTI: LQW15AN8N2G00D Murata Electronics Availability: 90.000In Stock100.000 On Order Expected 23-Apr-27 RF Inductors - SMD 8.2 NH 2% | 90.000In Stock100.000 On Order Expected 23-Apr-27 | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQG15HS12NJ02D TTI: LQG15HS12NJ02D Murata Electronics Availability: 90.000In Stock530.000 On Order Expected RF Inductors - SMD 12 NH 5% | 90.000In Stock530.000 On Order Expected | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 500 mA | 280 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS18NJ02D TTI: LQG15HS18NJ02D Murata Electronics Availability: 230.000In Stock100.000 On Order Expected 18-Dec-26 RF Inductors - SMD 18 NH 5% | 230.000In Stock100.000 On Order Expected 18-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 400 mA | 360 mOhms | - 55 C | + 125 C | 8 | 2.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQG15HS4N7S02D TTI: LQG15HS4N7S02D Murata Electronics Availability: 50.000In StockRF Inductors - SMD 4.7 NH +-.3NH | 50.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 4.7 nH | 0.3 nH | 700 mA | 160 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQH32CN470K23L TTI: LQH32CN470K23L Murata Electronics Availability: 60.000In StockRF Inductors - SMD 47 UH 10% CHOKE | 60.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 170 mA | 1.3 Ohms | - 40 C | + 85 C | 15 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQW15AN7N5G00D TTI: LQW15AN7N5G00D Murata Electronics Availability: 0In StockRF Inductors - SMD 7.5 NH 2% | 0In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 7.5 nH | 2 % | 570 mA | 130 mOhms | - 55 C | + 125 C | 25 | 6 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQP03TN3N9B02D TTI: LQP03TN3N9B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 3.9 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 3.9 nH | 0.1 nH | 400 mA | 300 mOhms | - 55 C | + 125 C | 14 | 5.7 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQG18HNR10J00D TTI: LQG18HNR10J00D Murata Electronics Availability: 84.000In StockRF Inductors - SMD .10 UH 5% | 84.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 100 nH | 5 % | 350 mA | 900 mOhms | - 40 C | + 85 C | 12 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
0In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.3 nH | 800 mA | 120 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | |||||||
Mfr: LQG15HSR10J02D TTI: LQG15HSR10J02D Murata Electronics Availability: 30.000In StockRF Inductors - SMD 100 NH 5% | 30.000In Stock | Multilayer | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 200 mA | 1.25 Ohms | - 55 C | + 125 C | 8 | 600 MHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN2N2C10D TTI: LQW15AN2N2C10D Murata Electronics Availability: 490.000In StockRF Inductors - SMD 2.2 NH +-.2NH | 490.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 2.2 nH | 0.2 nH | 1 A | 27 mOhms | - 55 C | + 125 C | 25 | 14 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQP03HQ2N7B02D TTI: LQP03HQ2N7B02D Murata Electronics Availability: 150.000In StockRF Inductors - SMD 2.7 NH +-.1NH | 150.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 2.7 nH | 0.1 nH | 600 mA | 120 mOhms | - 55 C | + 125 C | 20 | 9 GHz | Standard | 0.6 mm | 0.3 mm | 0.4 mm | Ferrite | LQP | Reel | EKDMGN010-KIT | |||||
Mfr: LQW18AN33NG00D TTI: LQW18AN33NG00D Murata Electronics Availability: 4.000In StockRF Inductors - SMD 33 NH 2% | 4.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 33 nH | 2 % | 420 mA | 230 mOhms | - 55 C | + 125 C | 40 | 3.2 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A33NG00 | ||||||
Mfr: LQW18AN56NG00D TTI: LQW18AN56NG00D Murata Electronics Availability: 12.000In StockRF Inductors - SMD 56 NH 2% | 12.000In Stock | Wirewound | 0603 (1608 metric) | Unshielded | 56 nH | 2 % | 360 mA | 350 mOhms | - 55 C | + 125 C | 38 | 2.4 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | LQW1608A56NG00 | ||||||
Mfr: LQH32CN100K53L TTI: LQH32CN100K53L Murata Electronics Availability: 54.000In StockRF Inductors - SMD 10 UH 10% | 54.000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 300 mA | 440 mOhms | - 40 C | + 85 C | 26 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | LQH | Reel | |||||||
Mfr: LQG18HN6N8J00D TTI: LQG18HN6N8J00D Murata Electronics Availability: 32.000In StockRF Inductors - SMD 6.8 NH 5% | 32.000In Stock | Multilayer | 0603 (1608 metric) | Unshielded | 6.8 nH | 5 % | 800 mA | 200 mOhms | - 40 C | + 85 C | 12 | 5 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
Mfr: LQW15AN82NG00D TTI: LQW15AN82NG00D Murata Electronics Availability: 210.000In StockRF Inductors - SMD 82 NH 2% | 210.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 82 nH | 2 % | 130 mA | 2.24 Ohms | - 55 C | + 125 C | 20 | 2.3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
Mfr: LQP03TN1N2B02D TTI: LQP03TN1N2B02D Murata Electronics Availability: 15.000In StockRF Inductors - SMD 1.2 NH +-.1NH | 15.000In Stock | Thin Film | 0201 (0603 metric) | Unshielded | 1.2 nH | 0.1 nH | 750 mA | 100 mOhms | - 55 C | + 125 C | 14 | 17 GHz | Standard | 0.6 mm | 0.3 mm | 0.3 mm | Ferrite | LQP | Reel | EKDMGN05-KIT | |||||
Mfr: LQW15AN3N3B80D TTI: LQW15AN3N3B80D Murata Electronics Availability: 70.000In StockRF Inductors - SMD 3.3 NH +-.1NH | 70.000In Stock | Wirewound | 0402 (1005 metric) | Unshielded | 3.3 nH | 0.1 nH | 2 A | 30 mOhms | - 55 C | + 125 C | 30 | 14 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW15AN_80 | Reel | EKDMGN05-KIT | ||||||
Mfr: LQG15HN3N9S02D TTI: LQG15HN3N9S02D Murata Electronics Availability: 30.000In Stock190.000 On Order Expected 29-Dec-26 RF Inductors - SMD 3.9 NH +-.3NH | 30.000In Stock190.000 On Order Expected 29-Dec-26 | Multilayer | 0402 (1005 metric) | Unshielded | 3.9 nH | 0.3 nH | 700 mA | 130 mOhms | - 55 C | + 125 C | 8 | 6 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |