Part | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: B82422A1104K100 Mfr: B82422A1104K100 EPCOS / TDK Availability: 632.000 RF Inductors - SMD 100uH 65mA 10% 1210 SMD, AEC-Q200 | 632.000 | Wirewound | 1210 (3225 metric) | Unshielded | 100 uH | 10 % | 65 mA | 11.5 Ohms | - 55 C | + 145 C | 27 | 7 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
TTI: B82422A1103K100 Mfr: B82422A1103K100 EPCOS / TDK Availability: 208.000 306.000 On Order RF Inductors - SMD 10uH 180mA 10% 1210 SMD, AEC-Q200 | 208.000 306.000 On Order | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 180 mA | 1.6 Ohms | - 55 C | + 145 C | 27 | 25 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
TTI: LQW15AN8N2G00D Mfr: LQW15AN8N2G00D Murata Electronics Availability: 200.000 310.000 On Order RF Inductors - SMD 8.2 NH 2% | 200.000 310.000 On Order | Wirewound | 0402 (1005 metric) | Unshielded | 8.2 nH | 2 % | 540 mA | 140 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
TTI: LQW15AN5N6C10D Mfr: LQW15AN5N6C10D Murata Electronics Availability: 200.000 150.000 On Order RF Inductors - SMD 5.6 NH +-.2NH | 200.000 150.000 On Order | Wirewound | 0402 (1005 metric) | Unshielded | 5.6 nH | 0.2 nH | 800 mA | 51 mOhms | - 55 C | + 125 C | 30 | 8 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
TTI: B82432C1223K000 Mfr: B82432C1223K000 EPCOS / TDK Availability: 22.500 75.000 On Order RF Inductors - SMD SMT-INDUCTOR 1812 22 UH 10%, AEC-Q200 | 22.500 75.000 On Order | Wirewound | 1812 (4532 metric) | Unshielded | 22 uH | 10 % | 260 mA | 1.45 Ohms | - 55 C | + 150 C | 30 | 16 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1223K | ||||
TTI: B82432C1473K000 Mfr: B82432C1473K000 EPCOS / TDK Availability: 67.500 RF Inductors - SMD SMT-INDUCTOR 1812 47UH 10%, AEC-Q200 | 67.500 | Wirewound | 1812 (4532 metric) | Unshielded | 47 uH | 10 % | 210 mA | 2.3 Ohms | - 55 C | + 150 C | 30 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | AEC-Q200 | B82432C | Reel | B82432C1473K | ||||
TTI: NLV32T-100J-PF Mfr: NLV32T-100J-PF TDK Availability: 36.000 36.000 On Order RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-390J-EF | 36.000 36.000 On Order | Wirewound | Unshielded | 10 uH | 5 % | 150 mA | 2.1 Ohms | - 40 C | + 105 C | 30 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-100J-PF - | ||||||
TTI: B82422H1103K000 Mfr: B82422H1103K000 EPCOS / TDK Availability: 86.000 RF Inductors - SMD 10uH 500mA 10% 3.2x2.5mm SMD | 86.000 | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 0.1 | 500 mA | 480 mOhms | 620 mA | - 55 C | + 150 C | 12 | 30 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | AEC-Q200 | B82422H | Reel | B82422H1103K | |||
TTI: LQG15HS10NJ02D Mfr: LQG15HS10NJ02D Murata Electronics Availability: 50.000 150.000 On Order RF Inductors - SMD 10 NH 5% | 50.000 150.000 On Order | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 260 mOhms | - 55 C | + 125 C | 8 | 3.4 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
TTI: LQG15HN10NJ02D Mfr: LQG15HN10NJ02D Murata Electronics Availability: 60.000 RF Inductors - SMD 10 NH 5% | 60.000 | Multilayer | 0402 (1005 metric) | Unshielded | 10 nH | 5 % | 500 mA | 290 mOhms | - 55 C | + 125 C | 8 | 3.2 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
TTI: NLV32T-1R0J-PF Mfr: NLV32T-1R0J-PF TDK Availability: 22.000 8.000 Expected 13-Aug-24 Not Recommended for New Designs RF Inductors - SMD SUGGESTED ALTERNATE NLV32T-1R0J-EF | 22.000 8.000 Expected 13-Aug-24 | Wirewound | Unshielded | 1 uH | 5 % | 400 mA | 700 mOhms | - 40 C | + 105 C | 30 | 120 MHz | Standard | 3.2 mm | 2.5 mm | 2.2 mm | Ferrite | NLV32-PF | Reel | NLV32T-1R0J-PF - | ||||||
58.000 | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 180 mA | 4 Ohms | - 40 C | + 125 C | 20 | 8 MHz | Standard | 4.2 mm | 3.2 mm | 3.2 mm | Ferrite | CC453232 | Reel | |||||||
TTI: LQW15AN15NG00D Mfr: LQW15AN15NG00D Murata Electronics Availability: 40.000 50.000 Expected 10-Jul-24 RF Inductors - SMD 15 NH 2% | 40.000 50.000 Expected 10-Jul-24 | Wirewound | 0402 (1005 metric) | Unshielded | 15 nH | 2 % | 460 mA | 160 mOhms | - 55 C | + 125 C | 30 | 5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
TTI: LQW15AN56NG00D Mfr: LQW15AN56NG00D Murata Electronics Availability: 30.000 RF Inductors - SMD 56 NH 2% | 30.000 | Wirewound | 0402 (1005 metric) | Unshielded | 56 nH | 2 % | 200 mA | 1.17 Ohms | - 55 C | + 125 C | 25 | 2.8 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | |||||||
TTI: LQW15AN10NG00D Mfr: LQW15AN10NG00D Murata Electronics Availability: 110.000 RF Inductors - SMD 10 NH 2% | 110.000 | Wirewound | 0402 (1005 metric) | Unshielded | 10 nH | 2 % | 500 mA | 170 mOhms | - 55 C | + 125 C | 25 | 5.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
TTI: LQG18HN18NJ00D Mfr: LQG18HN18NJ00D Murata Electronics Availability: 244.000 RF Inductors - SMD 18 NH 5% | 244.000 | Multilayer | 0603 (1608 metric) | Unshielded | 18 nH | 5 % | 600 mA | 370 mOhms | - 40 C | + 85 C | 12 | 2.6 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
TTI: LQW15AN18NJ00D Mfr: LQW15AN18NJ00D Murata Electronics Availability: 60.000 450.000 On Order RF Inductors - SMD 18 NH 5% | 60.000 450.000 On Order | Wirewound | 0402 (1005 metric) | Unshielded | 18 nH | 5 % | 370 mA | 270 mOhms | - 55 C | + 125 C | 25 | 4.5 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | LQW1005A18NJ00 | ||||||
TTI: LQW15ANR10J00D Mfr: LQW15ANR10J00D Murata Electronics Availability: 100.000 RF Inductors - SMD 100 NH 5% | 100.000 | Wirewound | 0402 (1005 metric) | Unshielded | 100 nH | 5 % | 120 mA | 2.52 Ohms | - 55 C | + 125 C | 20 | 1.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | LQW | Reel | EKDMGN05-KIT | ||||||
TTI: B82422A1222K100 Mfr: B82422A1222K100 EPCOS / TDK Availability: 92.000 RF Inductors - SMD 2.2uH 270mA 10% 1210 SMD, AEC-Q200 | 92.000 | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 270 mA | 750 mOhms | - 55 C | + 145 C | 25 | 125 MHz | Standard | 3.2 mm | 2.5 mm | 2 mm | Ferrite | AEC-Q200 | B82422A | Reel | |||||
TTI: LQW15AN2N7B00D Mfr: LQW15AN2N7B00D Murata Electronics Availability: 180.000 RF Inductors - SMD 2.7 NH +-.1NH | 180.000 | Wirewound | 0402 (1005 metric) | Unshielded | 2.7 nH | 0.1 nH | 850 mA | 50 mOhms | - 55 C | + 125 C | 20 | 15 GHz | Standard | 1 mm | 0.6 mm | 0.5 mm | LQW | Reel | |||||||
TTI: LQG18HN33NJ00D Mfr: LQG18HN33NJ00D Murata Electronics Availability: 48.000 RF Inductors - SMD 33 NH 5% | 48.000 | Multilayer | 0603 (1608 metric) | Unshielded | 33 nH | 5 % | 500 mA | 540 mOhms | - 40 C | + 85 C | 12 | 1.7 GHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | Air | LQG | Reel | ||||||
TTI: LQG15HS27NJ02D Mfr: LQG15HS27NJ02D Murata Electronics Availability: 20.000 100.000 Expected 02-Aug-24 RF Inductors - SMD 27 NH 5% | 20.000 100.000 Expected 02-Aug-24 | Multilayer | 0402 (1005 metric) | Unshielded | 27 nH | 5 % | 350 mA | 460 mOhms | - 55 C | + 125 C | 8 | 1.7 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
TTI: LQW18ANR39G00D Mfr: LQW18ANR39G00D Murata Electronics Availability: 4.000 40.000 Expected 28-Jun-24 RF Inductors - SMD .39 UH 2% | 4.000 40.000 Expected 28-Jun-24 | Wirewound | 0603 (1608 metric) | Unshielded | 390 nH | 2 % | 80 mA | 6.2 Ohms | - 55 C | + 125 C | 30 | 800 MHz | Standard | 1.6 mm | 0.8 mm | 0.8 mm | LQW | Reel | |||||||
TTI: LQG15HS12NJ02D Mfr: LQG15HS12NJ02D Murata Electronics Availability: 150.000 RF Inductors - SMD 12 NH 5% | 150.000 | Multilayer | 0402 (1005 metric) | Unshielded | 12 nH | 5 % | 500 mA | 280 mOhms | - 55 C | + 125 C | 8 | 3 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel | ||||||
TTI: LQG15HS6N2S02D Mfr: LQG15HS6N2S02D Murata Electronics Availability: 190.000 RF Inductors - SMD 6.2 NH +-.3NH | 190.000 | Multilayer | 0402 (1005 metric) | Unshielded | 6.2 nH | 0.3 nH | 600 mA | 200 mOhms | - 55 C | + 125 C | 8 | 4.5 GHz | Standard | 1 mm | 0.5 mm | 0.5 mm | Air | LQG | Reel |