Murata Power Solutions - Feed Through Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DSS1NB32A223Q55B TTI: DSS1NB32A223Q55B Murata Power Solutions Availability: 1.500In Stock3.500 On Order Expected 27-Nov-26 Feed Through Capacitors .022UF 100V 6.0A EMI FILTER | 1.500In Stock3.500 On Order Expected 27-Nov-26 | 3 Terminal | DSS | Bulk | |||||||||||||||||||
Mfr: DSS1NB32A271Q55B TTI: DSS1NB32A271Q55B Murata Power Solutions Availability: 0In StockFeed Through Capacitors 270PF 100V 6.0A EMI FILTER | 0In Stock | 3 Terminal | DSS | Bulk | |||||||||||||||||||
Mfr: DSS9NB32A271Q54B TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 270 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DSS9NB32A101Q91J TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 100 pF | 100 VDC | Radial | 20 % | 3 Terminal | 12 mm | 7.5 mm | 10 mm | Three Terminal Filter Capacitors | 7 A | - 25 C | + 85 C | DS | |||||||||
Mfr: DSN9HB32E101Q55 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineFeed Through Capacitors | Not Available Online | 100 pF | 250 VDC | Radial | 20 % | 3 Terminal | 4 mm | 10 mm | 9.5 mm | - 25 C | + 85 C | DSN9H |