Murata Power Solutions - Power Inductors - SMD
687 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.000In Stock | Line Choke | 7.3 mm x 7.3 mm x 3.55 mm | Shielded | 68 uH | 20 % | 820 mA | 510 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.55 mm | 4500 | Reel | |||||||||
13.000In Stock | High Power Choke | 7.1 mm x 7 mm x 4.96 mm | Shielded | 80 nH | 20 % | 37 A | 350 mOhms | 57 A | - 40 C | + 130 C | Standard | 7.1 mm | 7 mm | 4.96 mm | 3000A | Reel | ||||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 500 mA | 400 mOhms | - 40 C | + 85 C | 35 | 38 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 7.8 mm x 7 mm x 7.5 mm | Unshielded | 47 mH | 10 % | 33 mA | 154 Ohms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 7.5 mm | 2200RM | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 3.55 mm | Shielded | 10 uH | 20 % | 2.2 A | 82 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.55 mm | 4500 | Reel | |||||||||
0In Stock | Power Inductor | 7.8 mm x 7 mm x 7.5 mm | Unshielded | 22 mH | 10 % | 44 mA | 82.5 Ohms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 7.5 mm | 2200RM | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 68 uH | 20 % | 1.05 A | 360 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 220 uH | 10 % | 100 mA | 8 Ohms | - 40 C | + 85 C | 40 | 10 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Power Inductor | 7.8 mm x 7 mm x 7.5 mm | Unshielded | 68 mH | 10 % | 26 mA | 242 Ohms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 7.5 mm | 2200RM | Reel | |||||||||
0In Stock | Line Choke | 12.2 mm x 12.2 mm x 6 mm | Shielded | 47 uH | 20 % | 2.4 A | 100 mOhms | - 40 C | + 85 C | 32 | 10 MHz | Standard | 12.2 mm | 12.2 mm | 6 mm | 4800S | Reel | |||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 47 uH | 20 % | 1.25 A | 260 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 47 uH | 10 % | 250 mA | 1.69 Ohms | - 40 C | + 85 C | 40 | 17 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Bulk | ||||||
0In Stock | Line Choke | 12.2 mm x 12.2 mm x 6 mm | Shielded | 68 uH | 20 % | 1.8 A | 145 mOhms | - 40 C | + 85 C | 33 | 9 MHz | Standard | 12.2 mm | 12.2 mm | 6 mm | 4800S | Reel | |||||||
0In Stock4.000 On Order Expected 16-Feb-27 | Line Choke | 7.3 mm x 7.3 mm x 3.55 mm | Shielded | 3.3 uH | 30 % | 3.7 A | 34 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.55 mm | 4500 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 15 uH | 20 % | 2.2 A | 94 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock3.000 On Order Expected 14-Jan-27 | Line Choke | 7.3 mm x 7.3 mm x 3.55 mm | Shielded | 6.8 uH | 30 % | 2.6 A | 66 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.55 mm | 4500 | Reel | |||||||||
1.000In Stock | Power Inductor | 7.2 mm x 7.2 mm x 4 mm | Shielded | 33 uH | 1 A | 120 mOhms | - 40 C | + 85 C | Standard | 7.2 mm | 7.2 mm | 4 mm | 2900 | Reel | ||||||||||
0In Stock | Power Inductor | 1210 (3225 metric) | Unshielded | 22 uH | 10 % | 320 mA | 920 mOhms | - 40 C | + 85 C | 35 | 25 MHz | Standard | 2.5 mm | 3.2 mm | 2 mm | Ferrite | 8200 | Reel | ||||||
0In Stock | Line Choke | 12.2 mm x 12.2 mm x 8 mm | Shielded | 680 uH | 20 % | 620 mA | 1.2 Ohms | - 40 C | + 85 C | 27 | 3 MHz | Standard | 12.2 mm | 12.2 mm | 8 mm | 4900S | Reel | |||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 220 uH | 20 % | 570 mA | 1.05 Ohms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Power Inductor | 7.8 mm x 7 mm x 7.5 mm | Unshielded | 10 mH | 10 % | 68 mA | 37.4 Ohms | - 40 C | + 85 C | Standard | 7.8 mm | 7 mm | 7.5 mm | 2200RM | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 10 uH | 20 % | 2.4 A | 66 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 3.55 mm | Shielded | 100 uH | 20 % | 700 mA | 710 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 3.55 mm | 4500 | Reel | |||||||||
0In Stock | Line Choke | 7.3 mm x 7.3 mm x 4.55 mm | Shielded | 1 uH | 30 % | 6.8 A | 13 mOhms | - 40 C | + 125 C | Standard | 7.3 mm | 7.3 mm | 4.55 mm | 4600 | Reel | |||||||||
0In Stock | Power Inductor | 3.3 mm x 4.5 mm x 2.6 mm | Unshielded | 330 uH | 10 % | 170 mA | 6.5 Ohms | - 40 C | + 125 C | Standard | 3.3 mm | 4.5 mm | 2.6 mm | Ferrite | 8400 | Bulk |