Murata Power Solutions - Inductors, Chokes & Coils
1.201 ResultsCategories of Inductors, Chokes & Coils
Part | Availability | Purchasing | RoHS/Lead | Inductance | Tolerance | Maximum DC Current | Termination Style | Maximum Operating Temperature | Qualification |
|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 680 uH | 10 % | Radial | ||||||
Not Available Online | 150 uH | 760 mA | + 85 C | ||||||
Not Available Online | 470 uH | 10 % | Axial | ||||||
Not Available Online | 10 uH | ||||||||
Not Available Online | 150 uH | 20 % | 1.1 A | ||||||
Not Available Online | 47 uH | 2.2 A | + 85 C | ||||||
Not Available Online | 3.3 uH | 20 % | 6.4 A | ||||||
Not Available Online | 680 uH | 20 % | 480 mA | ||||||
Not Available Online | 47 uH | 20 % | 1.9 A | ||||||
Not Available Online | 470 uH | 20 % | 580 mA | ||||||
Not Available Online | 1 mH | 440 mA | Axial | + 125 C | |||||
Not Available Online | 22 uH | 2.42 A | Axial | + 125 C | |||||
Not Available Online | 6.8 uH | Axial | |||||||
Not Available Online | 150 uH | 1.16 A | + 85 C | ||||||
Not Available Online | 680 uH | 10 % | 530 mA | Radial | |||||
Not Available Online | 1 mH | 10 % | 170 mA | Radial | + 70 C | ||||
Not Available Online | 2.2 mH | 10 % | 300 mA | Axial | + 70 C | ||||
Not Available Online | 6.8 mH | 10 % | 150 mA | Axial | |||||
Not Available Online | 12 uH | 1.36 A | + 85 C | ||||||
Not Available Online | 150 uH | 400 mA | + 85 C | ||||||
Not Available Online | 2.7 uH | 2.6 A | + 85 C | ||||||
Not Available Online | 47 uH | 720 mA | + 85 C | ||||||
Not Available Online | 100 uH | 520 mA | + 85 C | ||||||
Not Available Online | 22 uH | 1.1 A | + 85 C | ||||||
Not Available Online | 3.3 uH | 2.8 A | + 85 C |