Murata Power Solutions - Thick Film Resistors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHR0317SA106F70 TTI: MHR0317SA106F70 Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole 10M OHM 1% 250PPM/C | 0In Stock | MHR_SA | 10 MOhms | 800 mW | 1 % | 250 PPM / C | - 40 C | + 125 C | 2 kV | 17.6 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 15.24 mm | Power Resistors | 6.5 mm | ||||||
Mfr: MHR0317SA507F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole 500M OHM .8W 1% 7KV | 0In Stock | MHR_SA | 500 MOhms | 800 mW | 1 % | 250 PPM / C | - 40 C | + 125 C | 7 kV | 17.6 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 15.24 mm | Power Resistors | 6.5 mm | ||||||
Mfr: MHR0422SA507F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 500 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 9 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0317SA108F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 1 GOhms | 800 mW | 1 % | 250 PPM / C | - 40 C | + 125 C | 7 kV | 17.6 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 15.24 mm | Power Resistors | 6.5 mm | ||||||
Mfr: MHR0624SA108G70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 1 GOhms | 1.6 W | 2 % | - 40 C | + 125 C | 10 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 9 mm | |||||||
Mfr: MHR0844SA107F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 100 MOhms | 2.5 W | 1 % | - 40 C | + 125 C | 15.8 kV | 46 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 40.64 mm | Power Resistors | 10 mm | |||||||
Mfr: MHR0844SA506F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 50 MOhms | 2.5 W | 1 % | - 40 C | + 125 C | 11 kV | 46 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 40.64 mm | Power Resistors | 10 mm | |||||||
Mfr: MHR0422SA107F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 100 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 9 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0624SA106F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 10 MOhms | 1.6 W | 1 % | - 40 C | + 125 C | 4 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 9 mm | |||||||
Mfr: MHR0844SA108G70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 1 GOhms | 400 mW | 2 % | - 40 C | + 125 C | 20 kV | 46 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 40.64 mm | Power Resistors | 10 mm | |||||||
Mfr: MHR0317SA506F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 50 MOhms | 800 mW | 1 % | 250 PPM / C | - 40 C | + 125 C | 6.3 kV | 17.6 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 15.24 mm | Power Resistors | 6.5 mm | ||||||
Mfr: MHR0424SA507F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 500 MOhms | 1.4 W | 1 % | - 40 C | + 125 C | 10 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0624SA506F70 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | MHR_SA | 50 MOhms | 1.6 W | 1 % | - 40 C | + 125 C | 8.9 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 9 mm | |||||||
Mfr: MHR0424SA107F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 100 MOhms | 1.4 W | 1 % | - 40 C | + 125 C | 10 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0424SA108F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 1 GOhms | 1.4 W | 1 % | - 40 C | + 125 C | 10 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0424SA506F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 50 MOhms | 1.4 W | 1 % | - 40 C | + 125 C | 8.4 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0844SA106F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 10 MOhms | 2.5 W | 1 % | - 40 C | + 125 C | 5 kV | 46 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 40.64 mm | Power Resistors | 10 mm | |||||||
Mfr: MHR0844SA507F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 500 MOhms | 800 mW | 1 % | - 40 C | + 125 C | 20 kV | 46 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 40.64 mm | Power Resistors | 10 mm | |||||||
Mfr: MHR0422SA108F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 1 GOhms | 1.3 W | 1 % | - 40 C | + 125 C | 9 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0422SA506F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 50 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 8.1 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0317SA107F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole 100M OHM .8W 1% 7KV | 0In Stock | MHR_SA | 100 MOhms | 800 mW | 1 % | 250 PPM / C | - 40 C | + 125 C | 7 kV | 17.6 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 15.24 mm | Power Resistors | 6.5 mm | ||||||
Mfr: MHR0422SA106F70 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineThick Film Resistors - Through Hole | Not Available Online | MHR_SA | 10 MOhms | 1.3 W | 1 % | - 40 C | + 125 C | 3.6 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 20.32 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0424SA106F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 10 MOhms | 1.4 W | 1 % | - 40 C | + 125 C | 3.7 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 6.5 mm | |||||||
Mfr: MHR0624SA507F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 500 MOhms | 1.6 W | 1 % | - 40 C | + 125 C | 10 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 9 mm | |||||||
Mfr: MHR0624SA107F70 TTI: Not Assigned Murata Power Solutions Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | MHR_SA | 100 MOhms | 1.6 W | 1 % | - 40 C | + 125 C | 10 kV | 25.3 mm | Radial | Bulk | 2.5 mm | 0.5 mm | 22.86 mm | Power Resistors | 9 mm |
- 1
- 2