Murata Power Solutions - Thick Film Resistors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MHR0307SA105F70 TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineThick Film Resistors - Through Hole 0.5kVDC 1Mohm 1% High Voltage | Not Available Online | MHR_SA | 1 MOhms | 800 mW | 1 % | 250 PPM / C | - 40 C | + 125 C | 500 VDC | 7.6 mm | Radial | Bulk | 5 mm | 0.25 mm | 5.08 mm | Thick Film Resistors - Through Hole | 2.5 mm |
- 1
- 2