DA100J - Murata Power Solutions - Audio & Signal Transformers

6 Results
6 Results
Filtered By:PowerTransformers
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
Frequency Range
Inductance
Primary Impedance
Secondary Impedance
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Number of Channels
Dimensions
Application
Package / Case
Length
Width
Height
Series
Qualification
Packaging
Datasheet
Mfr: DA102JC-R
TTI: DA102JC-R
Murata Power Solutions
Availability:

6.500In Stock

Audio Transformers / Signal Transformers DIGITAL AUDIO RANGE TRANSFORME

6.500In Stock

Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1.9 mH to 4 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Reel
Datasheet
Mfr: DA103JC-R
TTI: DA103JC-R
Murata Power Solutions
Availability:

0In Stock

Audio Transformers / Signal Transformers DIGITAL AUDIO RANGE TRANSFORME

0In Stock

Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
3.2 mH to 3.2 mH
110 Ohms
- 40 C
+ 85 C
Single
12.7 mm
9 mm
6.35 mm
DA100J
Reel
Datasheet
Mfr: DA101JC-R
TTI: DA101JC-R
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
Audio Transformers / Signal Transformers DIGITAL AUDIO/SIGNAL XFORMER

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1 mH to 2.2 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Reel
Datasheet
Mfr: DA101JC
TTI: DA101JC
Murata Power Solutions
Availability:

0In Stock

Other Available Inventory
Audio Transformers / Signal Transformers DIGITAL AUDIO/SIGNAL XFORMER

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1 mH to 2.2 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Tube
Datasheet
Mfr: DA102JC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

Audio Transformers / Signal Transformers DIGITAL AUDIO RANGE TRANSFORME

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
1.9 mH to 4 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Tube
Datasheet
Mfr: DA103JC
TTI: Not Assigned
Murata Power Solutions
Availability:

0In Stock

Audio Transformers / Signal Transformers 1:1 TURNS 3.2-8.5MH 0.91UH

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Audio Transformers
SMD/SMT
50 Hz to 60 Hz
3.2 mH to 8.5 mH
110 Ohms
2 kV
- 40 C
+ 85 C
Single
SMD-6
9.52 mm
9 mm
6.35 mm
DA100J
Tube