78253 - Murata Power Solutions - Power Transformers - Board Mount
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Primary Voltage Rating | Secondary Voltage Rating | Power Rating | Secondary Current Rating | Mounting Style | Primary Winding | Secondary Winding | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78253/55JC-R TTI: 78253/55JC-R Murata Power Solutions Availability: 0In Stock2.000 On Order Expected 07-Apr-27 Power Transformers - Board Mount TFMR 1:1.31 SM MAX253 MAXIM | 0In Stock2.000 On Order Expected 07-Apr-27 | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/55JVC-R TTI: 78253/55JVC-R Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount 5VIN 5VOUT 200MA 4000VDC | 0In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/55MVC-R TTI: 78253/55MVC-R Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC-R | 0In Stock | 3.3 V | 5 V | 500 mW | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/35JC-R TTI: 78253/35JC-R Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:2.27 SM MAX253 MAXIM | 0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/55JVC TTI: 78253/55JVC Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:1.33, 4KV SM MAX253 MAX | 0In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/55MVC TTI: 78253/55MVC Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC | 0In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
0In Stock | 5 V | 5 V | 500 mW | 200 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | ||||
Mfr: 78253/55MC TTI: 78253/55MC Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC | 0In Stock | 3.3 V | 5 V | 500 mW | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/35MC TTI: 78253/35MC Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JC | 0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/35VC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount MAX 253 TX 4KVDC 3.3V IN 5V O | 0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/55JC TTI: Not Assigned Murata Power Solutions Power Transformers - Board Mount TFMR 1:1.31 SM MAX253 MAXIM | 0In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | ||||
Mfr: 78253/35JC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:2.27 SM MAX253 MAXIM | 0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/35JVC-R TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount MAX 253 TX 4KVDC 3.3V IN 5V OU | 0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/35MVC TTI: Not Assigned Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/35JVC | Not Available Online | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/35JVC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount TFMR 1:2.14, 4KV SM MAX253 MA | 0In Stock | 3.3 V | 5 V | 500 mW | 100 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/55VC TTI: Not Assigned Murata Power Solutions Availability: 0In StockPower Transformers - Board Mount 253 TX 4KVDC 5V IN 5V OUT | 0In Stock | 5 V | 5 V | 1 W | 200 mA | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/55MC-R TTI: 78253/55MC-R Murata Power Solutions Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC-R | 0In Stock | 5 V | 5 V | 1 W | 200 mA | SMD/SMT | Single Primary Winding | Single Secondary Winding | 9.52 mm | 9 mm | 6.35 mm | 78253 | |||
Mfr: 78253/35MV TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Transformers - Board Mount 253 SMT CNVR XFRMR | Not Available Online | 3.3 V | 5 V | SMD/SMT | Single Primary Winding | Single Secondary Winding | 12.7 mm | 8.89 mm | 6.35 mm | 78253 | |||||
Not Available Online | 3.3 V | 5 V | SMD/SMT | Single Primary Winding | Single Secondary Winding | 12.7 mm | 8.89 mm | 6.35 mm | 78253 | ||||||
Not Available Online | 3.3 V | 5 V | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 8.89 mm | 6.35 mm | 78253 | ||||||
Not Available Online | 3.3 V | 5 V | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 8.89 mm | 6.35 mm | 78253 | ||||||
Not Available Online | 3.3 V | 5 V | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 8.89 mm | 6.35 mm | 78253 | ||||||
Not Available Online | 3.3 V | 5 V | Through Hole | Single Primary Winding | Single Secondary Winding | 9.52 mm | 8.89 mm | 6.35 mm | 78253 | ||||||
Mfr: 78253/55MV TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlinePower Transformers - Board Mount 5.5V CONVTR XFMR | Not Available Online | 3.3 V | 5 V | SMD/SMT | Single Primary Winding | Single Secondary Winding | 12.7 mm | 8.89 mm | 6.35 mm | 78253 |
- 1
- 2