Murata Power Solutions - AC/DC Converters
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Voltage | Output Power | Supply Voltage - Min | Supply Voltage - Max | Topology | Technology | Switching Frequency | Duty Cycle - Max | Operating Supply Current | Minimum Operating Temperature | Maximum Operating Temperature | Output Current | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAC10S12DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineAC/DC Converters AC/DC 10W TH 12V | Not Available Online | Through Hole | DIP-4 | 12 V | 10 W | 85 VAC | 264 VAC | Si | 79 kHz | 190 mA | - 40 C | + 85 C | 830 mA | BAC1 | Tube | |||||
Mfr: BAC10S05DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineAC/DC Converters AC/DC 10W TH 5V | Not Available Online | Through Hole | DIP-4 | 5 V | 10 W | 85 VAC | 264 VAC | Si | 79 kHz | 200 mA | - 40 C | + 85 C | 2 A | BAC1 | Tube | |||||
Mfr: BAC10S03DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineAC/DC Converters AC/DC 10W TH 3.3V | Not Available Online | Through Hole | DIP-4 | 3.3 V | 6.6 W | 85 VAC | 264 VAC | Si | 79 kHz | 150 mA | - 40 C | + 85 C | 2 A | BAC1 | Tube | |||||
Not Available Online | Si | |||||||||||||||||||
Mfr: BAC10S24DC TTI: Not Assigned Murata Power Solutions Availability: Not Available OnlineAC/DC Converters AC/DC 10W TH 24V | Not Available Online | Through Hole | DIP-4 | 24 V | 10 W | 85 VAC | 264 VAC | Si | 79 kHz | 190 mA | - 40 C | + 85 C | 420 mA | BAC1 | Tube |