Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCS2E470MHD TTI: UCS2E470MHD Nichicon Availability: 1.000In Stock1.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 250volts 47uF 12.5X20 20% | 1.000In Stock1.000 On Order Expected 26-May-27 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: UCD1E330MCL6GS TTI: UCD1E330MCL6GS Nichicon Availability: 5.000In Stock80.000 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - SMD 25volts 33uF AEC-Q200 | 5.000In Stock80.000 On Order Expected 27-Apr-27 | Low Impedance Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCS2W680MHD TTI: UCS2W680MHD Nichicon Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 68uF 18X31.5 20% | 550In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 450 VDC | 18 mm | 31.5 mm | 10000 Hour | |||||
Mfr: LLS1J472MELB TTI: LLS1J472MELB Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 63volts 4700uF 85c | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1JP472DA | ||||
Mfr: UUL1C101MCL1GS TTI: UUL1C101MCL1GS Nichicon Availability: 2.700In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 2.700In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 10 mm (0.394 in) | 16 mm (0.63 in) | 5000 Hour | ||||||
Mfr: LGU1J222MELA TTI: LGU1J222MELA Nichicon Availability: 450In StockAluminum Electrolytic Capacitors - Snap In 63volts 2200uF 105c 25x30x10L/S | 450In Stock | General Purpose Electrolytic Capacitors | Snap In | 2200 uF | 63 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1JA222CA | ||||
Mfr: LGU1H392MELB TTI: LGU1H392MELB Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 50volts 3900uF 105c 30x25x10L/S | 200In Stock | General Purpose Electrolytic Capacitors | Snap In | 3900 uF | 50 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S1HA392DA | ||||
Mfr: UPS2A101MHD TTI: UPS2A101MHD Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 12.5X20 Tol 5LS | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 3000 Hour | ||||
Mfr: UHD1E221MPD TTI: UHD1E221MPD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF 8x11.5 20% 3.5LS | 400In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 72 mOhms | 3000 Hour | ||||
Mfr: UCM1A151MCL1GS TTI: UCM1A151MCL1GS Nichicon Availability: 18.000In StockAluminum Electrolytic Capacitors - SMD 10V 150uF TOL 20% AEC-Q200 | 18.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCM1A221MCL1GS TTI: UCM1A221MCL1GS Nichicon Availability: 185.000In StockAluminum Electrolytic Capacitors - SMD 10V 220uF TOL 20% AEC-Q200 | 185.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGW2W221MELA45 TTI: LGW2W221MELA45 Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF Snap-In | 1.500In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 3000 Hour | EET-ED2W221CA | ||||
Mfr: UPW1C221MPD1TD TTI: UPW1C221MPD1TD Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200 | 1.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UCM1J221MNL1GS TTI: UCM1J221MNL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 220UF 63V 10X10 SMD | 2.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | |||||||
Mfr: UHE1H102MHD TTI: UHE1H102MHD Nichicon Availability: 400In Stock6.400 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS | 400In Stock6.400 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 40 mm | 21 mOhms | 10000 Hour | ||||
Mfr: UVR1C103MHD TTI: UVR1C103MHD Nichicon Availability: 1.050In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF | 1.050In Stock | General Purpose Electrolytic Capacitors | Radial | 10000 uF | 16 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UCS2C151MHD TTI: UCS2C151MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20% | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 160 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: UPW1V681MHD TTI: UPW1V681MHD Nichicon Availability: 2.900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 2.900In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 7000 Hour | ||||
Mfr: UPW2A470MPD TTI: UPW2A470MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 370 mOhms | 5000 Hour | ||||
Mfr: UPJ1H222MHD TTI: UPJ1H222MHD Nichicon Availability: 7.150In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x40 20% 7.5LS | 7.150In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 18 mm | 40 mm | 24 mOhms | 5000 Hour | ||||
Mfr: UPM1H102MHD TTI: UPM1H102MHD Nichicon Availability: 4.300In Stock13.200 On Order Expected 17-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 4.300In Stock13.200 On Order Expected 17-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 31.5 mm | 30 mOhms | 5000 Hour | ||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Availability: 2.700In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 2.700In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | ||||||
Mfr: UUE1C101MNS1GS TTI: UUE1C101MNS1GS Nichicon Availability: 79.500In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 79.500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | |||||||
Mfr: PCX1C221MCL1GS TTI: PCX1C221MCL1GS Nichicon Availability: 31.200In Stock19.600 On Order Expected 27-Jul-27 Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 31.200In Stock19.600 On Order Expected 27-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 27 mOhms | 3000 Hours | ||||
Mfr: UCD0J470MCL6GS TTI: UCD0J470MCL6GS Nichicon Availability: 22.000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200 | 22.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour |