Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHW1H471MPD1TD TTI: UHW1H471MPD1TD Nichicon Availability: 13.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 10X25 5.0MMLS | 13.000In Stock | High Reliability Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | |||||
Mfr: UUE1V101MNS1GS TTI: UUE1V101MNS1GS Nichicon Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 4.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UHD1H331MPD TTI: UHD1H331MPD Nichicon Availability: 32.600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20% | 32.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | 4000 Hour | ||||
Mfr: UPM1J331MHD6TN TTI: UPM1J331MHD6TN Nichicon Availability: 3.250In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63V 105c AEC-Q200 | 3.250In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 18 mm | 15 mm | 5000 Hour | |||||
Mfr: UHW1C102MPD1TD TTI: UHW1C102MPD1TD Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16V High Ripple Current | 2.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 16 mm | 30 mOhms | 10000 Hour | ||||
Mfr: UWT1A221MCL1GS TTI: UWT1A221MCL1GS Nichicon Availability: 14.400In StockAluminum Electrolytic Capacitors - SMD 10volts 220uF AEC-Q200 | 14.400In Stock | Aluminum Electrolytic Capacitors | 220 uF | 10 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UWP1H3R3MCL1GB TTI: UWP1H3R3MCL1GB Nichicon Aluminum Electrolytic Capacitors - SMD 50volts 3.3uF AEC-Q200 | 0In Stock | Bi-Polar/Non-Polar Electrolytic Capacitors | 3.3 uF | 50 VDC | 5 mm (0.197 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: LLS1H472MELA TTI: LLS1H472MELA Nichicon Availability: 150In StockAluminum Electrolytic Capacitors - Snap In 50volts 4700uF 10mm '20% | 150In Stock | Aluminum Electrolytic Capacitors | Snap In | 4700 uF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1HP472CA | ||||
Mfr: PCF0J221MCL1GS TTI: PCF0J221MCL1GS Nichicon Availability: 20.000In StockAluminum Organic Polymer Capacitors 220uF 6.3 Volts 20% AEC-Q200 | 20.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 8 mm | 7 mm (0.276 in) | 22 mOhms | 2000 Hours | ||||
Mfr: UCL0J101MCL1GS TTI: UCL0J101MCL1GS Nichicon Availability: 9.000In StockAluminum Electrolytic Capacitors - SMD 6.3V100 uF105CSMT AEC-Q200 | 9.000In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPM1A102MPD TTI: UPM1A102MPD Nichicon Availability: 2.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 | 2.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 20 mm | 65 mOhms | 5000 Hour | ||||
Mfr: UCL1A151MCL1GS TTI: UCL1A151MCL1GS Nichicon Availability: 70.000In StockAluminum Electrolytic Capacitors - SMD 10V150 uF105CSMT AEC-Q200 | 70.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCH1V331MCL1GS TTI: UCH1V331MCL1GS Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 35V 330uf 20% AEC-Q200 | 1.000In Stock | Low ESR Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 150 mOhms | 2000 Hour | |||||
Mfr: UUD1H680MNL1GS TTI: UUD1H680MNL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 50volts 68uF AEC-Q200 | 2.000In Stock | Low Impedance Electrolytic Capacitors | 68 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UPW1V221MPD6 TTI: UPW1V221MPD6 Nichicon Availability: 8.600In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200 | 8.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 85 mOhms | 3000 Hour | ||||
Mfr: UCD1A331MNL1GS TTI: UCD1A331MNL1GS Nichicon Availability: 35.500In StockAluminum Electrolytic Capacitors - SMD 10volts 330uF AEC-Q200 | 35.500In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LLS2W331MELB TTI: LLS2W331MELB Nichicon Availability: 1.400In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF 85c 30x40x10L/S | 1.400In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 450 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 3000 Hour | EET-UQ2W331KA EET-UQ2W331DA ECO-S2WP331DA | ||||
Mfr: UCW1V100MCL1GS TTI: UCW1V100MCL1GS Nichicon Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 3.000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: UUA1H101MNL1GS TTI: UUA1H101MNL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 | 2.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCY2D151MHD3 TTI: UCY2D151MHD3 Nichicon Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 200volts 150uF AEC-Q200 | 750In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 200 VDC | 16 mm | 25 mm | 12000 Hour | |||||
Mfr: UCY2C560MPD TTI: UCY2C560MPD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 56uF AEC-Q200 | 400In Stock | General Purpose Electrolytic Capacitors | Radial | 56 uF | 160 VDC | 10 mm | 20 mm | 12000 Hour | |||||
Mfr: LGU2G331MELC TTI: LGU2G331MELC Nichicon Availability: 3.600In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c | 3.600In Stock | General Purpose Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2G331EA EET-ED2G331LA EET-HC2G331EA EET-HC2G331LA | ||||
Mfr: UPM1H221MHD6 TTI: UPM1H221MHD6 Nichicon Availability: 2.300In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 2.300In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 15 mm | 80 mOhms | 5000 Hour | ||||
Mfr: GYF1C102MCQ1GS TTI: GYF1C102MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200 | 500In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | |||||
Mfr: LGJ2G680MELB15 TTI: LGJ2G680MELB15 Nichicon Availability: 2.400In StockAluminum Electrolytic Capacitors - Snap In 400volts 68uF 105c 30x15x10L/S | 2.400In Stock | Aluminum Electrolytic Capacitors | Snap In | 68 uF | 400 VDC | 30 mm (1.181 in) | 15 mm (0.591 in) | 2000 Hour |