Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1H102MHD TTI: UHE1H102MHD Nichicon Availability: 400In Stock6.400 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS | 400In Stock6.400 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 40 mm | 21 mOhms | 10000 Hour | ||||
Mfr: UVR1C103MHD TTI: UVR1C103MHD Nichicon Availability: 1.050In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF | 1.050In Stock | General Purpose Electrolytic Capacitors | Radial | 10000 uF | 16 VDC | 18 mm | 35.5 mm | 2000 Hour | |||||
Mfr: UCS2C151MHD TTI: UCS2C151MHD Nichicon Availability: 100In StockAluminum Electrolytic Capacitors - Radial Leaded 160volts 150uF 16X20 20% | 100In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 160 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: UPW1V681MHD TTI: UPW1V681MHD Nichicon Availability: 2.900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF AEC-Q200 | 2.900In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 20 mm | 38 mOhms | 7000 Hour | ||||
Mfr: UPW2A470MPD TTI: UPW2A470MPD Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF AEC-Q200 | 800In Stock | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 100 VDC | 10 mm | 16 mm | 370 mOhms | 5000 Hour | ||||
Mfr: UPJ1H222MHD TTI: UPJ1H222MHD Nichicon Availability: 7.150In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x40 20% 7.5LS | 7.150In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 18 mm | 40 mm | 24 mOhms | 5000 Hour | ||||
Mfr: UPM1H102MHD TTI: UPM1H102MHD Nichicon Availability: 4.300In Stock13.200 On Order Expected 17-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 4.300In Stock13.200 On Order Expected 17-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 31.5 mm | 30 mOhms | 5000 Hour | ||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Availability: 2.700In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 2.700In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 7.7 mm (0.303 in) | ||||||
Mfr: UUE1C101MNS1GS TTI: UUE1C101MNS1GS Nichicon Availability: 79.500In StockAluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 | 79.500In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | |||||||
Mfr: PCX1C221MCL1GS TTI: PCX1C221MCL1GS Nichicon Availability: 31.200In Stock19.600 On Order Expected 27-Jul-27 Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 | 31.200In Stock19.600 On Order Expected 27-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 27 mOhms | 3000 Hours | ||||
Mfr: UCD0J470MCL6GS TTI: UCD0J470MCL6GS Nichicon Availability: 22.000In StockAluminum Electrolytic Capacitors - SMD 6.3volts 47uF AEC-Q200 | 22.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UWD1V151MCL1GS TTI: UWD1V151MCL1GS Nichicon Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 11.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UPM1V471MHD6 TTI: UPM1V471MHD6 Nichicon Availability: 15.900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 | 15.900In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 16 mm | 15 mm | 55 mOhms | 5000 Hour | ||||
Mfr: UHW1H821MHD1TO TTI: UHW1H821MHD1TO Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 820UF 50V 12.5X25 5.0MMLS | 500In Stock | Radial | 820 uF | 50 VDC | 12.5 mm | 25 mm | 23 mOhms | ||||||
Mfr: UUL1H220MCL1GS TTI: UUL1H220MCL1GS Nichicon Availability: 7.200In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 7.200In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: UWT1V4R7MCL1GB TTI: UWT1V4R7MCL1GB Nichicon Availability: 42.000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 42.000In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UPM1H101MPD TTI: UPM1H101MPD Nichicon Availability: 2.600In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200 | 2.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 20 mm | 140 mOhms | 3000 Hour | ||||
Mfr: UVR1C471MPD TTI: UVR1C471MPD Nichicon Availability: 43.200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF 8x11.5 20% 3.5LS | 43.200In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: LGU2A102MELZ TTI: LGU2A102MELZ Nichicon Availability: 1.500In StockAluminum Electrolytic Capacitors - Snap In 100volts 1000uF 0.2 22x30 105c | 1.500In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S2AA102BA | ||||
Mfr: LGY1V682MELB25 TTI: LGY1V682MELB25 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 35volts 6800uF 105c 30x25x10L/S | 200In Stock | Aluminum Electrolytic Capacitors | Snap In | 6800 uF | 35 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 5000 Hour | |||||
Mfr: UCY2G330MHD1TO TTI: UCY2G330MHD1TO Nichicon Availability: 19.000In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% AEC-Q200 | 19.000In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 12.5 mm | 25 mm | 12000 Hour | |||||
Mfr: UCD1C331MNL1GS TTI: UCD1C331MNL1GS Nichicon Availability: 44.000In StockAluminum Electrolytic Capacitors - SMD 16volts 330uF AEC-Q200 | 44.000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UPW1V151MPD1TD TTI: UPW1V151MPD1TD Nichicon Availability: 3.000In StockAluminum Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20% AEC-Q200 | 3.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 150 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UCS2W470MHD TTI: UCS2W470MHD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 450volts 47uF 18X25 20% | 700In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: UCW1C470MCL1GS TTI: UCW1C470MCL1GS Nichicon Availability: 7.000In StockAluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200 | 7.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 7 mm (0.276 in) | 7000 Hour |