Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCK1V112MNJ1MS TTI: UCK1V112MNJ1MS Nichicon Availability: 1.200In StockAluminum Electrolytic Capacitors - SMD 35VDC 1100uF 20% AEC-Q200 | 1.200In Stock | Aluminum Electrolytic Capacitors | 1100 uF | 35 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 1000 Hour | ||||||
Mfr: UCY2E101MHD1TN TTI: UCY2E101MHD1TN Nichicon Availability: 1.000In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 250 Volts 20% AEC-Q200 | 1.000In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 16 mm | 20 mm | 12000 Hour | |||||
Mfr: PCW0E391MCO1GS TTI: PCW0E391MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 2.5VDC 390uF 20% AEC-Q200 | 1.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 2.5 VDC | 6.3 mm | 6 mm (0.236 in) | 15 mOhms | 2000 Hours | ||||
Mfr: GYF1E561MCQ1GS TTI: GYF1E561MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 4000 Hours | ||||
Mfr: LGY1E822MELA30 TTI: LGY1E822MELA30 Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 25volts 8200uF 105c 25x30x10L/S | 250In Stock | Aluminum Electrolytic Capacitors | Snap In | 8200 uF | 25 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | ||||||
Mfr: UCK1V172MNJ1MS TTI: UCK1V172MNJ1MS Nichicon Availability: 625In StockAluminum Electrolytic Capacitors - SMD 35VDC 1700uF 20% AEC-Q200 | 625In Stock | Aluminum Electrolytic Capacitors | 1700 uF | 35 VDC | 12.5 mm (0.492 in) | 21 mm (0.827 in) | 1000 Hour | ||||||
Mfr: GYF1C181MCQ1GS TTI: GYF1C181MCQ1GS Nichicon Availability: 5.000In StockAluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 5.8mm AEC-Q200 | 5.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 5.8 mm (0.228 in) | 50 mOhms | |||||
Mfr: UUX2G3R3MNL1GS TTI: UUX2G3R3MNL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 3.3UF 400V 10X10 SMD | 2.000In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: URS1H471MHD TTI: URS1H471MHD Nichicon Availability: 50In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 16x15 20% 7.5LS | 50In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 16 mm | 15 mm | 2000 Hour | |||||
Mfr: UCY2W470MHD6TN TTI: UCY2W470MHD6TN Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 47uF 450 Volts 20% AEC-Q200 | 500In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 450 VDC | 16 mm | 25 mm | 12000 Hour | |||||
Mfr: PCW0E271MCO1GS TTI: PCW0E271MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200 | 1.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 2.5 VDC | 5 mm | 6 mm (0.236 in) | 16 mOhms | 2000 Hours | ||||
Mfr: PCW0J221MCO1GS TTI: PCW0J221MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200 | 1.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 6.3 mm | 6 mm (0.236 in) | 16 mOhms | 2000 Hours | ||||
Mfr: PCW0G181MCO1GS TTI: PCW0G181MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200 | 1.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 4 VDC | 5 mm | 6 mm (0.236 in) | 17 mOhms | 2000 Hours | ||||
Mfr: UCH1J101MCL1GS TTI: UCH1J101MCL1GS Nichicon Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 100UF 63V 10X10 SMD | 2.000In Stock | Low ESR Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 250 mOhms | ||||||
Mfr: UPJ1V102MHD6 TTI: UPJ1V102MHD6 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF 16x20 20% 7.5LS | 200In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 16 mm | 20 mm | 50 mOhms | 5000 Hour | ||||
Mfr: UPW1C222MHD TTI: UPW1C222MHD Nichicon Availability: 1.600In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 2200uF AEC-Q200 | 1.600In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 12.5 mm | 25 mm | 30 mOhms | 7000 Hour | ||||
Mfr: UCD1V331MNS1GS TTI: UCD1V331MNS1GS Nichicon Availability: 9.500In Stock20.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD 330UF 35V 10X10 SMD | 9.500In Stock20.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | |||||||||
Mfr: UPM1J102MHD TTI: UPM1J102MHD Nichicon Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 300In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 40 mm | 27 mOhms | 5000 Hour | ||||
Mfr: UCS2D470MHD TTI: UCS2D470MHD Nichicon Availability: 2.400In StockAluminum Electrolytic Capacitors - Radial Leaded 200volts 47uF 12.5X20 20% | 2.400In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 200 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: UCS2G330MHD TTI: UCS2G330MHD Nichicon Availability: 150In StockAluminum Electrolytic Capacitors - Radial Leaded 400Volts 33uF 16X20 20% | 150In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | |||||
Mfr: RPS1J560MCN1GS TTI: RPS1J560MCN1GS Nichicon Availability: 1.200In StockAluminum Organic Polymer Capacitors 56UF 63V 20% | 1.200In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 10 mm | 12.4 mm (0.488 in) | 24 mOhms | 2000 Hours | FP-063ME560M-PSR | |||
Mfr: ULT2W5R6MNL1GS TTI: ULT2W5R6MNL1GS Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - SMD 450V 5.6uF 125C AEC-Q200 | 500In Stock | High Temp Electrolytic Capacitors | 5.6 uF | 450 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: PCH1D101MCL1GS TTI: PCH1D101MCL1GS Nichicon Availability: 12.000In StockAluminum Organic Polymer Capacitors 100UF 20V 6.3X6 SMD | 12.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 20 VDC | 6.3 mm | 6 mm (0.236 in) | 41 mOhms | 4000 Hours | ||||
Mfr: GYF1H181MCQ1GS TTI: GYF1H181MCQ1GS Nichicon Availability: 2.000In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% 10 x 10mm AEC-Q200 | 2.000In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 10 mm (0.394 in) | 28 mOhms | |||||
Mfr: PCW0J151MCO1GS TTI: PCW0J151MCO1GS Nichicon Availability: 1.000In StockAluminum Organic Polymer Capacitors 6.3VDC 150uF 20% AEC-Q200 | 1.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 5 mm | 6 mm (0.236 in) | 18 mOhms | 2000 Hours |