Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ULV2G100MNL1GS TTI: ULV2G100MNL1GS Nichicon Availability: 0In Stock82.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 400V 10uF 105C AEC-Q200 | 0In Stock82.400 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 400 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 10000 Hour | ||||||
Mfr: RHA0J471MCN1GS TTI: RHA0J471MCN1GS Nichicon Availability: 0In Stock36.000 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 470uF 105C | 0In Stock36.000 On Order Expected 09-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 6.7 mm (0.264 in) | 9 mOhms | 2000 Hours | ||||
Mfr: UCY2G470MHD TTI: UCY2G470MHD Nichicon Availability: 0In Stock35.750 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 400volts 47uF AEC-Q200 | 0In Stock35.750 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 47 uF | 400 VDC | 16 mm | 20 mm | 12000 Hour | |||||
Mfr: UPW1V222MHD TTI: UPW1V222MHD Nichicon Availability: 0In Stock33.800 On Order Expected 17-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF AEC-Q200 | 0In Stock33.800 On Order Expected 17-Aug-27 | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 31.5 mm | 18 mOhms | 8000 Hour | ||||
Mfr: UCM1H221MNL1GS TTI: UCM1H221MNL1GS Nichicon Availability: 0In Stock139.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50V 220uF TOL 20% AEC-Q200 | 0In Stock139.500 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCM1V151MCL1GS TTI: UCM1V151MCL1GS Nichicon Availability: 0In Stock298.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V 150uF TOL 20% AEC-Q200 | 0In Stock298.800 On Order Expected | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UPW1V471MPD TTI: UPW1V471MPD Nichicon Availability: 0In Stock31.800 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 | 0In Stock31.800 On Order Expected 26-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 52 mOhms | 5000 Hour | ||||
Mfr: UCM1C331MCL1GS TTI: UCM1C331MCL1GS Nichicon Availability: 0In Stock99.900 On Order Expected 16-Feb-27 Aluminum Electrolytic Capacitors - SMD 16V 330uF TOL 20% AEC-Q200 | 0In Stock99.900 On Order Expected 16-Feb-27 | Low Impedance Electrolytic Capacitors | 330 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCW1V221MNL1GS TTI: UCW1V221MNL1GS Nichicon Availability: 0In Stock223.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 0In Stock223.500 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | ||||||
Mfr: ULH2G3R3MNL1GS TTI: ULH2G3R3MNL1GS Nichicon Availability: 0In Stock205.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 400V 3.3uF 125C AEC-Q200 | 0In Stock205.000 On Order Expected | High Reliability Electrolytic Capacitors | 3.3 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 4000 Hour | ||||||
Mfr: UPW1V101MPD1TD TTI: UPW1V101MPD1TD Nichicon Availability: 0In Stock27.000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 100uF 105c 20% AEC-Q200 | 0In Stock27.000 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | ||||
Mfr: UUX2G2R2MNL1GS TTI: UUX2G2R2MNL1GS Nichicon Availability: 0In Stock26.000 On Order Expected 13-Jul-27 Aluminum Electrolytic Capacitors - SMD 2.2UF 400V 8X10 SMD | 0In Stock26.000 On Order Expected 13-Jul-27 | Aluminum Electrolytic Capacitors | 2.2 uF | 400 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCD0J331MCL1GS TTI: UCD0J331MCL1GS Nichicon Availability: 0In Stock36.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 0In Stock36.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UHE1V221MPD TTI: UHE1V221MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x15 20% 3.5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 15 mm | 87 mOhms | 7000 Hour | ||||
Mfr: UPW1A102MPD1TD TTI: UPW1A102MPD1TD Nichicon Availability: 0In Stock2.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% AEC-Q200 | 0In Stock2.000 On Order Expected 19-May-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | ||||
Mfr: UUX1V101MNL1GS TTI: UUX1V101MNL1GS Nichicon Availability: 0In Stock52.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - SMD 35volts 100uF 105c | 0In Stock52.000 On Order Expected 12-May-27 | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UVZ1J222MHD TTI: UVZ1J222MHD Nichicon Availability: 0In Stock4.400 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF 18x35.5 20% 7.5LS | 0In Stock4.400 On Order Expected | High Temp Electrolytic Capacitors | Radial | 2200 uF | 63 VDC | 18 mm | 35.5 mm | 1000 Hour | |||||
Mfr: ULV2G6R8MNL1GS TTI: ULV2G6R8MNL1GS Nichicon Availability: 0In Stock1.000 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - SMD 400V 6.8uF 105C AEC-Q200 | 0In Stock1.000 On Order Expected 27-Apr-27 | Aluminum Electrolytic Capacitors | 6.8 uF | 400 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 10000 Hour | ||||||
Mfr: UCD1V330MCL1GS TTI: UCD1V330MCL1GS Nichicon Availability: 0In Stock80.000 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - SMD 35volts 33uF AEC-Q200 | 0In Stock80.000 On Order Expected 08-Jun-27 | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1V221MCL6GS TTI: UCL1V221MCL6GS Nichicon Availability: 0In Stock32.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 | 0In Stock32.000 On Order Expected 26-May-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: LGU2G101MELA TTI: LGU2G101MELA Nichicon Availability: 0In Stock8.250 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c | 0In Stock8.250 On Order Expected 02-Feb-27 | General Purpose Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | EET-ED2G101CA ECO-S2GB101CA | ||||
Mfr: LGU2W471MELC TTI: LGU2W471MELC Nichicon Availability: 0In Stock1.800 On Order Expected 06-Jul-27 Aluminum Electrolytic Capacitors - Snap In 450volts 470uF 105c | 0In Stock1.800 On Order Expected 06-Jul-27 | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | EET-ED2W471EA ECE-T2WA471EA ECO-S2WB471EA EET-ED2W471LA | ||||
Mfr: UCD1V220MCL1GS TTI: UCD1V220MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPM1V221MPD6TD TTI: UPM1V221MPD6TD Nichicon Availability: 0In Stock1.000 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V AEC-Q200 | 0In Stock1.000 On Order Expected 26-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 15 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UUL1H100MCL1GS TTI: UUL1H100MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 5000 Hour |