Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHW1A152MPD TTI: UHW1A152MPD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1500uF 10 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 10 VDC | 10 mm | 16 mm | 30 mOhms | 10000 Hour | ||||
Mfr: GYC1J220MCQ1GS TTI: GYC1J220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 7.7 mm (0.303 in) | 80 mOhms | 2000 Hours | ||||
Mfr: LLS2W101MELZ TTI: LLS2W101MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 100uF 85c 22x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S2WP101BA | ||||
Mfr: UPJ1H221MHD6 TTI: UPJ1H221MHD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF 12.5x15 20% 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 15 mm | 100 mOhms | 5000 Hour | ||||
Mfr: UWG1E101MNL1GS TTI: UWG1E101MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UBT1E102MHD8 TTI: UBT1E102MHD8 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 12.5 mm | 25 mm | 10000 Hour | |||||
Mfr: UBC1E101MNS1GS TTI: UBC1E101MNS1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UBT1J101MPD8 TTI: UBT1J101MPD8 Nichicon Availability: 0In Stock400 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 63V 20% AEC-Q200 | 0In Stock400 On Order Expected 11-Jan-27 | High Temp Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 16 mm | 3000 Hour | |||||
Mfr: UCD1H101MCL6GS TTI: UCD1H101MCL6GS Nichicon Availability: 0In Stock51.500 On Order Expected 27-Apr-27 Aluminum Electrolytic Capacitors - SMD 100UF 50V 10X7.7 SMD | 0In Stock51.500 On Order Expected 27-Apr-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UHW1V471MPD1TD TTI: UHW1V471MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% High Ripple | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 16 mm | 30 mOhms | 10000 Hour | ||||
Mfr: UUD1H4R7MCL1GS TTI: UUD1H4R7MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UHE1H821MHD6TN TTI: UHE1H821MHD6TN Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 820uF 50 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 820 uF | 50 VDC | 16 mm | 20 mm | 34 mOhms | 10000 Hour | ||||
Mfr: UPZ2G101MHD TTI: UPZ2G101MHD Nichicon Availability: 0In Stock200 On Order Expected 24-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 400volts 100uF 16X31.5 20% | 0In Stock200 On Order Expected 24-Aug-27 | General Purpose Electrolytic Capacitors | Radial | 100 uF | 400 VDC | 16 mm | 31.5 mm | 2000 Hour | |||||
Mfr: UUL1H010MCL1GS TTI: UUL1H010MCL1GS Nichicon Availability: 0In Stock4.000 On Order Expected 01-Dec-26 Aluminum Electrolytic Capacitors - SMD 50volts 1uF AEC-Q200 | 0In Stock4.000 On Order Expected 01-Dec-26 | Aluminum Electrolytic Capacitors | 1 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | |||||||
Mfr: UCH1V331MCS1GS TTI: UCH1V331MCS1GS Nichicon Availability: 0In Stock500 On Order Expected 14-Sep-27 Aluminum Electrolytic Capacitors - SMD 330UF 35V 10X10 SMD | 0In Stock500 On Order Expected 14-Sep-27 | Low ESR Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 150 mOhms | 2000 Hour | |||||
Mfr: ULH2D150MNL1GS TTI: ULH2D150MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 200V 15uF 125C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 200 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 4000 Hour | ||||||
Mfr: ULD2G2R2MPD1TD TTI: ULD2G2R2MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 2.2uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 400 VDC | 8 mm | 11.5 mm | 15000 Hour | |||||
Mfr: UCD0J331MCL6GS TTI: UCD0J331MCL6GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | ||||||
Mfr: UWD1V331MCL1GS TTI: UWD1V331MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UPA1V181MPD TTI: UPA1V181MPD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35volts 180uF 105c 8x11.5 3.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 35 VDC | 8 mm | 11.5 mm | 90 mOhms | 3000 Hour | ||||
Mfr: UHE1H102MHD3 TTI: UHE1H102MHD3 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 18 mm | 20 mm | 36 mOhms | 10000 Hour | ||||
Mfr: UPJ1V101MPD1TD TTI: UPJ1V101MPD1TD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% 105c | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 11.5 mm | 260 mOhms | 3000 Hour | ||||
Mfr: UHV1E681MPD1TD TTI: UHV1E681MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 20% 25V High Ripple | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 25 VDC | 10 mm | 16 mm | 6000 Hour | |||||
Mfr: UPM1H101MPD6TD TTI: UPM1H101MPD6TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 100UF 50V AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 10 mm | 15 mm | 160 mOhms | 5000 Hour | ||||
Mfr: LGY1K102MELZ25 TTI: LGY1K102MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1000uF 105c 22x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 80 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 5000 Hour |