Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UVY1C153MHD TTI: UVY1C153MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16volts 15000uF 18x40 20% 7.5LS | Not Available Online | High Temp Electrolytic Capacitors | Radial | 15000 uF | 16 VDC | 18 mm | 40 mm | 1000 Hour | ||||
Mfr: UHE2A560MPD TTI: UHE2A560MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 56uF 105c 8x20 3.5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 56 uF | 100 VDC | 8 mm | 20 mm | 330 mOhms | 7000 Hour | |||
Mfr: UVZ1A472MHD TTI: UVZ1A472MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 4700uF 12.5x25 20% 5LS | 0In Stock | High Temp Electrolytic Capacitors | Radial | 4700 uF | 10 VDC | 12.5 mm | 25 mm | 1000 Hour | ||||
Mfr: UHV1E471MPD1TD TTI: UHV1E471MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: UPJ1E471MHD6TO TTI: UPJ1E471MHD6TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 12.5 mm | 15 mm | 110 mOhms | 5000 Hour | |||
Mfr: UPW1H152MHD6 TTI: UPW1H152MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1500 uF | 50 VDC | 16 mm | 35.5 mm | 25 mOhms | 8000 Hour | |||
Mfr: URZ1V471MHD1TO TTI: URZ1V471MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 12.5 mm | 1000 Hour | ||||
Mfr: UCL1C102MNL1GS TTI: UCL1C102MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 16V1000 uF105CSMT AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 16 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: UVR2G2R2MPD1TD TTI: UVR2G2R2MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 400 Volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 400 VDC | 10 mm | 12.5 mm | 2000 Hour | ||||
Mfr: LLS1K103MELC TTI: LLS1K103MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 10000uF 85c 35x50x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 80 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 3000 Hour | ||||
Mfr: UUL1E101MNL1GS TTI: UUL1E101MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCY2E101MHD6 TTI: UCY2E101MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 100uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 250 VDC | 12.5 mm | 35.5 mm | 12000 Hour | ||||
Mfr: UBY2A221MHL1TO TTI: UBY2A221MHL1TO Nichicon Availability: 0In Stock10.500 On Order Expected 27-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 100V 220uf 20% AEC-Q200 | 0In Stock10.500 On Order Expected 27-Jul-27 | High Temp Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 12.5 mm | 25 mm | 54 mOhms | 3000 Hour | |||
Mfr: UHW1H272MHD TTI: UHW1H272MHD Nichicon Availability: 0In Stock300 On Order Expected 29-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 50 Volts 20% | 0In Stock300 On Order Expected 29-Jun-27 | Low Impedance Electrolytic Capacitors | Radial | 2700 uF | 50 VDC | 16 mm | 35.5 mm | 18 mOhms | 10000 Hour | |||
Mfr: UCY2W101MHD TTI: UCY2W101MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 450 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 450 VDC | 18 mm | 35.5 mm | 12000 Hour | ||||
Mfr: UCY2D471MHD TTI: UCY2D471MHD Nichicon Availability: 0In Stock6.800 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 470uF 200 Volts 20% AEC-Q200 | 0In Stock6.800 On Order Expected | General Purpose Electrolytic Capacitors | Radial | 470 uF | 200 VDC | 18 mm | 40 mm | 12000 Hour | ||||
Mfr: ULD2G3R9MPD TTI: ULD2G3R9MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3.9uF 400 Volts 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 3.9 uF | 400 VDC | 10 mm | 12.5 mm | 15000 Hour | ||||
Mfr: UCY2G680MHD3 TTI: UCY2G680MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 68uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 400 VDC | 18 mm | 25 mm | 12000 Hour | ||||
Mfr: UCD1A101MCL1GS TTI: UCD1A101MCL1GS Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCZ1H102MNS1MS TTI: UCZ1H102MNS1MS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000UF 50V 16X21.5 SMD | 0In Stock | Low ESR Electrolytic Capacitors | 1000 uF | 50 VDC | 16 mm (0.63 in) | 21.5 mm (0.846 in) | 40 mOhms | 1000 Hour | ||||
Mfr: UCK1V292MNJ1MS TTI: UCK1V292MNJ1MS Nichicon Availability: 0In Stock375 On Order Expected 10-Aug-27 Aluminum Electrolytic Capacitors - SMD 35VDC 2900uF 20% AEC-Q200 | 0In Stock375 On Order Expected 10-Aug-27 | Aluminum Electrolytic Capacitors | 2900 uF | 35 VDC | 16 mm (0.63 in) | 21.5 mm (0.846 in) | 1000 Hour | |||||
Mfr: UUX1C471MNL1GS TTI: UUX1C471MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16volts 470uF Snap-In Audio | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UWD1C471MCL1GS TTI: UWD1C471MCL1GS Nichicon Availability: 0In Stock11.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 0In Stock11.000 On Order Expected 12-May-27 | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCQ1V100MCL1GB TTI: UCQ1V100MCL1GB Nichicon Aluminum Electrolytic Capacitors - SMD 35V 10uf 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 4.5 mm (0.177 in) | 2000 Hour | |||||
Mfr: UCD2A330MNS1GS TTI: UCD2A330MNS1GS Nichicon Availability: 0In Stock8.000 On Order Expected 04-May-27 Aluminum Electrolytic Capacitors - SMD 33UF 100V 10X10 SMD | 0In Stock8.000 On Order Expected 04-May-27 | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC |