Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPM1A102MPD1TD TTI: UPM1A102MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 10V AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 20 mm | 60 mOhms | 5000 Hour | ||||
Mfr: URZ1H331MHD1TO TTI: URZ1H331MHD1TO Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 330uF 50 Volts 20% | Not Available Online | Radial | 330 uF | 50 VDC | |||||||||
Mfr: PCV1V820MCL7GS TTI: PCV1V820MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 24 mOhms | 3000 Hours | ||||
Mfr: UHE1E392MHD TTI: UHE1E392MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25volts 3900uF 105c 18x31.5 7.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 3900 uF | 25 VDC | 16 mm | 35.5 mm | 10000 Hour | |||||
Mfr: UPW1J101MPD1TD TTI: UPW1J101MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 63V AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 256 mOhms | 5000 Hour | ||||
Mfr: RNS1E150MDS1JX TTI: RNS1E150MDS1JX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 15uF 25 Volts 20% | 0In Stock | Aluminum Polymer Capacitors | Radial | 15 uF | 25 VDC | 6.3 mm | 10 mm (0.394 in) | 49 mOhms | 2000 Hours | FP-025RE150M-NSJ | |||
Mfr: UPJ2A101MPD TTI: UPJ2A101MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X31.5 Tol 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 10 mm | 31.5 mm | 150 mOhms | 5000 Hour | ||||
Mfr: UWD1V221MCL1GS TTI: UWD1V221MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: GYF1H470MCQ1GS TTI: GYF1H470MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 6.3 mm | 7.7 mm (0.303 in) | 40 mOhms | 4000 Hours | ||||
Mfr: UCW1C220MCL1GS TTI: UCW1C220MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 16volts 22uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 7 mm (0.276 in) | 7000 Hour | ||||||
Mfr: LLG2G331MELB30 TTI: LLG2G331MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 2000 Hour | |||||
Mfr: LGU1H392MELA TTI: LGU1H392MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 3900uF 105c 25x35x10L/S | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 3900 uF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | |||||
Mfr: UHE1E102MHD3TN TTI: UHE1E102MHD3TN Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25 Volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 25 VDC | 16 mm | 15 mm | 42 mOhms | 7000 Hour | ||||
Mfr: LGU2G151MELZ TTI: LGU2G151MELZ Nichicon Availability: 0In Stock250 On Order Expected 02-Feb-27 Aluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 22x40x10L/S | 0In Stock250 On Order Expected 02-Feb-27 | General Purpose Electrolytic Capacitors | Snap In | 150 uF | 400 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 3000 Hour | ECO-S2GB151BA | ||||
Mfr: UHE1V221MPD6TD TTI: UHE1V221MPD6TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220UF 35V | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 80 mOhms | 7000 Hour | ||||
Mfr: UPJ1H471MHD TTI: UPJ1H471MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 12.5x25 20% 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 48 mOhms | 5000 Hour | ||||
Mfr: UPJ1V561MHD TTI: UPJ1V561MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35volts 560uF 12.5x20 20% 5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 560 uF | 35 VDC | 12.5 mm | 20 mm | 59 mOhms | 5000 Hour | ||||
Mfr: UPJ2A390MPD TTI: UPJ2A390MPD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100volts 39uF 20% 8X20 Tol 3.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 39 uF | 100 VDC | 8 mm | 20 mm | 3000 Hour | |||||
Mfr: UUD0J471MNL1GS TTI: UUD0J471MNL1GS Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3volts 470uF AEC-Q200 | Not Available Online | Low Impedance Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UVZ1H101MPD1TD TTI: UVZ1H101MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% 105c | 0In Stock | High Temp Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: UPW1A102MPD TTI: UPW1A102MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 10volts 1000uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 16 mm | 68 mOhms | 5000 Hour | ||||
Mfr: UPJ1E471MPD TTI: UPJ1E471MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF 10x20 20% 5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 20 mm | 100 mOhms | 5000 Hour | ||||
Mfr: UHE1E221MPD1TA TTI: UHE1E221MPD1TA Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220UF 25V 105c | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 130 mOhms | 7000 Hour | ||||
Mfr: UPM1V331MHD6 TTI: UPM1V331MHD6 Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 12.5 mm | 15 mm | 65 mOhms | 5000 Hour | ||||
Mfr: UCJ1E101MCL1GS TTI: UCJ1E101MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2 Ohms | 2000 Hour |