Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU1C183MELZ TTI: LGU1C183MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 18000uF 105c 22x45x10L/S | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 18000 uF | 16 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 3000 Hour | ECO-S1CA183BA | ||||
Mfr: UVY1H471MPD1TD TTI: UVY1H471MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470uF 50V 105c | Not Available Online | High Temp Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 1000 Hour | |||||
Mfr: UPJ1H102MHD6 TTI: UPJ1H102MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x25 20% 7.5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 18 mm | 25 mm | 36 mOhms | 5000 Hour | ||||
Mfr: UVY1V222MHD1TN TTI: UVY1V222MHD1TN Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V 20% Aluminum Capacitor | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: UVZ1J331MPD TTI: UVZ1J331MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF 10x20 20% 5LS | 0In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 63 VDC | 10 mm | 20 mm | 1000 Hour | |||||
Mfr: UVZ1J102MHD TTI: UVZ1J102MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF 16x25 20% 7.5LS | 0In Stock | High Temp Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 25 mm | 1000 Hour | |||||
Mfr: UPW1H181MPD6 TTI: UPW1H181MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 10 mm | 16 mm | 119 mOhms | 5000 Hour | ||||
Mfr: UVR1V102MHD1TO TTI: UVR1V102MHD1TO Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35V 85c | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 2000 Hour | |||||
Mfr: LGU1H103MELB TTI: LGU1H103MELB Nichicon Availability: 0In Stock400 On Order Expected 02-Mar-27 Aluminum Electrolytic Capacitors - Snap In 50volts 10000uF 105c | 0In Stock400 On Order Expected 02-Mar-27 | General Purpose Electrolytic Capacitors | Snap In | 10000 uF | 50 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S1HA103DA | ||||
Mfr: LGU2D271MELZ TTI: LGU2D271MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 270uF 105c 22x25x10L/S | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 270 uF | 200 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | EET-ED2D271BA | ||||
Mfr: LGU2D471MELB TTI: LGU2D471MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 30x25x10L/S | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S2DA471DA | ||||
Mfr: UWZ1V220MCL1GB TTI: UWZ1V220MCL1GB Nichicon Aluminum Electrolytic Capacitors - SMD 22uF 35V 105c AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: LGU2W181MELA TTI: LGU2W181MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 180uF 0.2L/S | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 180 uF | 450 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 3000 Hour | EET-HC2W181JA EET-HC2W181CA EET-ED2W181CA ECO-S2WB181CA | ||||
Mfr: LLS2A222MELB TTI: LLS2A222MELB Nichicon Availability: 0In Stock2.800 On Order Expected 06-Jul-27 Aluminum Electrolytic Capacitors - Snap In 100volts 2200uF 0.2 30x30 85c | 0In Stock2.800 On Order Expected 06-Jul-27 | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 100 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S2AP222DA | ||||
Mfr: UZG1V100MCL1GB TTI: UZG1V100MCL1GB Nichicon Availability: 0In Stock2.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 0In Stock2.000 On Order Expected 13-Apr-27 | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 3.9 mm (0.154 in) | 1000 Hour | ||||||
Mfr: LGG2C102MELA35 TTI: LGG2C102MELA35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 25x35x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 160 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 2000 Hour | EET-HC2C102CA | ||||
Mfr: UCPW6151MHD TTI: UCPW6151MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 420V 150uF 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 420 VDC | 18 mm | 35.5 mm | 10000 Hour | |||||
Mfr: PCV1V181MCL2GS TTI: PCV1V181MCL2GS Nichicon Availability: 0In Stock2.000 On Order Expected 21-Sep-27 Aluminum Organic Polymer Capacitors 35V 180uF 105C AEC-Q200 | 0In Stock2.000 On Order Expected 21-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 10 mm | 12.7 mm (0.5 in) | 22 mOhms | 3000 Hours | ||||
Mfr: UBW1H221MPD1TD TTI: UBW1H221MPD1TD Nichicon Availability: 0In Stock1.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 0In Stock1.000 On Order Expected 26-May-27 | High Temp Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 20 mm | 2000 Hour | |||||
Mfr: PCZ1V101MCL6GS TTI: PCZ1V101MCL6GS Nichicon Aluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 22 mOhms | 2000 Hours | ||||
Mfr: UBT1V471MHD8 TTI: UBT1V471MHD8 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35 Volts 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: PCV1H470MCL7GS TTI: PCV1H470MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm | 10 mm (0.394 in) | 29 mOhms | 3000 Hours | ||||
Mfr: PCV2A100MCL1GS TTI: PCV2A100MCL1GS Nichicon Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 100 VDC | 8 mm | 12 mm (0.472 in) | 45 mOhms | 3000 Hours | ||||
Mfr: UCD1H2R2MCL1GS TTI: UCD1H2R2MCL1GS Nichicon Availability: 0In Stock8.000 On Order Expected 19-May-27 Aluminum Electrolytic Capacitors - SMD 50volts 2.2uF AEC-Q200 | 0In Stock8.000 On Order Expected 19-May-27 | Low Impedance Electrolytic Capacitors | 2.2 uF | 50 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGX2G101MELZ25 TTI: LGX2G101MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c 22x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 5000 Hour |