Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1V221MPD1TD TTI: UPW1V221MPD1TD Nichicon Availability: 40.500In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 105c AEC-Q200 | 40.500In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | |||
Mfr: UCM1V331MNL1GS TTI: UCM1V331MNL1GS Nichicon Availability: 187.000In StockAluminum Electrolytic Capacitors - SMD 35V 330uF TOL 20% AEC-Q200 | 187.000In Stock | Low Impedance Electrolytic Capacitors | 330 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCD1A102MNL1GS TTI: UCD1A102MNL1GS Nichicon Availability: 39.000In Stock54.000 On Order Expected 20-Apr-27 Aluminum Electrolytic Capacitors - SMD 10volts 1000uF AEC-Q200 | 39.000In Stock54.000 On Order Expected 20-Apr-27 | Low Impedance Electrolytic Capacitors | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCD1V100MCL1GS TTI: UCD1V100MCL1GS Nichicon Availability: 33.000In Stock145.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 | 33.000In Stock145.000 On Order Expected | Low Impedance Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | |||||
Mfr: UCS2C221MHD TTI: UCS2C221MHD Nichicon Availability: 10.900In Stock17.600 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - Radial Leaded 160volts 220uF 16X25 20% | 10.900In Stock17.600 On Order Expected 31-Aug-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 160 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: UVZ2A471MHD TTI: UVZ2A471MHD Nichicon Availability: 1.700In Stock14.400 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF 20% 16X25 7.5LS | 1.700In Stock14.400 On Order Expected 26-May-27 | High Temp Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 16 mm | 25 mm | 1000 Hour | ||||
Mfr: UPM1V102MHD6 TTI: UPM1V102MHD6 Nichicon Availability: 4.050In Stock18.200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF AEC-Q200 | 4.050In Stock18.200 On Order Expected | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 16 mm | 20 mm | 68 mOhms | 5000 Hour | |||
Mfr: UCD1V471MNL6GS TTI: UCD1V471MNL6GS Nichicon Availability: 7.600In Stock33.600 On Order Expected Aluminum Electrolytic Capacitors - SMD 470uF 35 Volts 20% AEC-Q200 | 7.600In Stock33.600 On Order Expected | Low Impedance Electrolytic Capacitors | 470 uF | 35 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: UWD1H470MCL1GS TTI: UWD1H470MCL1GS Nichicon Availability: 40.500In Stock193.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 40.500In Stock193.500 On Order Expected | Low Impedance Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UVZ1H102MHD TTI: UVZ1H102MHD Nichicon Availability: 25.800In Stock25.600 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x25 20% 5LS | 25.800In Stock25.600 On Order Expected 08-Jun-27 | High Temp Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 12.5 mm | 25 mm | 1000 Hour | ||||
Mfr: UWD1H221MCL1GS TTI: UWD1H221MCL1GS Nichicon Availability: 99.500In StockAluminum Electrolytic Capacitors - SMD 50volts 220uF AEC-Q200 | 99.500In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: UCW1C471MNL1GS TTI: UCW1C471MNL1GS Nichicon Availability: 262.000In StockAluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 | 262.000In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 7000 Hour | |||||
Mfr: UWT1C100MCL1GB TTI: UWT1C100MCL1GB Nichicon Availability: 228.000In StockAluminum Electrolytic Capacitors - SMD 16volts 10uF AEC-Q200 | 228.000In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | |||||
Mfr: UPW2A101MHD TTI: UPW2A101MHD Nichicon Availability: 9.100In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF AEC-Q200 | 9.100In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 100 VDC | 12.5 mm | 20 mm | 180 mOhms | 7000 Hour | |||
Mfr: UPW2A102MHD TTI: UPW2A102MHD Nichicon Availability: 6.650In Stock4.100 On Order Expected 08-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 1000uF AEC-Q200 | 6.650In Stock4.100 On Order Expected 08-Dec-26 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 100 VDC | 18 mm | 40 mm | 47 mOhms | 8000 Hour | |||
Mfr: PCF1C331MCL1GS TTI: PCF1C331MCL1GS Nichicon Availability: 4.000In StockAluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200 | 4.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 10 mm | 12.7 mm (0.5 in) | 14 mOhms | 2000 Hours | |||
Mfr: UCV1V221MCL1GS TTI: UCV1V221MCL1GS Nichicon Availability: 9.900In Stock103.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 220uF 35V 20% AEC-Q200 | 9.900In Stock103.500 On Order Expected | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UWT1V331MNL1GS TTI: UWT1V331MNL1GS Nichicon Availability: 141.000In StockAluminum Electrolytic Capacitors - SMD 35volts 330uF AEC-Q200 | 141.000In Stock | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | |||||
Mfr: UPW1E221MPD TTI: UPW1E221MPD Nichicon Availability: 41.600In Stock70.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200 | 41.600In Stock70.000 On Order Expected 26-May-27 | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 117 mOhms | 3000 Hour | |||
Mfr: UCS2G330MHD1TN TTI: UCS2G330MHD1TN Nichicon Availability: 3.500In Stock16.000 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 33uF 400V 20% | 3.500In Stock16.000 On Order Expected 12-May-27 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 20 mm | 10000 Hour | ||||
Mfr: UPM1J470MPD TTI: UPM1J470MPD Nichicon Availability: 94.600In Stock400 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF AEC-Q200 | 94.600In Stock400 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | Radial | 47 uF | 63 VDC | 8 mm | 11.5 mm | 250 mOhms | 3000 Hour | |||
Mfr: UCD2A330MNL1GS TTI: UCD2A330MNL1GS Nichicon Availability: 114.500In StockAluminum Electrolytic Capacitors - SMD 100volts 33uF AEC-Q200 | 114.500In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 100 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | |||||
Mfr: UCL1V101MCL6GS TTI: UCL1V101MCL6GS Nichicon Availability: 20.700In Stock184.500 On Order Expected Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200 | 20.700In Stock184.500 On Order Expected | Low Impedance Electrolytic Capacitors | 100 uF | 35 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | |||||
Mfr: UCS2W330MHD TTI: UCS2W330MHD Nichicon Availability: 11.000In Stock6.350 On Order Expected 24-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 450volts 33uF 16X25 20% | 11.000In Stock6.350 On Order Expected 24-Nov-26 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 450 VDC | 16 mm | 25 mm | 10000 Hour | ||||
Mfr: UUD1H220MCL1GS TTI: UUD1H220MCL1GS Nichicon Availability: 76.000In Stock277.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 76.000In Stock277.000 On Order Expected | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour |