Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPJ1J681MHD6 TTI: UPJ1J681MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF 18x25 20% 7.5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 63 VDC | 18 mm | 25 mm | 5000 Hour | |||||
Mfr: UPS1H471MHD1TO TTI: UPS1H471MHD1TO Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 105c | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 20 mm | 130 mOhms | 3000 Hour | ||||
Mfr: UPT2W220MHD TTI: UPT2W220MHD Nichicon Availability: 0In Stock7.200 On Order Expected 09-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 450volts 22uF 12.5X31.5 20% | 0In Stock7.200 On Order Expected 09-Mar-27 | General Purpose Electrolytic Capacitors | Radial | 22 uF | 450 VDC | 12.5 mm | 31.5 mm | 5000 Hour | |||||
Mfr: LLS2G101MELZ TTI: LLS2G101MELZ Nichicon Availability: 0In Stock3.750 On Order Expected 22-Jun-27 Aluminum Electrolytic Capacitors - Snap In 400volts 100uF 85c 22x25x10L/S | 0In Stock3.750 On Order Expected 22-Jun-27 | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | ECE-C2GP101BA | ||||
Mfr: UPJ1H221MHD6TO TTI: UPJ1H221MHD6TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 12.5 mm | 15 mm | 100 mOhms | 5000 Hour | ||||
Mfr: UPJ1V681MHD TTI: UPJ1V681MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 12.5x25 20% 5LS | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 12.5 mm | 25 mm | 48 mOhms | 5000 Hour | ||||
Mfr: LGN2W101MELY35 TTI: LGN2W101MELY35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 100uF 105c 20x35x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 20 mm (0.787 in) | 35 mm (1.378 in) | ||||||
Mfr: UCY2D221MHD TTI: UCY2D221MHD Nichicon Availability: 0In Stock50 On Order Expected 04-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 200volts 220uF AEC-Q200 | 0In Stock50 On Order Expected 04-May-27 | General Purpose Electrolytic Capacitors | Radial | 220 uF | 200 VDC | 16 mm | 31.5 mm | 12000 Hour | |||||
Mfr: LGW2W391MELB50 TTI: LGW2W391MELB50 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 390uF Snap-In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 3000 Hour | |||||
Mfr: LGY2A122MELB25 TTI: LGY2A122MELB25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 1200uF 0.2 30x25 105c | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1200 uF | 100 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 5000 Hour | |||||
Mfr: PCF1C220MCL1GS TTI: PCF1C220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 22uF AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm | 6 mm (0.236 in) | 45 mOhms | 2000 Hours | ||||
Mfr: RL80E102MDN1KX TTI: RL80E102MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 2.5 Volts 20% | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 2.5 VDC | 8 mm | 8 mm (0.315 in) | 6 mOhms | 2000 Hours | FP-2R5RE102M-L8K | |||
Mfr: PCV1V560MCL1GS TTI: PCV1V560MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 31 mOhms | 3000 Hours | ||||
Mfr: LGR2E471MELB35 TTI: LGR2E471MELB35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 470uF Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10000 Hour | |||||
Mfr: ULH2G7R5MNL1GS TTI: ULH2G7R5MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 400V 7.5uF 125C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 7.5 uF | 400 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 4000 Hour | ||||||
Mfr: UHW1J391MHD6TO TTI: UHW1J391MHD6TO Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 390UF 63V 12.5X20 5.0MMLS | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 390 uF | 63 VDC | 12.5 mm | 20 mm | 10000 Hour | NICUHW1J391MHD6TO | ||||
Mfr: UCD1V102MNJ1MS TTI: UCD1V102MNJ1MS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 1000UF 35V 16X16.5 SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 1000 uF | 35 VDC | |||||||||
Mfr: ULT2C220MNL1GS TTI: ULT2C220MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 160V 22uF 125C AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 22 uF | 160 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCZ1H101MCS1GS TTI: UCZ1H101MCS1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 50 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 200 mOhms | 3000 Hour | |||||
Mfr: LGY1J332MELB30 TTI: LGY1J332MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 3300uF 105c 30x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3300 uF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 5000 Hour | |||||
Mfr: UPM1A102MPD1TD TTI: UPM1A102MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 10V AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 20 mm | 60 mOhms | 5000 Hour | ||||
Mfr: URZ1H331MHD1TO TTI: URZ1H331MHD1TO Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 330uF 50 Volts 20% | Not Available Online | Radial | 330 uF | 50 VDC | |||||||||
Mfr: PCV1V820MCL7GS TTI: PCV1V820MCL7GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 82uF 105C AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 24 mOhms | 3000 Hours | ||||
Mfr: UHE1E392MHD TTI: UHE1E392MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 25volts 3900uF 105c 18x31.5 7.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 3900 uF | 25 VDC | 16 mm | 35.5 mm | 10000 Hour | |||||
Mfr: UPW1J101MPD1TD TTI: UPW1J101MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100UF 63V AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 12.5 mm | 256 mOhms | 5000 Hour |