Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCY2G330MHD3 TTI: UCY2G330MHD3 Nichicon Availability: 0In Stock650 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - Radial Leaded 400V 33uF AEC-Q200 | 0In Stock650 On Order Expected 26-May-27 | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 16 mm | 20 mm | 12000 Hour | |||||
Mfr: LGW2D152MELC35 TTI: LGW2D152MELC35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 1500uF Snap-In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1500 uF | 200 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 3000 Hour | EET-ED2D152EA | ||||
Mfr: ULR2C390MNL1GS TTI: ULR2C390MNL1GS Nichicon Availability: 0In Stock20.800 On Order Expected 29-Jun-27 Aluminum Electrolytic Capacitors - SMD 160V 39uF 105C AEC-Q200 | 0In Stock20.800 On Order Expected 29-Jun-27 | Aluminum Electrolytic Capacitors | 39 uF | 160 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 3000 Hour | ||||||
Mfr: UCD1A220MCL1GS TTI: UCD1A220MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10volts 22uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 10 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UUE1H331MNS1MS TTI: UUE1H331MNS1MS Nichicon Aluminum Electrolytic Capacitors - SMD 50volts 330uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | ||||||
Mfr: UUX2A100MNL1GS TTI: UUX2A100MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100volts 10uF 105c 8X10 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LGU1V822MELZ TTI: LGU1V822MELZ Nichicon Aluminum Electrolytic Capacitors - Snap In 35volts 8200uF 105c 22x50x10L/S | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 8200 uF | 35 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 3000 Hour | ECO-S1VA822BA | ||||
Mfr: UUD1A101MCL1GS TTI: UUD1A101MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 10volts 100uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UWT1E470MCL6GS TTI: UWT1E470MCL6GS Nichicon Aluminum Electrolytic Capacitors - SMD 25volts 47uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 1000 Hour | ||||||
Mfr: LGU2A102MELA TTI: LGU2A102MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 1000uF 0.2 25x30 105c | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 1000 uF | 100 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S2AA102CA ECO-S2AA102BA | ||||
Mfr: UUD1V330MCL1GS TTI: UUD1V330MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35volts 33uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPW1E222MHD TTI: UPW1E222MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 25 VDC | 16 mm | 25 mm | 22 mOhms | 8000 Hour | ||||
Mfr: UPW1V102MHD1TO TTI: UPW1V102MHD1TO Nichicon Availability: 0In Stock1.000 On Order Expected 06-Jul-27 Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% AEC-Q200 | 0In Stock1.000 On Order Expected 06-Jul-27 | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 25 mm | 30 mOhms | 7000 Hour | ||||
Mfr: GYB1E331MCQ1GS TTI: GYB1E331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 10000 Hours | ||||
Mfr: UBT2A100MPD8TD TTI: UBT2A100MPD8TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 20% 100V AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 8 mm | 11.5 mm | 2000 Hour | |||||
Mfr: GYA1E101MCQ1GS TTI: GYA1E101MCQ1GS Nichicon Availability: 0In Stock1.800 On Order Expected 14-Sep-27 Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 | 0In Stock1.800 On Order Expected 14-Sep-27 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 7.7 mm (0.303 in) | 30 mOhms | 4000 Hours | ||||
Mfr: GYA1H220MCQ1GS TTI: GYA1H220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 5.8 mm (0.228 in) | 80 mOhms | 4000 Hours | ||||
Mfr: GYA1V680MCQ1GS TTI: GYA1V680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours | ||||
Mfr: UBT1V471MHD8TO TTI: UBT1V471MHD8TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 20% AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 12.5 mm | 20 mm | 10000 Hour | |||||
Mfr: UBT2A220MPD8 TTI: UBT2A220MPD8 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 20% 100V AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 10 mm | 12.5 mm | 3000 Hour | |||||
Mfr: UCD1H331MNL6GS TTI: UCD1H331MNL6GS Nichicon Availability: 0In Stock92.400 On Order Expected 01-Apr-27 Aluminum Electrolytic Capacitors - SMD AEC-Q200 | 0In Stock92.400 On Order Expected 01-Apr-27 | Low Impedance Electrolytic Capacitors | 330 uF | 50 VDC | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 2000 Hour | ||||||
Mfr: LGN2H101MELZ40 TTI: LGN2H101MELZ40 Nichicon Aluminum Electrolytic Capacitors - Snap In 100uF 500V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 500 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 3000 Hour | |||||
Mfr: UCY2D220MPD1TD TTI: UCY2D220MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 22uF 200 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 10 mm | 16 mm | 12000 Hour | |||||
Mfr: UVR2V4R7MPD1TD TTI: UVR2V4R7MPD1TD Nichicon Availability: 0In Stock1.000 On Order Expected 02-Jun-27 Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 350 Volts 20% | 0In Stock1.000 On Order Expected 02-Jun-27 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 350 VDC | 10 mm | 12.5 mm | 2000 Hour | |||||
Mfr: UCJ1V221MCL1GS TTI: UCJ1V221MCL1GS Nichicon Availability: 0In Stock2.000 On Order Expected 26-May-27 Aluminum Electrolytic Capacitors - SMD 35volts 220uF AEC-Q200 | 0In Stock2.000 On Order Expected 26-May-27 | Low ESR Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1.5 Ohms | 2000 Hour |