Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCM0J331MCL1GS TTI: UCM0J331MCL1GS Nichicon Availability: 0In Stock20.000 On Order Expected 17-Aug-27 Aluminum Electrolytic Capacitors - SMD 6.3V 330uF TOL 20% AEC-Q200 | 0In Stock20.000 On Order Expected 17-Aug-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: ULR2W3R9MNL1GS TTI: ULR2W3R9MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 450V 3.9uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 uF | 450 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UCL1E330MCL6GS TTI: UCL1E330MCL6GS Nichicon Availability: 0In Stock5.000 On Order Expected 09-Feb-27 Aluminum Electrolytic Capacitors - SMD 25V 33 uF 105CSMT AEC-Q200 | 0In Stock5.000 On Order Expected 09-Feb-27 | Low Impedance Electrolytic Capacitors | 33 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCZ1E101MCL6GS TTI: UCZ1E101MCL6GS Nichicon Aluminum Electrolytic Capacitors - SMD 100uF 25 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 450 mOhms | 2000 Hour | |||||
Mfr: UCZ1E331MCL1GS TTI: UCZ1E331MCL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 330uF 25V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 150 mOhms | 3000 Hour | |||||
Mfr: UCM1K680MNL1GS TTI: UCM1K680MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 68UF 80V 8X10 SMD | 0In Stock | 68 uF | 80 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | ||||||||
Mfr: UCV1C471MCL1GS TTI: UCV1C471MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 470UF 16V 6.3X7.7 SMD | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 160 mOhms | 2000 Hour | |||||
Mfr: UCM1E680MCL1GS TTI: UCM1E680MCL1GS Nichicon Availability: 0In Stock5.000 On Order Expected 01-Apr-27 Aluminum Electrolytic Capacitors - SMD 25V 68uF TOL 20% AEC-Q200 | 0In Stock5.000 On Order Expected 01-Apr-27 | Low Impedance Electrolytic Capacitors | 68 uF | 25 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: ULV2C150MNL1GS TTI: ULV2C150MNL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 160V 15uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 15 uF | 160 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 10000 Hour | ||||||
Not Available Online | Aluminum Polymer Capacitors | Radial | 100 uF | 35 VDC | 8 mm | 8 mm (0.315 in) | 25 mOhms | 2000 Hours | FP-035RE101M-L8K | ||||
Mfr: LLS2W101MELA TTI: LLS2W101MELA Nichicon Aluminum Electrolytic Capacitors - Snap In 450volts 100uF 10mm '20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 3000 Hour | |||||
Mfr: PCH1D151MCL4GS TTI: PCH1D151MCL4GS Nichicon Aluminum Organic Polymer Capacitors 150UF 20V 6.3X8.0 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 20 VDC | 6.3 mm | 8 mm (0.315 in) | 25 mOhms | 4000 Hours | ||||
Mfr: UWT0J220MCL1GB TTI: UWT0J220MCL1GB Nichicon Aluminum Electrolytic Capacitors - SMD 6.3Volts 22uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UCM1J470MCL1GS TTI: UCM1J470MCL1GS Nichicon Availability: 0In Stock36.000 On Order Expected 22-Jun-27 Aluminum Electrolytic Capacitors - SMD 47UF 63V 6.3X7.7 SMD | 0In Stock36.000 On Order Expected 22-Jun-27 | 47 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | ||||||||
Mfr: GYD1V151MCQ1GS TTI: GYD1V151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 1000 Hours | ||||
Mfr: LGN2G181MELA30 TTI: LGN2G181MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 180uF 105c 25x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | EET-HC2G181JA EET-HC2G181CA | ||||
Mfr: UCV1V681MNL1GS TTI: UCV1V681MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCS2E151MHD TTI: UCS2E151MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 150uF 18X25 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 250 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: UBC1H470MNS1GS TTI: UBC1H470MNS1GS Nichicon Aluminum Electrolytic Capacitors - SMD 50volts 47uF AEC-Q200 | 0In Stock | High Temp Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: LGJ2E101MELZ15 TTI: LGJ2E101MELZ15 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100uF 250 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 250 VDC | 22 mm (0.866 in) | 15 mm (0.591 in) | 2000 Hour | |||||
Mfr: RL80J102MDN1KX TTI: RL80J102MDN1KX Nichicon Aluminum Organic Polymer Capacitors 1000uF 6.3Volts 5% | Not Available Online | Aluminum Polymer Capacitors | Radial | 1000 uF | 6.3 VDC | 8 mm | 8 mm (0.315 in) | 9 mOhms | 2000 Hours | ||||
Mfr: GYD1V101MCQ1GS TTI: GYD1V101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 1000 Hours | ||||
Mfr: UCX1V221MCL1GS TTI: UCX1V221MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF TOL 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 150 mOhms | 2000 Hour | |||||
Mfr: UHE1H181MPD1TD TTI: UHE1H181MPD1TD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 180UF 50V 8X20 3.5MMLS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 180 uF | 50 VDC | 8 mm | 20 mm | 7000 Hour | |||||
Mfr: UVR2D220MPD1TD TTI: UVR2D220MPD1TD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 22uF 200V 85c | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 200 VDC | 10 mm | 20 mm |