Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGW2W121MELA30 TTI: LGW2W121MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 120uF Snap-In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2W121CA | ||||
Mfr: PCH1H390MCL1GS TTI: PCH1H390MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 8X7 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 50 VDC | 8 mm | 7 mm (0.276 in) | 45 mOhms | 4000 Hours | ||||
Mfr: UHE2A681MHD TTI: UHE2A681MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF 18x35.5 20% 7.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 100 VDC | 18 mm | 35.5 mm | 40 mOhms | 10000 Hour | ||||
Mfr: LGJ2W101MELB20 TTI: LGJ2W101MELB20 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450Volts 100uF 20% 105 Degree | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 3000 Hour | |||||
Mfr: GYF1V121MCW1GS TTI: GYF1V121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours | ||||
Mfr: UHE2A221MHD6TN TTI: UHE2A221MHD6TN Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 20 mm | 91 mOhms | 10000 Hour | ||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 1000 Hours | ||||
Mfr: UCZ2A100MCS1GS TTI: UCZ2A100MCS1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 100 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 750 mOhms | 3000 Hour | |||||
Mfr: UWT1C221MCL1GS TTI: UWT1C221MCL1GS Nichicon Availability: 97.200In Stock1.800 On Order Expected 01-Dec-26 Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 97.200In Stock1.800 On Order Expected 01-Dec-26 | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UVZ2C100MPD TTI: UVZ2C100MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 160volts 10uF 8x11.5 20% 3.5LS | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10 uF | 160 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: ULR2H3R9MNL1GS TTI: ULR2H3R9MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 500V 3.9uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 uF | 500 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UHW1V102MHD TTI: UHW1V102MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 17 mOhms | 10000 Hour | ||||
Mfr: UCZ1E101MCL1GS TTI: UCZ1E101MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 25V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 200 mOhms | 3000 Hour | |||||
Mfr: UCH1H470MCL1GS TTI: UCH1H470MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 50V 6.3X7.7 SMD | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 800 mOhms | ||||||
Mfr: LLS2W151MELB TTI: LLS2W151MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 150uF 85c 30x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | ECO-S2WP151DA | ||||
Mfr: UCY2C221MHD3TN TTI: UCY2C221MHD3TN Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 220uF 160 Volts 20% AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 160 VDC | 16 mm | 25 mm | 12000 Hour | |||||
Mfr: UCZ1J220MCL1GS TTI: UCZ1J220MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 22uF 63 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 700 mOhms | 3000 Hour | |||||
Mfr: UCH1E331MCL1GS TTI: UCH1E331MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 330UF 25V 8X10 SMD | 0In Stock | Low ESR Electrolytic Capacitors | 330 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 200 mOhms | ||||||
Mfr: PCG0J471MCL1GS TTI: PCG0J471MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 6.3 VDC | 8 mm | 7 mm (0.276 in) | 22 mOhms | 2000 Hours | ||||
Mfr: UUQ1C221MCL1GS TTI: UUQ1C221MCL1GS Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: LGR2G560MELZ25 TTI: LGR2G560MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 56uF Long Life | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 56 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10000 Hour | |||||
Mfr: LGN2E271MELZ25 TTI: LGN2E271MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 270uF 105c 22x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 3000 Hour | EET-HC2E271HA EET-HC2E271BA | ||||
Mfr: LNT2D332MSE TTI: LNT2D332MSE Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 200volts 3300uF 105c 51x100 | 0In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 200 VDC | 51 mm | 100 mm | 60.286 mOhms | 2000 Hour | |||||
Mfr: UCV1E561MNL1GS TTI: UCV1E561MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 560uF 25V 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 560 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LGU1H272MELZ TTI: LGU1H272MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50volts 2700uF 105c | 0In Stock | General Purpose Electrolytic Capacitors | Snap In | 2700 uF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 3000 Hour | ECO-S1HA272BA |