Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGN2E471MELB25 TTI: LGN2E471MELB25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 470uF 105c 30x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 250 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 3000 Hour | EET-HC2E471KA EET-HC2E471DA | ||||
Mfr: LGW2W121MELA30 TTI: LGW2W121MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 120uF Snap-In | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 120 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | EET-ED2W121CA | ||||
Mfr: PCH1H390MCL1GS TTI: PCH1H390MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 8X7 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 50 VDC | 8 mm | 7 mm (0.276 in) | 45 mOhms | 4000 Hours | ||||
Mfr: UHE2A681MHD TTI: UHE2A681MHD Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF 18x35.5 20% 7.5LS | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 100 VDC | 18 mm | 35.5 mm | 40 mOhms | 10000 Hour | ||||
Mfr: LGJ2W101MELB20 TTI: LGJ2W101MELB20 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450Volts 100uF 20% 105 Degree | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 450 VDC | 30 mm (1.181 in) | 20 mm (0.787 in) | 3000 Hour | |||||
Mfr: GYF1V121MCW1GS TTI: GYF1V121MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 35 VDC | 6.3 mm | 7.7 mm (0.303 in) | 35 mOhms | 4000 Hours | ||||
Mfr: UHE2A221MHD6TN TTI: UHE2A221MHD6TN Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 100 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 20 mm | 91 mOhms | 10000 Hour | ||||
Mfr: GYD1E151MCQ1GS TTI: GYD1E151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm | 10 mm (0.394 in) | 27 mOhms | 1000 Hours | ||||
Mfr: UCZ2A100MCS1GS TTI: UCZ2A100MCS1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10uF 100 Volts 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 10 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 750 mOhms | 3000 Hour | |||||
Mfr: UWT1C221MCL1GS TTI: UWT1C221MCL1GS Nichicon Availability: 97.200In Stock73.800 On Order Expected Aluminum Electrolytic Capacitors - SMD 16volts 220uF AEC-Q200 | 97.200In Stock73.800 On Order Expected | Aluminum Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UVZ2C100MPD TTI: UVZ2C100MPD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 160volts 10uF 8x11.5 20% 3.5LS | 0In Stock | High Temp Electrolytic Capacitors | Radial | 10 uF | 160 VDC | 8 mm | 11.5 mm | 1000 Hour | |||||
Mfr: ULR2H3R9MNL1GS TTI: ULR2H3R9MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 500V 3.9uF 105C AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 3.9 uF | 500 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 3000 Hour | ||||||
Mfr: UHW1V102MHD TTI: UHW1V102MHD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 35 Volts 20% | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 17 mOhms | 10000 Hour | ||||
Mfr: UCZ1E101MCL1GS TTI: UCZ1E101MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100uF 25V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 200 mOhms | 3000 Hour | |||||
Mfr: UCH1H470MCL1GS TTI: UCH1H470MCL1GS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 50V 6.3X7.7 SMD | 0In Stock | Low ESR Electrolytic Capacitors | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 800 mOhms | ||||||
Mfr: UWT0J220MCL1GB TTI: UWT0J220MCL1GB Nichicon Aluminum Electrolytic Capacitors - SMD 6.3Volts 22uF AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 6.3 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 1000 Hour | ||||||
Mfr: UCM1J470MCL1GS TTI: UCM1J470MCL1GS Nichicon Availability: 0In Stock36.000 On Order Expected 22-Jun-27 Aluminum Electrolytic Capacitors - SMD 47UF 63V 6.3X7.7 SMD | 0In Stock36.000 On Order Expected 22-Jun-27 | 47 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | ||||||||
Mfr: GYD1V151MCQ1GS TTI: GYD1V151MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 35 VDC | 10 mm | 10 mm (0.394 in) | 20 mOhms | 1000 Hours | ||||
Mfr: LGN2G181MELA30 TTI: LGN2G181MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 180uF 105c 25x30x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 3000 Hour | EET-HC2G181JA EET-HC2G181CA | ||||
Mfr: UCV1V681MNL1GS TTI: UCV1V681MNL1GS Nichicon Aluminum Electrolytic Capacitors - SMD 680uF 35V 20% AEC-Q200 | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCS2E151MHD TTI: UCS2E151MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250volts 150uF 18X25 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 150 uF | 250 VDC | 18 mm | 25 mm | 10000 Hour | |||||
Mfr: PCH1V331MCL1GS TTI: PCH1V331MCL1GS Nichicon Aluminum Organic Polymer Capacitors 330UF 35V 10X12.7 SMD | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.7 mm (0.5 in) | 16 mOhms | 4000 Hours | ||||
Mfr: LGN2X181MELC45 TTI: LGN2X181MELC45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 600V 180UF 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 180 uF | 600 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 3000 Hour | |||||
Mfr: UCZ2A301MNJ1MS TTI: UCZ2A301MNJ1MS Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - SMD 300UF 100V 18X21.5 SMD | 0In Stock | Low ESR Electrolytic Capacitors | 300 uF | 100 VDC | 18 mm (0.709 in) | 21.5 mm (0.846 in) | 110 mOhms | ||||||
Mfr: LGG2D561MELA25 TTI: LGG2D561MELA25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 560uF 105c 25x25x10L/S | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 200 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2000 Hour |