Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UWD1H220MCL1GS TTI: UWD1H220MCL1GS Nichicon Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 11.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: PCM1V221MCL1GS TTI: PCM1V221MCL1GS Nichicon Availability: 800In Stock12.800 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200 | 800In Stock12.800 On Order Expected 23-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 8000 Hours | |||||
Mfr: UCD1V4R7MCL1GS TTI: UCD1V4R7MCL1GS Nichicon Availability: 60.000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 60.000In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGU2W221MELA TTI: LGU2W221MELA Nichicon Availability: 2.500In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 25x45x10L/S | 2.500In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 3000 Hour | EET-HC2W221JA EET-HC2W221CA EET-ED2W221CA ECO-S2WB221CA | ||||
Mfr: UUD1V151MNL1GS TTI: UUD1V151MNL1GS Nichicon Availability: 15.500In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 15.500In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCM1K221MNJ1MS TTI: UCM1K221MNJ1MS Nichicon Availability: 6.400In StockAluminum Electrolytic Capacitors - SMD 80V 220uf 20% AEC-Q200 | 6.400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | ||||||
Mfr: UCL1C221MCL1GS TTI: UCL1C221MCL1GS Nichicon Availability: 135.900In Stock69.300 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 16V220 uF105CSMT AEC-Q200 | 135.900In Stock69.300 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCM1H220MCL1GS TTI: UCM1H220MCL1GS Nichicon Availability: 67.000In Stock100.000 On Order Expected 24-Aug-27 Aluminum Electrolytic Capacitors - SMD 50V 22uF TOL 20% AEC-Q200 | 67.000In Stock100.000 On Order Expected 24-Aug-27 | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGW2G471MELC40 TTI: LGW2G471MELC40 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF Snap-In | 800In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G471EA | ||||
Mfr: UCD1E221MNL1GS TTI: UCD1E221MNL1GS Nichicon Availability: 112.500In Stock56.000 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 | 112.500In Stock56.000 On Order Expected 31-Aug-27 | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1E151MNL1GS TTI: UCD1E151MNL1GS Nichicon Availability: 33.000In StockAluminum Electrolytic Capacitors - SMD 25volts 150uF AEC-Q200 | 33.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1J220MCL1GS TTI: UCD1J220MCL1GS Nichicon Availability: 27.000In Stock90.000 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - SMD 63volts 22uF AEC-Q200 | 27.000In Stock90.000 On Order Expected 08-Jun-27 | Low Impedance Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: UCD1A151MCL1GS TTI: UCD1A151MCL1GS Nichicon Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 10volts 150uF AEC-Q200 | 20.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPW1C471MPD TTI: UPW1C471MPD Nichicon Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 7.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UBC1V101MNS1GS TTI: UBC1V101MNS1GS Nichicon Availability: 24.000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 24.000In Stock | High Temp Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: PCV1J220MCL6GS TTI: PCV1J220MCL6GS Nichicon Availability: 3.500In StockAluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200 | 3.500In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 8 mm | 10 mm (0.394 in) | 37 mOhms | 3000 Hours | ||||
Mfr: UCL1H101MNL1GS TTI: UCL1H101MNL1GS Nichicon Availability: 6.500In Stock48.000 On Order Expected 16-Mar-27 Aluminum Electrolytic Capacitors - SMD AEC-Q200 | 6.500In Stock48.000 On Order Expected 16-Mar-27 | Low Impedance Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 1000 Hour | ||||||
Mfr: UUD1H151MNL1GS TTI: UUD1H151MNL1GS Nichicon Availability: 34.000In StockAluminum Electrolytic Capacitors - SMD 50volts 150uF AEC-Q200 | 34.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 50 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UUD0J331MCL1GS TTI: UUD0J331MCL1GS Nichicon Availability: 11.700In Stock36.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 | 11.700In Stock36.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 330 uF | 6.3 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UWT1E101MCL1GS TTI: UWT1E101MCL1GS Nichicon Availability: 13.500In Stock104.400 On Order Expected Aluminum Electrolytic Capacitors - SMD 25volts 100uF AEC-Q200 | 13.500In Stock104.400 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1000 Hour | ||||||
Mfr: UCD1K470MNL1GS TTI: UCD1K470MNL1GS Nichicon Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 80volts 47uF AEC-Q200 | 6.000In Stock | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCL0J221MCL1GS TTI: UCL0J221MCL1GS Nichicon Availability: 28.000In Stock60.000 On Order Expected 13-Apr-27 Aluminum Electrolytic Capacitors - SMD 6.3V220 uF105CSMT AEC-Q200 | 28.000In Stock60.000 On Order Expected 13-Apr-27 | Low Impedance Electrolytic Capacitors | 220 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1C101MCL1GS TTI: UCL1C101MCL1GS Nichicon Availability: 23.000In Stock92.000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 16V100 uF105CSMT AEC-Q200 | 23.000In Stock92.000 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UCL1E221MNL1GS TTI: UCL1E221MNL1GS Nichicon Availability: 5.000In StockAluminum Electrolytic Capacitors - SMD 25V220 uF105CSMT AEC-Q200 | 5.000In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCW1E471MNL1GS TTI: UCW1E471MNL1GS Nichicon Availability: 120.500In StockAluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200 | 120.500In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 7000 Hour |