Nichicon - Aluminum Electrolytic Capacitors
31.750 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (606)
- Aluminum Electrolytic Capacitors - Radial Leaded (16.216)
- Aluminum Electrolytic Capacitors - SMD (4.364)
- Aluminum Electrolytic Capacitors - Screw Terminal (2.678)
- Aluminum Electrolytic Capacitors - Snap In (4.940)
- Aluminum Organic Polymer Capacitors (2.946)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCY2G330MHD TTI: UCY2G330MHD Nichicon Availability: 14.900In StockAluminum Electrolytic Capacitors - Radial Leaded 400volts 33uF AEC-Q200 | 14.900In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 400 VDC | 12.5 mm | 25 mm | 12000 Hour | |||||
Mfr: UCL1V221MNL1GS TTI: UCL1V221MNL1GS Nichicon Availability: 28.500In Stock48.000 On Order Expected 07-Sep-27 Aluminum Electrolytic Capacitors - SMD 35V220 uF105CSMT AEC-Q200 | 28.500In Stock48.000 On Order Expected 07-Sep-27 | Low Impedance Electrolytic Capacitors | 220 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: LGU2W470MELY TTI: LGU2W470MELY Nichicon Availability: 2.650In StockAluminum Electrolytic Capacitors - Snap In 450volts 47uF 20x25 20% 10LS | 2.650In Stock | General Purpose Electrolytic Capacitors | Snap In | 47 uF | 450 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 3000 Hour | |||||
Mfr: UCL1E100MCL1GS TTI: UCL1E100MCL1GS Nichicon Availability: 76.000In StockAluminum Electrolytic Capacitors - SMD 25V 10 uF 105CSMT AEC-Q200 | 76.000In Stock | Low Impedance Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: PCG1C681MCL1GS TTI: PCG1C681MCL1GS Nichicon Availability: 1.200In Stock12.800 On Order Expected 24-Aug-27 Aluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200 | 1.200In Stock12.800 On Order Expected 24-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm | 12.7 mm (0.5 in) | 18 mOhms | 2000 Hours | ||||
Mfr: UPM1H471MHD TTI: UPM1H471MHD Nichicon Availability: 19.000In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 19.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 12.5 mm | 25 mm | 44 mOhms | 5000 Hour | ||||
Mfr: UUX1J101MNL1GS TTI: UUX1J101MNL1GS Nichicon Availability: 2.000In Stock202.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 63volts 100uF 20% | 2.000In Stock202.000 On Order Expected | Aluminum Electrolytic Capacitors | 100 uF | 63 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: ULV2D180MNL1GS TTI: ULV2D180MNL1GS Nichicon Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 200V 18uF 105C AEC-Q200 | 5.500In Stock | Aluminum Electrolytic Capacitors | 18 uF | 200 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 10000 Hour | ||||||
Mfr: UVZ2A331MHD TTI: UVZ2A331MHD Nichicon Availability: 9.300In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 20% 12.5X25 5LS | 9.300In Stock | High Temp Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 12.5 mm | 25 mm | 1000 Hour | |||||
Mfr: UWD1H220MCL1GS TTI: UWD1H220MCL1GS Nichicon Availability: 11.000In StockAluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 | 11.000In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: PCM1V221MCL1GS TTI: PCM1V221MCL1GS Nichicon Availability: 800In Stock12.800 On Order Expected 23-Mar-27 Aluminum Organic Polymer Capacitors 35VDC 220uF 20% Polymer High Voltage Type AEC-Q200 | 800In Stock12.800 On Order Expected 23-Mar-27 | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 8 mm | 12 mm (0.472 in) | 8000 Hours | |||||
Mfr: UCD1V4R7MCL1GS TTI: UCD1V4R7MCL1GS Nichicon Availability: 60.000In StockAluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200 | 60.000In Stock | Low Impedance Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGU2W221MELA TTI: LGU2W221MELA Nichicon Availability: 2.500In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 25x45x10L/S | 2.500In Stock | General Purpose Electrolytic Capacitors | Snap In | 220 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 3000 Hour | EET-HC2W221JA EET-HC2W221CA EET-ED2W221CA ECO-S2WB221CA | ||||
Mfr: UUD1V151MNL1GS TTI: UUD1V151MNL1GS Nichicon Availability: 15.500In StockAluminum Electrolytic Capacitors - SMD 35volts 150uF AEC-Q200 | 15.500In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 35 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | ||||||
Mfr: UCM1K221MNJ1MS TTI: UCM1K221MNJ1MS Nichicon Availability: 6.400In StockAluminum Electrolytic Capacitors - SMD 80V 220uf 20% AEC-Q200 | 6.400In Stock | Low Impedance Electrolytic Capacitors | 220 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | ||||||
Mfr: UCL1C221MCL1GS TTI: UCL1C221MCL1GS Nichicon Availability: 135.900In Stock69.300 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - SMD 16V220 uF105CSMT AEC-Q200 | 135.900In Stock69.300 On Order Expected 11-Jan-27 | Low Impedance Electrolytic Capacitors | 220 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | ||||||
Mfr: UCM1H220MCL1GS TTI: UCM1H220MCL1GS Nichicon Availability: 67.000In Stock100.000 On Order Expected 24-Aug-27 Aluminum Electrolytic Capacitors - SMD 50V 22uF TOL 20% AEC-Q200 | 67.000In Stock100.000 On Order Expected 24-Aug-27 | Low Impedance Electrolytic Capacitors | 22 uF | 50 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: LGW2G471MELC40 TTI: LGW2G471MELC40 Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF Snap-In | 800In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 3000 Hour | EET-ED2G471EA | ||||
Mfr: UCD1E221MNL1GS TTI: UCD1E221MNL1GS Nichicon Availability: 112.500In Stock56.000 On Order Expected 31-Aug-27 Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200 | 112.500In Stock56.000 On Order Expected 31-Aug-27 | Low Impedance Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1E151MNL1GS TTI: UCD1E151MNL1GS Nichicon Availability: 33.000In StockAluminum Electrolytic Capacitors - SMD 25volts 150uF AEC-Q200 | 33.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 2000 Hour | ||||||
Mfr: UCD1J220MCL1GS TTI: UCD1J220MCL1GS Nichicon Availability: 27.000In Stock90.000 On Order Expected 08-Jun-27 Aluminum Electrolytic Capacitors - SMD 63volts 22uF AEC-Q200 | 27.000In Stock90.000 On Order Expected 08-Jun-27 | Low Impedance Electrolytic Capacitors | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 5000 Hour | ||||||
Mfr: UCD1A151MCL1GS TTI: UCD1A151MCL1GS Nichicon Availability: 20.000In StockAluminum Electrolytic Capacitors - SMD 10volts 150uF AEC-Q200 | 20.000In Stock | Low Impedance Electrolytic Capacitors | 150 uF | 10 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 2000 Hour | ||||||
Mfr: UPW1C471MPD TTI: UPW1C471MPD Nichicon Availability: 7.000In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 470uF AEC-Q200 | 7.000In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 10 mm | 12.5 mm | 90 mOhms | 5000 Hour | ||||
Mfr: UHW1H471MPD1TD TTI: UHW1H471MPD1TD Nichicon Availability: 13.000In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 10X25 5.0MMLS | 13.000In Stock | High Reliability Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 10 mm | 25 mm | 28 mOhms | |||||
Mfr: UUE1V101MNS1GS TTI: UUE1V101MNS1GS Nichicon Availability: 4.000In StockAluminum Electrolytic Capacitors - SMD 35volts 100uF AEC-Q200 | 4.000In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 2000 Hour |