Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.8 mm (0.583 in) | 21 mm x 7.5 mm x 14.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 8.1 mm (0.319 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 13.5 mm (0.531 in) | 11.7 mm (0.461 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.1 mm (0.24 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 9.1 mm (0.358 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.9 mm (0.193 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 47 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 6.4 mm (0.252 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.2 mm (0.52 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10.5 mm (0.413 in) | 13.5 mm (0.531 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
Mfr: QXT2G153KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .015uF 400 Volts 10% | 0In Stock | 15 nF | 400 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 160 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
Mfr: QXL2B474KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 125 Volts 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
Mfr: QXL2E154KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 250 Volts 10% | 0In Stock | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
0In Stock | 33 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | ||||||||||||
Mfr: QXL2E334KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.33 uF 400volt 0.1 50volts AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | QXL | AEC-Q200 | Bulk | ||||||||||
Mfr: QXL2E474KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 250 Volts 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 12.9 mm (0.508 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.7 mm (0.303 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
Mfr: QXP2E155KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1.5uF 250 Volts 10% | 0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 21.2 mm (0.835 in) | 26.5 mm x 11.8 mm x 21.2 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2G155KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1.5uF 400 Volts 10% | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.9 mm (0.587 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 25.9 mm (1.02 in) | 31.5 mm x 14.9 mm x 25.9 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2J334KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.33uF 630 Volts 10% | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.1 mm (0.791 in) | 26.5 mm x 10.7 mm x 20.1 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2K104KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 800 Volts 10% | 0In Stock | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 21 mm x 9.6 mm x 18.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2K153KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .015uF 800 Volts 10% | 0In Stock | 15 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7 mm (0.276 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.1 mm (0.476 in) | 16 mm x 7.0 mm x 12.1 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2K154KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 800 Volts 10% | 0In Stock | 150 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 9.6 mm x 19.0 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2K334KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.33uF 800 Volts 10% | 0In Stock | 330 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 12.1 mm (0.476 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 31.5 mm x 12.1 mm x 21.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXT2J103KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.01uF 630 Volts 10% | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 19 mm (0.748 in) | 14.3 mm (0.563 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.8 mm (0.268 in) | Straight | - 40 C | + 105 C | QXT | Bulk | |||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 9.8 mm (0.386 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.7 mm (0.185 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 7.7 mm (0.303 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.9 mm (0.508 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.9 mm (0.39 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 19.2 mm (0.756 in) | 26.5 mm x 9.9 mm x 19.2 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 18.3 mm (0.72 in) | 26.5 mm x 9.0 mm x 18.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1 uF | 250 VDC | Radial | Polyester | 17.5 mm (0.689 in) | 20.5 mm (0.807 in) | 8.6 mm (0.339 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk |