Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2E154KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 10% 250V Metallized Polyester | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 6.1 mm (0.24 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.3 mm (0.406 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2E474KTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 10% 250V Metallized Polyester | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 68 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2E106KTP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 10uF 10% 250V Metallized Polyester | 0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 24.7 mm (0.972 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 15 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 470 nF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2G224KTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 10% 400V Metallized Polyester | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.9 mm (0.232 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.2 mm (0.52 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2G684KTP7FT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.68uF 10% 400V Metallized Polyester | 0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.1 mm (0.634 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 150 nF | 400 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 5.9 mm (0.232 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 8.5 mm (0.335 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 30.5 mm (1.201 in) | 28 mm (1.102 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 150 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 4.7 mm (0.185 in) | General Film Capacitors | 250 VAC | 5 % | 9.3 mm (0.366 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11.4 mm (0.449 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11.8 mm (0.465 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 21.2 mm (0.835 in) | 26.5 mm x 11.8 mm x 21.2 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 22.3 mm (0.878 in) | 31.5 mm x 13.0 mm x 22.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.2 mm (0.52 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 13.2 mm x 22.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK | Bulk |