Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QXK2J103KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.01uF 10% 630V Metallized Polyester | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 9.4 mm (0.37 in) | High Reliability Capacitors | 250 VAC | 5 % | 2 Pin | 4.8 mm (0.189 in) | Inside Kink | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXP2K474JRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 5% 800V For High Frequency | 0In Stock | 470 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.7 mm (0.539 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.7 mm (0.972 in) | 31.5 mm x 13.7 mm x 24.7 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 470 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.7 mm (0.539 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.7 mm (0.972 in) | 31.5 mm x 13.7 mm x 24.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXK2J333KTP7ZHFL TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.033uF 10% 630V Metallized Polyester | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 12.5 mm (0.492 in) | 15.5 mm (0.61 in) | 7.1 mm (0.28 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12.3 mm (0.484 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 10.6 mm (0.417 in) | 16 mm x 5.6 mm x 10.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.1 mm (0.24 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 11.2 mm (0.441 in) | 16 mm x 6.1 mm x 11.2 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXK2J224KTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.22uF 10% 630V Metallized Polyester | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.9 mm (0.35 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.6 mm (0.693 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Plastic | 25.5 mm (1.004 in) | 18.8 mm (0.74 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11.7 mm (0.461 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 470 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 1.5 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2E103KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.01uF 250V 10% Metallized Film Cap | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 8.1 mm (0.319 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | Straight | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 4.7 uF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2J104JTPTZH TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.1uF 630V 5% Metallized Film Cap | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 13.7 mm (0.539 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 6.4 mm (0.252 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
Mfr: QXP2J474KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 630 Volts 10% | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.1 mm (0.437 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.4 mm (0.803 in) | 31.5 mm x 11.1 mm x 20.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2K473KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .047uF 800 Volts 10% | 0In Stock | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.8 mm (0.583 in) | 21 mm x 7.5 mm x 14.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 8.7 mm (0.343 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 15 nF | 630 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5.6 mm (0.22 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.6 mm (0.417 in) | 16 mm x 5.6 mm x 10.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk |