Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QXL2B105KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1 uF 0.05 100VMKT PD 35volts AEC-Q200 | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 15.3 mm (0.602 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | QXL | AEC-Q200 | Bulk | ||||
Mfr: QXL2B223KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .022uF 125 Volts 10% | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 7.9 mm (0.311 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 4.3 mm (0.169 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
Mfr: QXL2B333KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .033uF 125 Volts 10% | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 8.2 mm (0.323 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 4.6 mm (0.181 in) | Straight | - 55 C | + 105 C | QXL | Bulk | |||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13.5 mm (0.531 in) | 9.5 mm (0.374 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.4 mm (0.173 in) | Straight | - 55 C | + 105 C | QXL | Bulk | ||||||
Mfr: QXP2G473KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .047uF 400 Volts 10% | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.3 mm (0.484 in) | 16 mm x 7.2 mm x 12.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2J683KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .068uF 630 Volts 10% | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.4 mm (0.567 in) | 21 mm x 7.1 mm x 14.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXP2K223KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.022uF 10% 800V Plastic Film Cap | 0In Stock | 22 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 8 mm (0.315 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.1 mm (0.516 in) | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXK2J105KTP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 10% 630V Metallized Polyester | 0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 21 mm (0.827 in) | High Reliability Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Inside Kink | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.4 mm (0.291 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.4 mm (0.488 in) | 21 mm x 7.4 mm x 12.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.4 mm (0.37 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 15.1 mm (0.594 in) | 21 mm x 9.4 mm x 15.1 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 25.4 mm (1 in) | 31.5 mm x 14.5 mm x 25.4 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
Mfr: QXP2E335JRP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 5% 250V For High Frequency | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | RF Microwave Film Capacitors | 125 VAC | 10 % | 2 Pin | 25.4 mm (1 in) | 31.5 mm x 14.5 mm x 25.4 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | ||||
0In Stock | 1.5 uF | 250 VDC | Radial | Plastic | 22.5 mm (0.886 in) | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2G105KTP7ZHFT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 1uF 10% 400V Metallized Polyester | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11.5 mm (0.453 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.4 mm (0.803 in) | Cut / Formed | - 40 C | + 105 C | QXK_ZH | Bulk | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.1 mm (0.791 in) | 26.5 mm x 10.7 mm x 20.1 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 10 nF | 800 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.3 mm (0.445 in) | 16 mm x 6.2 mm x 11.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 68 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 15.9 mm (0.626 in) | 21 mm x 8.7 mm x 15.9 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 21 mm x 9.6 mm x 18.5 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 150 nF | 800 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 9.6 mm (0.378 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 9.6 mm x 19.0 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 125 VAC | 5 % | 2 Pin | 13.6 mm (0.535 in) | 21 mm x 8.5 mm x 13.6 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk |