Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | 21 mm x 7.1 mm x 12.8 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 470 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.7 mm (0.539 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 24.7 mm (0.972 in) | 31.5 mm x 13.7 mm x 24.7 mm | Inside Kink | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
Mfr: QXK2E106JTP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 10uF 5% 250V Metallized Polyester | 0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 24.7 mm (0.972 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 2.2 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 22 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2E335KTP7FT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 3.3uF 10% 250V Metallized Polyester | 0In Stock | 3.3 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 25.5 mm (1.004 in) | 18.8 mm (0.74 in) | High Reliability Capacitors | 125 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Inside Kink | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 22 nF | 630 VDC | Radial | Plastic | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | QXL | Bulk | |||||||||||||||||||||
0In Stock | 47 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 220 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
Mfr: QXK2E154KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.15uF 10% 250V Metallized Polyester | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 6.1 mm (0.24 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 10.3 mm (0.406 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2E474KTP7FM TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.47uF 10% 250V Metallized Polyester | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 12.8 mm (0.504 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 68 nF | 250 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
Mfr: QXK2E106KTP7FX TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 10uF 10% 250V Metallized Polyester | 0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30.5 mm (1.201 in) | 15.6 mm (0.614 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 24.7 mm (0.972 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 15 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 470 nF | 250 VDC | Radial | Plastic | 17.5 mm (0.689 in) | General Film Capacitors | 125 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk |