Nichicon - Film Capacitors
4.235 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 68 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mm (0.626 in) | 21 mm x 8.7 mm x 15.9 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | QXT | Bulk | |||||||||||||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 680 nF | 250 VDC | Radial | Plastic | 18.5 mm (0.728 in) | 6 mm (0.236 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 8.2 mm (0.323 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.3 mm (0.524 in) | 16 mm x 8.2 mm x 13.3 mm | Straight | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.6 mm (0.299 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.7 mm (0.5 in) | 21 mm x 7.6 mm x 12.7 mm | Cut / Formed | - 40 C | + 105 C | QXP | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Plastic | 25.5 mm (1.004 in) | 18.8 mm (0.74 in) | General Film Capacitors | 125 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | - 40 C | + 105 C | QXK | Bulk | ||||||||
0In Stock | 1 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 5 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 47 nF | 250 VDC | Radial | Plastic | General Film Capacitors | 125 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 2.2 uF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK | Bulk | ||||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 40 C | + 85 C | QXK | Ammo Pack | ||||||||||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.4 mm (0.173 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 8.1 mm (0.319 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 9.9 mm (0.39 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 15.6 mm (0.614 in) | Straight | - 40 C | + 105 C | QXK | Bulk | ||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.3 mm (0.327 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 17.1 mm (0.673 in) | Straight | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
Mfr: QXP2K333KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .033uF 800V 10% Plastic Film | 0In Stock | 33 nF | 800 VDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 21 mm (0.827 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.8 mm (0.504 in) | 21 mm x 7.1 mm x 12.8 mm | Straight | - 40 C | + 105 C | QXP | Bulk | ||||
Mfr: QXL2B683KTPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .068uF 125 Volts 10% | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 125 VAC | 10 % | - 55 C | + 105 C | QXL | Bulk | |||||||||||
Mfr: QXT2J153KRPT TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors .015uF 630 Volts 10% | 0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 200 VAC | 10 % | - 40 C | + 105 C | QXT | Bulk | |||||||||||
Mfr: QXK2G223KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.022uF 10% 400V Metallized Polyester | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.3 mm (0.169 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8.4 mm (0.331 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
Mfr: QXK2G333KTP7FG TTI: Not Assigned Nichicon Availability: 0In StockFilm Capacitors 0.033uF 10% 400V Metallized Polyester | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 11 mm (0.433 in) | 4.9 mm (0.193 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.1 mm (0.358 in) | Cut / Formed | - 40 C | + 105 C | QXK | Bulk | |||||
0In Stock | 33 nF | 400 VDC | Radial | Plastic | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | |||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Plastic | General Film Capacitors | 200 VAC | 5 % | - 40 C | + 105 C | QXK_ZH | Bulk | ||||||||||||
0In Stock | 15 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk | |||||||||||
0In Stock | 33 nF | 630 VDC | Radial | Plastic | General Film Capacitors | 250 VAC | 10 % | 2 Pin | - 40 C | + 105 C | QXK | Bulk |